Parametric results for: ADC-HZ12BMC under Analog to Digital Converters

Filter Your Search

101 - 110 of 53,390 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
ADS7044IRUGR
Texas Instruments
$1.1616 Buy Yes Yes Active 3 V 3.6 V 1 0.0488 % 12 1 MHz YES ADC, SUCCESSIVE APPROXIMATION -1.65 V 1 2'S COMPLEMENT BINARY SAMPLE 300 µA 1.65 V AUTOMOTIVE SERIAL S-PQCC-N8 Not Qualified e4 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY VQCCN LCC8,.06SQ,20 SQUARE CHIP CARRIER, VERY THIN PROFILE Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) NO LEAD 500 µm QUAD 1.5 mm 400 µm 1.5 mm TEXAS INSTRUMENTS INC X2QFN-8 compliant EAR99 Texas Instruments
ADS7043IDCUR
Texas Instruments
$1.1616 Buy Yes Yes Active 3 V 3.6 V 1 0.0488 % 12 1 MHz YES ADC, SUCCESSIVE APPROXIMATION -825 mV 1 BINARY SAMPLE 260 µA 1.65 V AUTOMOTIVE SERIAL R-PDSO-G8 Not Qualified e4 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY VSSOP TSSOP8,.12,20 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 500 µm DUAL 2 mm 900 µm 2.3 mm TEXAS INSTRUMENTS INC VSSOP-8 compliant EAR99 Texas Instruments
ADS7042IRUGR
Texas Instruments
$1.1616 Buy Yes Yes Active 3 V 3.6 V 1 0.0244 % 12 1 MHz YES ADC, SUCCESSIVE APPROXIMATION 1 BINARY SAMPLE 230 µA 1.65 V AUTOMOTIVE SERIAL S-PQCC-N8 Not Qualified e4 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY VQCCN LCC8,.08SQ,20 SQUARE CHIP CARRIER, VERY THIN PROFILE Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) NO LEAD 500 µm QUAD 1.5 mm 400 µm 1.5 mm TEXAS INSTRUMENTS INC 1.50 X 1.50 MM, GREEN, PLASTIC, MO-288X2ECD, X2QFN-8 compliant EAR99 Texas Instruments QFN 8
MAX1119EKA+T
Analog Devices Inc
$1.1758 Buy Yes Active 5 V 4.096 V 2 0.3906 % 8 100 kHz 7.5 µs YES ADC, SUCCESSIVE APPROXIMATION 1 BINARY TRACK BICMOS INDUSTRIAL SERIAL R-PDSO-G8 Not Qualified e4 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY LSSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.625 mm 1.45 mm 2.9 mm ANALOG DEVICES INC SOT-23, 8 PIN compliant Analog Devices 8-SOT_23-N/A 8 8-SOT_23-N/A 2001-02-26
ADS7142IRUGT
Texas Instruments
$1.1761 Buy Yes Yes Active 3.6 V 2 12 1.65 V e4 2 260 30 10 Nickel/Palladium/Gold (Ni/Pd/Au) TEXAS INSTRUMENTS INC X2QFN-10 compliant EAR99 Texas Instruments 2017-12-08 8542.39.00.01
MAX11606EUA+
Analog Devices Inc
$1.1908 Buy Yes Active 5 V 4.256 V 4 0.0977 % 10 94.4 kHz 6.8 µs YES ADC, SUCCESSIVE APPROXIMATION 1 BINARY, 2'S COMPLEMENT BINARY TRACK BICMOS INDUSTRIAL SERIAL S-PDSO-G8 Not Qualified e4 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 3 mm 1.1 mm 3 mm ANALOG DEVICES INC UMAX-8 compliant Analog Devices 8-MINI_SO-N/A 8 8-MINI_SO-N/A 2009-05-29
ADS7142IRUGR
Texas Instruments
$1.1913 Buy Yes Yes Active 3.6 V 2 12 1.65 V e4 2 260 30 10 Nickel/Palladium/Gold (Ni/Pd/Au) TEXAS INSTRUMENTS INC X2QFN-10 compliant EAR99 Texas Instruments 2017-12-08 8542.39.00.01
ADS1000A0IDBVT
Texas Instruments
$1.1991 Buy Yes Yes Active 5 V 5.5 V 1 0.0244 % 12 128 Hz YES ADC, PROPRIETARY METHOD -200 mV 1 2'S COMPLEMENT BINARY 150 µA 2.7 V INDUSTRIAL SERIAL R-PDSO-G6 Not Qualified e4 1 125 °C -40 °C 260 30 6 PLASTIC/EPOXY LSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 950 µm DUAL 1.6 mm 1.45 mm 2.9 mm TEXAS INSTRUMENTS INC SOT-23, 6 PIN compliant EAR99 Texas Instruments SOT-23 6 8542.39.00.01
ADS1000A1IDBVT
Texas Instruments
$1.1991 Buy Yes Yes Active 5 V 5.5 V 1 0.0244 % 12 128 Hz YES ADC, PROPRIETARY METHOD -200 mV 1 2'S COMPLEMENT BINARY 150 µA 2.7 V INDUSTRIAL SERIAL R-PDSO-G6 Not Qualified e4 1 125 °C -40 °C 260 30 6 PLASTIC/EPOXY LSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 950 µm DUAL 1.6 mm 1.45 mm 2.9 mm TEXAS INSTRUMENTS INC SOT-23, 6 PIN compliant EAR99 Texas Instruments SOT-23 6 8542.39.00.01
ADS7142QDQCRQ1
Texas Instruments
$1.2035 Buy Yes Yes Active 3 V 3.6 V 2 0.0671 % 12 140 kHz 1.8 µs YES ADC, SUCCESSIVE APPROXIMATION 1 BINARY 1.65 V AUTOMOTIVE SERIAL R-PDSO-N10 e3 2 125 °C -40 °C 260 AEC-Q100 30 10 PLASTIC/EPOXY HVSON SOLCC10,.08,20 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 500 µm DUAL 2 mm 800 µm 3 mm TEXAS INSTRUMENTS INC WSON-10 compliant EAR99 Texas Instruments 2019-10-02 8542.39.00.01