Parametric results for: adc128s022cimt under Analog to Digital Converters

Filter Your Search

91 - 100 of 53,390 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
MCP33141D-05-E/MS
Microchip Technology Inc
$1.1120 Buy Yes Active 1.8 V 5.2 V 1 12 500 kHz 1.4 µs YES ADC, SUCCESSIVE APPROXIMATION -5 V 1 2'S COMPLEMENT BINARY SAMPLE 600 µA CMOS AUTOMOTIVE SERIAL S-PDSO-G10 e3 125 °C -40 °C AEC-Q100 10 PLASTIC/EPOXY LSSOP TSSOP10,.19,20 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 500 µm DUAL 3 mm 1.1 mm 3 mm MICROCHIP TECHNOLOGY INC unknown EAR99 8542.39.00.01 2019-06-27 Microchip
ADC081S101CIMF/NOPB
Texas Instruments
$1.1194 Buy Yes Yes Active 3 V 5.25 V 1 0.1172 % 8 1 MHz 1.6 µs YES ADC, SUCCESSIVE APPROXIMATION 1 BINARY TRACK 3.2 mA 2.7 V CMOS INDUSTRIAL SERIAL R-PDSO-G6 Not Qualified e3 1 85 °C -40 °C 260 30 6 PLASTIC/EPOXY LSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 950 µm DUAL 1.6 mm 1.45 mm 2.9 mm TEXAS INSTRUMENTS INC compliant 8542.39.00.01 Texas Instruments SOT-23 SOT-23, 6 PIN 6
MCP3021A2T-E/OT
Microchip Technology Inc
$1.1373 Buy Yes Yes Active 5 V 5.8 V 1 0.0977 % 10 22.3 kHz 8.96 µs YES ADC, SUCCESSIVE APPROXIMATION -300 mV 1 BINARY SAMPLE 250 µA CMOS AUTOMOTIVE SERIAL R-PDSO-G5 Not Qualified e3 1 125 °C -40 °C 260 TS 16949 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 950 µm DUAL 1.63 mm 1.45 mm 2.95 mm MICROCHIP TECHNOLOGY INC compliant EAR99 8542.39.00.01 Microchip SOIC SOT-23, 5 PIN 5
MCP3221A6T-E/OT
Microchip Technology Inc
$1.1455 Buy Yes Yes Active 5 V 5.8 V 1 0.0488 % 12 22.3 kHz YES ADC, SUCCESSIVE APPROXIMATION -300 mV 1 BINARY SAMPLE 250 µA CMOS AUTOMOTIVE SERIAL R-PDSO-G5 Not Qualified e3 1 125 °C -40 °C 260 TS 16949 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 950 µm DUAL 1.63 mm 1.45 mm 2.95 mm MICROCHIP TECHNOLOGY INC compliant EAR99 8542.39.00.01 Microchip SOT-23 SOT-23, 5 PIN 5
MCP3021A7T-E/OT
Microchip Technology Inc
$1.1468 Buy Yes Yes Active 5 V 5.8 V 1 0.0977 % 10 22.3 kHz 8.96 µs YES ADC, SUCCESSIVE APPROXIMATION -300 mV 1 BINARY SAMPLE 250 µA CMOS AUTOMOTIVE SERIAL R-PDSO-G5 Not Qualified e3 1 125 °C -40 °C 260 TS 16949 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 950 µm DUAL 1.63 mm 1.45 mm 2.95 mm MICROCHIP TECHNOLOGY INC compliant EAR99 8542.39.00.01 Microchip SOIC SOT-23, 5 PIN 5
MCP3201-CI/P
Microchip Technology Inc
$1.1542 Buy Yes Yes Active 5 V 5.1 V 1 0.0488 % 12 100 kHz 7.5 µs NO ADC, SUCCESSIVE APPROXIMATION -100 mV 1 BINARY SAMPLE CMOS INDUSTRIAL SERIAL R-PDIP-T8 Not Qualified e3 85 °C -40 °C TS 16949 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE Matte Tin (Sn) THROUGH-HOLE 2.54 mm DUAL 7.62 mm 5.334 mm 9.271 mm MICROCHIP TECHNOLOGY INC compliant EAR99 8542.39.00.01 Microchip DIP 0.300 INCH, LEAD FREE, PLASTIC, DIP-8 8
ADS7867IDBVR
Texas Instruments
$1.1585 Buy Yes Yes Active 1.8 V 3.6 V 1 0.0488 % 10 240 kHz YES ADC, SUCCESSIVE APPROXIMATION 1 BINARY SAMPLE 500 µA 1.2 V INDUSTRIAL SERIAL R-PDSO-G6 Not Qualified e4 2 85 °C -40 °C 260 30 6 PLASTIC/EPOXY LSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 950 µm DUAL 1.6 mm 1.45 mm 2.9 mm TEXAS INSTRUMENTS INC compliant EAR99 8542.39.00.01 Texas Instruments SOT-23 SOT-23, 6 PIN 6
ADS7043IRUGR
Texas Instruments
$1.1616 Buy Yes Yes Active 3 V 3.6 V 1 0.0488 % 12 1 MHz YES ADC, SUCCESSIVE APPROXIMATION -825 mV 1 BINARY SAMPLE 260 µA 1.65 V AUTOMOTIVE SERIAL S-PQCC-N8 Not Qualified e4 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY VQCCN LCC8,.06SQ,20 SQUARE CHIP CARRIER, VERY THIN PROFILE Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) NO LEAD 500 µm QUAD 1.5 mm 400 µm 1.5 mm TEXAS INSTRUMENTS INC compliant EAR99 Texas Instruments X2QFN-8
ADS7042IDCUR
Texas Instruments
$1.1616 Buy Yes Yes Active 3 V 3.6 V 1 0.0244 % 12 1 MHz YES ADC, SUCCESSIVE APPROXIMATION 1 BINARY SAMPLE 230 µA 1.65 V AUTOMOTIVE SERIAL R-PDSO-G8 Not Qualified e4 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY VSSOP TSSOP8,.12,20 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 500 µm DUAL 2 mm 900 µm 2.3 mm TEXAS INSTRUMENTS INC compliant EAR99 Texas Instruments 2.30 X 2 MM, GREEN, PLASTIC, VSSOP-8
ADS7044IDCUR
Texas Instruments
$1.1616 Buy Yes Yes Active 3 V 3.6 V 1 0.0488 % 12 1 MHz YES ADC, SUCCESSIVE APPROXIMATION -1.65 V 1 2'S COMPLEMENT BINARY SAMPLE 300 µA 1.65 V AUTOMOTIVE SERIAL R-PDSO-G8 Not Qualified e4 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY VSSOP TSSOP8,.12,20 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 500 µm DUAL 2 mm 900 µm 2.3 mm TEXAS INSTRUMENTS INC compliant EAR99 Texas Instruments VSSOP-8