Filter Your Search
71 - 80 of 53,390 results
![]() |
MCP3550T-50E/SN
Microchip Technology Inc
|
$1.0000 | Yes | Yes | Active | 2.7 V | 5.5 V | 1 | 0.006 % | 22 | 25.6 kHz | 80.8 ms | YES | ADC, DELTA-SIGMA | -100 mV | 1 | 2'S COMPLEMENT BINARY | 2.7/5 V | AUTOMOTIVE | SERIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 1.75 mm | 4.9 mm | MICROCHIP TECHNOLOGY INC | SOIC | 3.9 MM, PLASTIC, SOIC-8 | 8 | compliant | Microchip | |||||||||
![]() |
TC7107ACKW713
Microchip Technology Inc
|
$1.0000 | Yes | Yes | Active | 5 V | 3.35 V | 1 | YES | ADC, DUAL-SLOPE | 2.7 V | 1 | BINARY | 1.8 mA | CMOS | COMMERCIAL | PARALLEL, WORD | S-PQFP-G44 | Not Qualified | e3 | 3 | 70 °C | 260 | TS 16949 | 40 | 44 | PLASTIC/EPOXY | QFP | QFP44,.52SQ,32 | SQUARE | FLATPACK | Matte Tin (Sn) | GULL WING | 800 µm | QUAD | 10 mm | 2.45 mm | 10 mm | MICROCHIP TECHNOLOGY INC | QFP | 44 | compliant | Microchip | EAR99 | 8542.39.00.01 | |||||||||||
![]() |
MCP3427-E/MF
Microchip Technology Inc
|
$1.0000 | Yes | Yes | Active | 5 V | 2.048 V | 2 | 16 | 24 kHz | YES | ADC, DELTA-SIGMA | -2.048 V | 1 | 2'S COMPLEMENT BINARY | 180 µA | AUTOMOTIVE | SERIAL | S-PDSO-N10 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | TS 16949 | 10 | PLASTIC/EPOXY | HVSON | SOLCC10,.12,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 3 mm | 1 mm | 3 mm | MICROCHIP TECHNOLOGY INC | DFN | 10 | compliant | Microchip | EAR99 | 8542.39.00.01 | ||||||||||
![]() |
MCP3550T-60E/SN
Microchip Technology Inc
|
$1.0000 | Yes | Yes | Active | 5 V | 2.5 V | 1 | 0.0006 % | 22 | 30.72 kHz | 67.3367 ms | YES | ADC, DELTA-SIGMA | -2.5 V | 1 | 2'S COMPLEMENT BINARY | 2.7/5 V | AUTOMOTIVE | SERIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 1.75 mm | 4.9 mm | MICROCHIP TECHNOLOGY INC | SOIC | 3.9 MM, PLASTIC, SOIC-8 | 8 | compliant | Microchip | |||||||||
![]() |
MCP3550T-50E/MS
Microchip Technology Inc
|
$1.0000 | Yes | Yes | Active | 2.7 V | 5.5 V | 1 | 0.006 % | 22 | 25.6 kHz | 80.8 ms | YES | ADC, DELTA-SIGMA | -100 mV | 1 | 2'S COMPLEMENT BINARY | 2.7/5 V | AUTOMOTIVE | SERIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | MICROCHIP TECHNOLOGY INC | MSOP | PLASTIC, MSOP-8 | 8 | compliant | Microchip | |||||||||
![]() |
MCP3021A5T-E/OT
Microchip Technology Inc
|
$1.0020 | Yes | Yes | Active | 5 V | 5.8 V | 1 | 0.0977 % | 10 | 22.3 kHz | 8.96 µs | YES | ADC, SUCCESSIVE APPROXIMATION | -300 mV | 1 | BINARY | SAMPLE | 250 µA | CMOS | AUTOMOTIVE | SERIAL | R-PDSO-G5 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | TS 16949 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.63 mm | 1.45 mm | 2.95 mm | MICROCHIP TECHNOLOGY INC | SOIC | SOT-23, 5 PIN | 5 | compliant | Microchip | EAR99 | 8542.39.00.01 | |||||
![]() |
ADC081S051CIMF/NOPB
Texas Instruments
|
$1.0094 | Yes | Yes | Active | 3 V | 5.25 V | 1 | 0.1172 % | 8 | 500 kHz | 4 µs | YES | ADC, SUCCESSIVE APPROXIMATION | 1 | BINARY | TRACK | 2.4 mA | 2.7 V | CMOS | INDUSTRIAL | SERIAL | R-PDSO-G6 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.6 mm | 1.45 mm | 2.9 mm | TEXAS INSTRUMENTS INC | SOT-23 | SOT-23, 6 PIN | 6 | compliant | Texas Instruments | 8542.39.00.01 | ||||||
![]() |
ADC081S101CIMFX/NOPB
Texas Instruments
|
$1.0222 | Yes | Yes | Active | 3 V | 5.25 V | 1 | 0.1172 % | 8 | 1 MHz | 1.6 µs | YES | ADC, SUCCESSIVE APPROXIMATION | 1 | BINARY | TRACK | 3.2 mA | 2.7 V | CMOS | INDUSTRIAL | SERIAL | R-PDSO-G6 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.6 mm | 1.45 mm | 2.9 mm | TEXAS INSTRUMENTS INC | SOT-23 | LSSOP, TSOP6,.11,37 | 6 | compliant | Texas Instruments | 8542.39.00.01 | ||||||
![]() |
ADC081S101CISD/NOPB
Texas Instruments
|
$1.0222 | Yes | Yes | Active | 3 V | 5.25 V | 1 | 0.1172 % | 8 | 1 MHz | YES | ADC, SUCCESSIVE APPROXIMATION | 1 | BINARY | TRACK | 3.2 mA | 2.7 V | CMOS | INDUSTRIAL | SERIAL | R-PDSO-N6 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | HVSON | SOLCC6,.1,25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 650 µm | DUAL | 2.2 mm | 800 µm | 2.5 mm | TEXAS INSTRUMENTS INC | SON | WSON-6 | 6 | compliant | Texas Instruments | 8542.39.00.01 | |||||||
![]() |
ADC101S051CIMFX/NOPB
Texas Instruments
|
$1.0428 | Yes | Yes | Active | 3 V | 5.25 V | 1 | 0.0684 % | 10 | 500 kHz | YES | ADC, SUCCESSIVE APPROXIMATION | 1 | BINARY | TRACK | 2.6 mA | 2.7 V | CMOS | INDUSTRIAL | SERIAL | R-PDSO-G6 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | AEC-Q100 | 30 | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.6 mm | 1.45 mm | 2.9 mm | TEXAS INSTRUMENTS INC | SOT-23 | SOT-23, 6 PIN | 6 | compliant | Texas Instruments | 8542.39.00.01 |