Filter Your Search
11 - 20 of 53,391 results
|
MAX11601EKA+T
Analog Devices Inc
|
$0.5819 | Yes | Active | 1.8 V | 4 | 0.3906 % | 8 | 188 kHz | 6.1 µs | YES | D/A CONVERTER | -1.8 V | 1 | 2'S COMPLEMENT BINARY | TRACK | BICMOS | INDUSTRIAL | SERIAL | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | LSSOP | TSSOP8,.1 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.625 mm | 1.45 mm | 2.9 mm | ANALOG DEVICES INC | 8-SOT_23-N/A | ROHS COMPLIANT, SOT-23, 8 PIN | 8 | 8-SOT_23-N/A | compliant | 2009-05-23 | Analog Devices | ||||||||
![]() |
ADC081C021CIMKX/NOPB
Texas Instruments
|
$0.5883 | Yes | Yes | Active | 3 V | 5.5 V | 1 | 0.0781 % | 8 | 189 kHz | 179 µs | YES | ADC, SUCCESSIVE APPROXIMATION | 1 | BINARY | TRACK | 1.2 mA | 2.7 V | INDUSTRIAL | SERIAL | R-PDSO-G6 | Not Qualified | e3 | 1 | 105 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | TSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.6 mm | 1.1 mm | 2.9 mm | TEXAS INSTRUMENTS INC | SOT | SOT-6 | 6 | compliant | Texas Instruments | 8542.39.00.01 | |||||||
![]() |
ADS7040IDCUT
Texas Instruments
|
$0.5996 | Yes | Yes | Active | 3 V | 3.6 V | 1 | 0.1953 % | 8 | 1 MHz | YES | ADC, SUCCESSIVE APPROXIMATION | 1 | BINARY | SAMPLE | 185 mA | 1.65 V | AUTOMOTIVE | SERIAL | R-PDSO-G8 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | VSSOP | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 500 µm | DUAL | 2 mm | 900 µm | 2.3 mm | TEXAS INSTRUMENTS INC | VSSOP-8 | compliant | Texas Instruments | 8542.39.00.01 | EAR99 | |||||||||||
![]() |
ADC101C027CIMK/NOPB
Texas Instruments
|
$0.6133 | Yes | Yes | Active | 3 V | 5.5 V | 1 | 0.0488 % | 10 | 125 kHz | 179 µs | YES | ADC, SUCCESSIVE APPROXIMATION | 1 | BINARY | TRACK | 990 µA | 2.7 V | INDUSTRIAL | SERIAL | R-PDSO-G6 | Not Qualified | e3 | 1 | 105 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | TSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.6 mm | 1.1 mm | 2.9 mm | TEXAS INSTRUMENTS INC | SOT | SOT-6 | 6 | compliant | Texas Instruments | 8542.39.00.01 | |||||||
![]() |
ADC101C027CIMKX/NOPB
Texas Instruments
|
$0.6133 | Yes | Yes | Active | 3 V | 5.5 V | 1 | 0.0488 % | 10 | 125 kHz | 179 µs | YES | ADC, SUCCESSIVE APPROXIMATION | 1 | BINARY | TRACK | 990 µA | 2.7 V | INDUSTRIAL | SERIAL | R-PDSO-G6 | Not Qualified | e3 | 1 | 105 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | TSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.6 mm | 1.1 mm | 2.9 mm | TEXAS INSTRUMENTS INC | SOT | SOT-6 | 6 | compliant | Texas Instruments | 8542.39.00.01 | |||||||
![]() |
ADC101C021CIMKX/NOPB
Texas Instruments
|
$0.6133 | Yes | Yes | Active | 3 V | 5.5 V | 1 | 0.0488 % | 10 | 189 kHz | 179 µs | YES | ADC, SUCCESSIVE APPROXIMATION | 1 | BINARY | TRACK | 990 µA | 2.7 V | INDUSTRIAL | SERIAL | R-PDSO-G6 | Not Qualified | e3 | 1 | 105 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | TSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.6 mm | 1.1 mm | 2.9 mm | TEXAS INSTRUMENTS INC | SOT | SOT-6 | 6 | compliant | Texas Instruments | 8542.39.00.01 | |||||||
![]() |
ADC101C021CIMM/NOPB
Texas Instruments
|
$0.6133 | Yes | Yes | Active | 3 V | 5.5 V | 1 | 0.0488 % | 10 | 189 kHz | 179 µs | YES | ADC, SUCCESSIVE APPROXIMATION | 1 | BINARY | TRACK | 990 µA | 2.7 V | INDUSTRIAL | SERIAL | S-PDSO-G8 | Not Qualified | e3 | 1 | 105 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | TEXAS INSTRUMENTS INC | SSOP | VSSOP-8 | 8 | compliant | Texas Instruments | 8542.39.00.01 | |||||||
![]() |
TLA2022IRUGR
Texas Instruments
|
$0.6133 | Yes | Yes | Active | 3.3 V | 5.5 V | 1 | 12 | 3.3 kHz | 3.03 µs | YES | ADC, DELTA-SIGMA | -6.144 V | 1 | 2'S COMPLEMENT BINARY | 150 µA | 2 V | INDUSTRIAL | SERIAL | R-PQCC-N10 | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | VQCCN | RECTANGULAR | CHIP CARRIER, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 1.5 mm | 400 µm | 2 mm | TEXAS INSTRUMENTS INC | X2QFN-10 | compliant | 2017-12-24 | Texas Instruments | EAR99 | |||||||||||
![]() |
TLA2021IRUGR
Texas Instruments
|
$0.6357 | Yes | Yes | Active | 3.3 V | 5.5 V | 1 | 12 | 3.3 kHz | 3.03 µs | YES | ADC, DELTA-SIGMA | -6.144 V | 1 | 2'S COMPLEMENT BINARY | 150 µA | 2 V | INDUSTRIAL | SERIAL | R-PQCC-N10 | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | VQCCN | RECTANGULAR | CHIP CARRIER, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 1.5 mm | 400 µm | 2 mm | TEXAS INSTRUMENTS INC | X2QFN-10 | compliant | 2017-12-24 | Texas Instruments | EAR99 | |||||||||||
![]() |
DS2450S
Maxim Integrated Products
|
$0.6641 | No | Obsolete | 5 V | 5.1199 V | 4 | 16 | YES | ADC, SUCCESSIVE APPROXIMATION | 2.56 V | 1 | BINARY | SAMPLE | CMOS | INDUSTRIAL | SERIAL | R-PDSO-G8 | Not Qualified | e0 | 85 °C | -40 °C | 240 | 20 | 8 | PLASTIC/EPOXY | SOP | SOP8,.3 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 5.285 mm | 2.13 mm | 5.31 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SOP, SOP8,.3 | 8 | not_compliant | 8542.39.00.01 | EAR99 |