Parametric results for: ddc112ukg4 under Analog to Digital Converters

Filter Your Search

41 - 50 of 53,391 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
ADS7041IDCUT
Texas Instruments
$0.8992 Yes Yes Active 3 V 3.6 V 1 0.0781 % 10 1 MHz YES ADC, SUCCESSIVE APPROXIMATION 1 BINARY SAMPLE 200 µA 1.65 V AUTOMOTIVE SERIAL R-PDSO-G8 e4 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY VSSOP RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 500 µm DUAL 2 mm 900 µm 2.3 mm TEXAS INSTRUMENTS INC VSSOP-8 compliant EAR99 8542.39.00.01 Texas Instruments
ADC121S021CIMFX/NOPB
Texas Instruments
$0.9125 Yes Yes Active 3 V 5.25 V 1 0.0244 % 12 200 kHz YES ADC, SUCCESSIVE APPROXIMATION 1 BINARY TRACK 2.8 mA 2.7 V CMOS INDUSTRIAL SERIAL R-PDSO-G6 Not Qualified e3 1 85 °C -40 °C 260 30 6 PLASTIC/EPOXY LSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 950 µm DUAL 1.6 mm 1.45 mm 2.9 mm TEXAS INSTRUMENTS INC compliant 8542.39.00.01 Texas Instruments SOT-23 6
ADC102S021CIMMX/NOPB
Texas Instruments
$0.9125 Yes Yes Active 3 V 5.25 V 2 0.0293 % 10 200 kHz 16.25 µs YES ADC, SUCCESSIVE APPROXIMATION 1 BINARY TRACK 1.8 mA 2.7 V CMOS INDUSTRIAL SERIAL S-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 3 mm 1.1 mm 3 mm TEXAS INSTRUMENTS INC GREEN, PLASTIC, VSSOP-8 compliant 8542.39.00.01 Texas Instruments SSOP 8
ADC121S021CISD/NOPB
Texas Instruments
$0.9125 Yes Yes Active 3 V 5.25 V 1 0.0244 % 12 200 kHz YES ADC, SUCCESSIVE APPROXIMATION 1 BINARY TRACK 2.8 mA 2.7 V CMOS INDUSTRIAL SERIAL R-PDSO-N6 Not Qualified e3 1 85 °C -40 °C 260 30 6 PLASTIC/EPOXY HVSON SOLCC6,.1,25 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 650 µm DUAL 2.2 mm 800 µm 2.5 mm TEXAS INSTRUMENTS INC compliant 8542.39.00.01 Texas Instruments SON 6
ADC121S021CISDX/NOPB
Texas Instruments
$0.9125 Yes Yes Active 3 V 5.25 V 1 0.0244 % 12 200 kHz YES ADC, SUCCESSIVE APPROXIMATION 1 BINARY TRACK 2.8 mA 2.7 V CMOS INDUSTRIAL SERIAL R-PDSO-N6 Not Qualified e3 1 85 °C -40 °C 260 30 6 PLASTIC/EPOXY HVSON SOLCC6,.1,25 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 650 µm DUAL 2.2 mm 800 µm 2.5 mm TEXAS INSTRUMENTS INC HVSON, SOLCC6,.1,25 compliant 8542.39.00.01 Texas Instruments SON 6
ADC102S021CIMM/NOPB
Texas Instruments
$0.9125 Yes Yes Active 3 V 5.25 V 2 0.0293 % 10 200 kHz 16.25 µs YES ADC, SUCCESSIVE APPROXIMATION 1 BINARY TRACK 1.8 mA 2.7 V CMOS INDUSTRIAL SERIAL S-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 3 mm 1.1 mm 3 mm TEXAS INSTRUMENTS INC MSOP-8 compliant 8542.39.00.01 Texas Instruments MSOP 8
MCP33111D-05-E/MS
Microchip Technology Inc
$0.9306 Not Recommended 1.8 V 5.1 V 1 12 500 kHz 1.3 µs YES ADC, SUCCESSIVE APPROXIMATION -5.1 V 1 2'S COMPLEMENT BINARY 2 mA AUTOMOTIVE SERIAL S-PDSO-G10 125 °C -40 °C AEC-Q100; TS 16949 10 PLASTIC/EPOXY TSSOP TSSOP10,.19,20 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH GULL WING 500 µm DUAL 3 mm 1.1 mm 3 mm MICROCHIP TECHNOLOGY INC MSOP-10 compliant EAR99 8542.39.00.01 Microchip 2018-11-14
ADS7868IDBVT
Texas Instruments
$0.9404 Yes Yes Active 1.8 V 3.6 V 1 0.1953 % 8 280 kHz 5.294 µs YES ADC, SUCCESSIVE APPROXIMATION 1 BINARY SAMPLE 500 µA 1.2 V INDUSTRIAL SERIAL R-PDSO-G6 Not Qualified e4 2 85 °C -40 °C 260 30 6 PLASTIC/EPOXY LSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 950 µm DUAL 1.6 mm 1.45 mm 2.9 mm TEXAS INSTRUMENTS INC SOT-23, 6 PIN compliant EAR99 8542.39.00.01 Texas Instruments SOT-23 6
ADC084S021CIMMX/NOPB
Texas Instruments
$0.9538 Yes Yes Active 3 V 5.25 V 4 0.0781 % 8 200 kHz 16.25 µs YES ADC, SUCCESSIVE APPROXIMATION 1 BINARY TRACK 1.7 mA 2.7 V CMOS INDUSTRIAL SERIAL S-PDSO-G10 Not Qualified e3 1 85 °C -40 °C 260 30 10 PLASTIC/EPOXY TSSOP TSSOP10,.19,20 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 500 µm DUAL 3 mm 1.1 mm 3 mm TEXAS INSTRUMENTS INC VSSOP-10 compliant 8542.39.00.01 Texas Instruments SSOP 10
ADC082S051CIMM/NOPB
Texas Instruments
$0.9538 Yes Yes Active 3 V 5.25 V 2 0.1562 % 8 500 kHz 4.0625 µs YES ADC, SUCCESSIVE APPROXIMATION 1 BINARY TRACK 1.9 mA 2.7 V CMOS INDUSTRIAL SERIAL S-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 3 mm 1.07 mm 3 mm TEXAS INSTRUMENTS INC VSSOP-8 compliant 8542.39.00.01 Texas Instruments SSOP 8