Parametric results for: ADS61B23IRHBT under Analog to Digital Converters

Filter Your Search

41 - 50 of 53,390 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
ADC121S021CIMFX/NOPB
Texas Instruments
$0.9125 Buy Yes Yes Active 3 V 5.25 V 1 0.0244 % 12 200 kHz YES ADC, SUCCESSIVE APPROXIMATION 1 BINARY TRACK 2.8 mA 2.7 V CMOS INDUSTRIAL SERIAL R-PDSO-G6 Not Qualified e3 1 85 °C -40 °C 260 30 6 PLASTIC/EPOXY LSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 950 µm DUAL 1.6 mm 1.45 mm 2.9 mm TEXAS INSTRUMENTS INC SOT-23 6 compliant 8542.39.00.01 Texas Instruments
ADC102S021CIMMX/NOPB
Texas Instruments
$0.9125 Buy Yes Yes Active 3 V 5.25 V 2 0.0293 % 10 200 kHz 16.25 µs YES ADC, SUCCESSIVE APPROXIMATION 1 BINARY TRACK 1.8 mA 2.7 V CMOS INDUSTRIAL SERIAL S-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 3 mm 1.1 mm 3 mm TEXAS INSTRUMENTS INC SSOP 8 compliant 8542.39.00.01 Texas Instruments GREEN, PLASTIC, VSSOP-8
ADC121S021CISD/NOPB
Texas Instruments
$0.9125 Buy Yes Yes Active 3 V 5.25 V 1 0.0244 % 12 200 kHz YES ADC, SUCCESSIVE APPROXIMATION 1 BINARY TRACK 2.8 mA 2.7 V CMOS INDUSTRIAL SERIAL R-PDSO-N6 Not Qualified e3 1 85 °C -40 °C 260 30 6 PLASTIC/EPOXY HVSON SOLCC6,.1,25 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 650 µm DUAL 2.2 mm 800 µm 2.5 mm TEXAS INSTRUMENTS INC SON 6 compliant 8542.39.00.01 Texas Instruments
ADC121S021CISDX/NOPB
Texas Instruments
$0.9125 Buy Yes Yes Active 3 V 5.25 V 1 0.0244 % 12 200 kHz YES ADC, SUCCESSIVE APPROXIMATION 1 BINARY TRACK 2.8 mA 2.7 V CMOS INDUSTRIAL SERIAL R-PDSO-N6 Not Qualified e3 1 85 °C -40 °C 260 30 6 PLASTIC/EPOXY HVSON SOLCC6,.1,25 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 650 µm DUAL 2.2 mm 800 µm 2.5 mm TEXAS INSTRUMENTS INC SON 6 compliant 8542.39.00.01 Texas Instruments HVSON, SOLCC6,.1,25
ADC102S021CIMM/NOPB
Texas Instruments
$0.9125 Buy Yes Yes Active 3 V 5.25 V 2 0.0293 % 10 200 kHz 16.25 µs YES ADC, SUCCESSIVE APPROXIMATION 1 BINARY TRACK 1.8 mA 2.7 V CMOS INDUSTRIAL SERIAL S-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 3 mm 1.1 mm 3 mm TEXAS INSTRUMENTS INC MSOP 8 compliant 8542.39.00.01 Texas Instruments MSOP-8
MCP33111D-05-E/MS
Microchip Technology Inc
$0.9306 Buy Not Recommended 1.8 V 5.1 V 1 12 500 kHz 1.3 µs YES ADC, SUCCESSIVE APPROXIMATION -5.1 V 1 2'S COMPLEMENT BINARY 2 mA AUTOMOTIVE SERIAL S-PDSO-G10 125 °C -40 °C AEC-Q100; TS 16949 10 PLASTIC/EPOXY TSSOP TSSOP10,.19,20 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH GULL WING 500 µm DUAL 3 mm 1.1 mm 3 mm MICROCHIP TECHNOLOGY INC compliant 8542.39.00.01 Microchip MSOP-10 EAR99 2018-11-14
ADS7868IDBVT
Texas Instruments
$0.9404 Buy Yes Yes Active 1.8 V 3.6 V 1 0.1953 % 8 280 kHz 5.294 µs YES ADC, SUCCESSIVE APPROXIMATION 1 BINARY SAMPLE 500 µA 1.2 V INDUSTRIAL SERIAL R-PDSO-G6 Not Qualified e4 2 85 °C -40 °C 260 30 6 PLASTIC/EPOXY LSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 950 µm DUAL 1.6 mm 1.45 mm 2.9 mm TEXAS INSTRUMENTS INC SOT-23 6 compliant 8542.39.00.01 Texas Instruments SOT-23, 6 PIN EAR99
ADC084S021CIMMX/NOPB
Texas Instruments
$0.9538 Buy Yes Yes Active 3 V 5.25 V 4 0.0781 % 8 200 kHz 16.25 µs YES ADC, SUCCESSIVE APPROXIMATION 1 BINARY TRACK 1.7 mA 2.7 V CMOS INDUSTRIAL SERIAL S-PDSO-G10 Not Qualified e3 1 85 °C -40 °C 260 30 10 PLASTIC/EPOXY TSSOP TSSOP10,.19,20 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 500 µm DUAL 3 mm 1.1 mm 3 mm TEXAS INSTRUMENTS INC SSOP 10 compliant 8542.39.00.01 Texas Instruments VSSOP-10
ADC082S051CIMM/NOPB
Texas Instruments
$0.9538 Buy Yes Yes Active 3 V 5.25 V 2 0.1562 % 8 500 kHz 4.0625 µs YES ADC, SUCCESSIVE APPROXIMATION 1 BINARY TRACK 1.9 mA 2.7 V CMOS INDUSTRIAL SERIAL S-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 3 mm 1.07 mm 3 mm TEXAS INSTRUMENTS INC SSOP 8 compliant 8542.39.00.01 Texas Instruments VSSOP-8
NCD98010XMXTAG
onsemi
$0.9766 Buy Yes Yes Active 3 V 3.6 V 1 0.048828125 % 12 2 MHz YES ADC, SUCCESSIVE APPROXIMATION -1.65 V 1 BINARY SAMPLE 150 µA INDUSTRIAL SERIAL S-XQCC-N8 e4 1 120 °C -40 °C 260 30 8 PLASTIC/EPOXY VQCCN LCC8,.06SQ,20 SQUARE CHIP CARRIER, VERY THIN PROFILE Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm QUAD 1.5 mm 400 µm 1.5 mm ONSEMI X2QFN8, 1.5x1.5, 0.5P compliant 8542.39.00.01 onsemi 2020-03-18 722AM