Filter Your Search
51 - 60 of 53,389 results
![]() |
ADC121C027CIMK/NOPB
Texas Instruments
|
$0.9777 | Yes | Yes | Active | 3 V | 5.5 V | 1 | 0.0244 % | 12 | 189 kHz | 179.856 µs | YES | ADC, SUCCESSIVE APPROXIMATION | 1 | BINARY | SAMPLE | 1.2 mA | 2.7 V | INDUSTRIAL | SERIAL | R-PDSO-G6 | Not Qualified | e3 | 1 | 105 °C | -40 °C | 260 | AEC-Q100 | 30 | 6 | PLASTIC/EPOXY | TSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.6 mm | 1.1 mm | 2.9 mm | TEXAS INSTRUMENTS INC | SOT | SOT-6 | 6 | compliant | 8542.39.00.01 | Texas Instruments | ||||||
![]() |
ADC121C021CIMM/NOPB
Texas Instruments
|
$0.9777 | Yes | Yes | Active | 3 V | 5.5 V | 1 | 0.0244 % | 12 | 189 kHz | YES | ADC, SUCCESSIVE APPROXIMATION | 1 | BINARY | SAMPLE | 1.2 mA | 2.7 V | INDUSTRIAL | SERIAL | S-PDSO-G8 | Not Qualified | e3 | 1 | 105 °C | -40 °C | 260 | AEC-Q100 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 3 mm | 1.09 mm | 3 mm | TEXAS INSTRUMENTS INC | MSOP | MSOP-8 | 8 | compliant | 8542.39.00.01 | Texas Instruments | |||||||
![]() |
ADC081C021CIMM/NOPB
Texas Instruments
|
$0.9778 | Yes | Yes | Active | 3 V | 5.5 V | 1 | 0.0781 % | 8 | 189 kHz | 179 µs | YES | ADC, SUCCESSIVE APPROXIMATION | 1 | BINARY | TRACK | 1.2 mA | 2.7 V | INDUSTRIAL | SERIAL | S-PDSO-G8 | Not Qualified | e3 | 1 | 105 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | TEXAS INSTRUMENTS INC | SSOP | VSSOP-8 | 8 | compliant | 8542.39.00.01 | Texas Instruments | |||||||
![]() |
TC7109ACLW713
Microchip Technology Inc
|
$1.0000 | Yes | Yes | Active | 5 V | 3.5 V | 1 | 0.024 % | 12 | YES | ADC, DUAL-SLOPE | -3.5 V | -5 V | 1 | BINARY | CMOS | COMMERCIAL | PARALLEL, WORD | S-PQCC-J44 | Not Qualified | e3 | 1 | 70 °C | 245 | TS 16949 | 40 | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | Matte Tin (Sn) | J BEND | 1.27 mm | QUAD | 16.5862 mm | 4.57 mm | 16.5862 mm | MICROCHIP TECHNOLOGY INC | LCC | PLASTIC, LCC-44 | 44 | compliant | 8542.39.00.01 | Microchip | EAR99 | ||||||||
![]() |
MCP3301T-CI/SN
Microchip Technology Inc
|
$1.0000 | Yes | Yes | Active | 5 V | 5 V | 2 | 0.02441 % | 13 | 100 kHz | YES | ADC, SUCCESSIVE APPROXIMATION | -5 V | 1 | 2'S COMPLEMENT BINARY | SAMPLE | 450 µA | INDUSTRIAL | SERIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | TS 16949 | 8 | PLASTIC/EPOXY | SOP | SOP8,.23 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 1.75 mm | 4.9 mm | MICROCHIP TECHNOLOGY INC | SOIC | SOIC-8 | 8 | compliant | 8542.39.00.01 | Microchip | EAR99 | |||||||
![]() |
MCP3553T-E/SN
Microchip Technology Inc
|
$1.0000 | Yes | Yes | Active | 5 V | 2.5 V | 1 | 0.0006 % | 22 | 30.72 kHz | 16.8367 ms | YES | ADC, DELTA-SIGMA | -2.5 V | 1 | 2'S COMPLEMENT BINARY | 185 µA | AUTOMOTIVE | SERIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | TS 16949 | 8 | PLASTIC/EPOXY | SOP | SOP8,.23 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 1.75 mm | 4.9 mm | MICROCHIP TECHNOLOGY INC | SOIC | 3.90 MM, PLASTIC, SOIC-8 | 8 | compliant | 8542.39.00.01 | Microchip | ||||||||
![]() |
TC7107CKW713
Microchip Technology Inc
|
$1.0000 | Yes | Yes | Active | 5 V | 3.35 V | 1 | YES | ADC, DUAL-SLOPE | 2.7 V | 1 | BINARY | 1.8 mA | CMOS | COMMERCIAL | PARALLEL, WORD | S-PQFP-G44 | Not Qualified | e3 | 1 | 70 °C | 260 | TS 16949 | 44 | PLASTIC/EPOXY | QFP | QFP44,.52SQ,32 | SQUARE | FLATPACK | Matte Tin (Sn) | GULL WING | 800 µm | QUAD | 10 mm | 2.45 mm | 10 mm | MICROCHIP TECHNOLOGY INC | QFP | 44 | compliant | 8542.39.00.01 | Microchip | EAR99 | ||||||||||||
![]() |
MCP3302T-BI/SL
Microchip Technology Inc
|
$1.0000 | Yes | Yes | Active | 5 V | 5 V | 4 | 0.0122 % | 13 | 100 kHz | 6.1904 µs | YES | ADC, SUCCESSIVE APPROXIMATION | -5 V | 1 | BINARY, 2'S COMPLEMENT BINARY | SAMPLE | INDUSTRIAL | SERIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | TS 16949 | 40 | 14 | PLASTIC/EPOXY | SOP | SOP14,.24 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 1.75 mm | 8.65 mm | MICROCHIP TECHNOLOGY INC | SOIC | SOP, SOP14,.25 | 14 | compliant | 8542.39.00.01 | Microchip | EAR99 | ||||||
![]() |
TC850CLW713
Microchip Technology Inc
|
$1.0000 | Yes | Yes | Active | 5 V | 3.5 V | 1 | 0.0061 % | 15 | YES | ADC, MULTI-SLOPE | 3.2 V | -5 V | 1 | BINARY | CMOS | COMMERCIAL | PARALLEL, 8 BITS | S-PQCC-J44 | Not Qualified | e3 | 1 | 70 °C | 245 | TS 16949 | 40 | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | Matte Tin (Sn) | J BEND | 1.27 mm | QUAD | 16.585 mm | 4.57 mm | 16.585 mm | MICROCHIP TECHNOLOGY INC | LCC | PLASTIC, LCC-44 | 44 | compliant | 8542.39.00.01 | Microchip | EAR99 | ||||||||
![]() |
TC7106CKW713
Microchip Technology Inc
|
$1.0000 | Yes | Yes | Active | 5 V | 3.35 V | 1 | YES | ADC, DUAL-SLOPE | 2.7 V | 1 | BINARY | 1.8 mA | CMOS | COMMERCIAL | PARALLEL, WORD | S-PQFP-G44 | Not Qualified | e3 | 3 | 70 °C | 260 | TS 16949 | 40 | 44 | PLASTIC/EPOXY | QFP | QFP44,.52SQ,32 | SQUARE | FLATPACK | Matte Tin (Sn) | GULL WING | 800 µm | QUAD | 10 mm | 2.45 mm | 10 mm | MICROCHIP TECHNOLOGY INC | QFP | 44 | compliant | 8542.39.00.01 | Microchip | EAR99 |