Filter Your Search
151 - 160 of 53,390 results
|
MAX11613EUA+
Analog Devices Inc
|
$1.3648 | Yes | Active | 3 V | 1.064 V | 4 | 0.0244 % | 12 | 51 kHz | 7.5 µs | YES | ADC, PROPRIETARY METHOD | 1 | BINARY, 2'S COMPLEMENT BINARY | TRACK | BICMOS | INDUSTRIAL | SERIAL | S-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | ANALOG DEVICES INC | 8-MINI_SO-N/A | ROHS COMPLIANT, UMAX-8 | 8 | 8-MINI_SO-N/A | compliant | 2009-05-29 | Analog Devices | |||||||||
![]() |
ADS1013BQDGSRQ1
Texas Instruments
|
$1.3843 | Yes | Yes | Active | 3.3 V | 5.5 V | 1 | 0.0122 % | 12 | 3.3 kHz | YES | ADC, DELTA-SIGMA | -256 mV | 1 | 2'S COMPLEMENT BINARY | 300 µA | 2 V | AUTOMOTIVE | SERIAL | S-PDSO-G10 | e4 | 2 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 10 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | GULL WING | 500 µm | DUAL | 3 mm | 1.1 mm | 3 mm | TEXAS INSTRUMENTS INC | VSSOP-10 | compliant | 2016-12-07 | Texas Instruments | EAR99 | |||||||||||
![]() |
ADS7867IDBVT
Texas Instruments
|
$1.4021 | Yes | Yes | Active | 1.8 V | 3.6 V | 1 | 0.0488 % | 10 | 240 kHz | YES | ADC, SUCCESSIVE APPROXIMATION | 1 | BINARY | SAMPLE | 500 µA | 1.2 V | INDUSTRIAL | SERIAL | R-PDSO-G6 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 250 | 30 | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 950 µm | DUAL | 1.6 mm | 1.45 mm | 2.9 mm | TEXAS INSTRUMENTS INC | SOT-23 | SOT-23, 6 PIN | 6 | compliant | Texas Instruments | EAR99 | 8542.39.00.01 | ||||||||
![]() |
ADS7888SDCKT
Texas Instruments
|
$1.4105 | Yes | Yes | Active | 3.3 V | 5.25 V | 1 | 0.1172 % | 8 | 1.25 MHz | 480 ns | YES | ADC, SUCCESSIVE APPROXIMATION | 1 | BINARY | SAMPLE | 2 mA | 2.35 V | CMOS | AUTOMOTIVE | SERIAL | R-PDSO-G6 | Not Qualified | e3 | 2 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | TSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1.25 mm | 1.1 mm | 2 mm | TEXAS INSTRUMENTS INC | SOIC | SC-70, 6 PIN | 6 | compliant | Texas Instruments | EAR99 | 8542.39.00.01 | ||||||
![]() |
ADS7888SDBVT
Texas Instruments
|
$1.4105 | Yes | Yes | Active | 3.3 V | 5.25 V | 1 | 0.1172 % | 8 | 1.25 MHz | 480 ns | YES | ADC, SUCCESSIVE APPROXIMATION | 1 | BINARY | SAMPLE | 2 mA | 2.35 V | CMOS | AUTOMOTIVE | SERIAL | R-PDSO-G6 | Not Qualified | e3 | 2 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.6 mm | 1.45 mm | 2.9 mm | TEXAS INSTRUMENTS INC | SOT-23 | SOT-23, 6 PIN | 6 | compliant | Texas Instruments | EAR99 | 8542.39.00.01 | ||||||
![]() |
ADCS7478AIMFE/NOPB
Texas Instruments
|
$1.4105 | Yes | Yes | Active | 3 V | 5.25 V | 1 | 0.1172 % | 8 | 1 MHz | 1000 ns | YES | ADC, SUCCESSIVE APPROXIMATION | 1 | BINARY | TRACK | 3.5 mA | 2.7 V | CMOS | INDUSTRIAL | SERIAL | R-PDSO-G6 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.6 mm | 1.45 mm | 2.9 mm | TEXAS INSTRUMENTS INC | SOT-23 | 6 | compliant | Texas Instruments | EAR99 | 8542.39.00.01 | |||||||
![]() |
ADS7843E/2K5
Texas Instruments
|
$1.4211 | Yes | Yes | Active | 2.7 V | 5 V | 4 | 0.0488 % | 12 | 125 kHz | 6 µs | YES | ADC, SUCCESSIVE APPROXIMATION | 1 | BINARY | SAMPLE | 650 µA | CMOS | INDUSTRIAL | SERIAL | R-PDSO-G16 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 635 µm | DUAL | 3.9 mm | 1.75 mm | 4.89 mm | TEXAS INSTRUMENTS INC | SOIC | SSOP-16 | 16 | compliant | Texas Instruments | EAR99 | 8542.39.00.01 | |||||||
![]() |
PCM1807PW
Texas Instruments
|
$1.4273 | Yes | Yes | Active | 5 V | 3.3 V | 2 | 24 | 96 kHz | YES | ADC, DELTA-SIGMA | 1 | 2'S COMPLEMENT BINARY | 11 mA | CMOS | INDUSTRIAL | SERIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 4.4 mm | 1.2 mm | 5 mm | TEXAS INSTRUMENTS INC | TSSOP | TSSOP-14 | 14 | compliant | Texas Instruments | EAR99 | 8542.39.00.01 | ||||||||||
![]() |
ADC08831IMX/NOPB
Texas Instruments
|
$1.4308 | Yes | Yes | Active | 5 V | 6 V | 1 | 8 | 250 kHz | 4 µs | YES | ADC, SUCCESSIVE APPROXIMATION | -50 mV | 1 | BINARY | TRACK | 2.4 mA | 4.5 V | CMOS | INDUSTRIAL | SERIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 1.75 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-28 | 8 | compliant | Texas Instruments | EAR99 | 8542.39.00.01 | ||||||
![]() |
ADCS7477AIMFX/NOPB
Texas Instruments
|
$1.4337 | Yes | Yes | Active | 3 V | 5.25 V | 1 | 0.0684 % | 10 | 1 MHz | 1000 ns | YES | ADC, SUCCESSIVE APPROXIMATION | 1 | BINARY | TRACK | 3.5 mA | 2.7 V | CMOS | INDUSTRIAL | SERIAL | R-PDSO-G6 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.6 mm | 1.45 mm | 2.9 mm | TEXAS INSTRUMENTS INC | SOT-23 | 6 | compliant | Texas Instruments | EAR99 | 8542.39.00.01 |