Filter Your Search
141 - 150 of 53,390 results
![]() |
LTC1598LIG
Linear Technology
|
$1.3328 Buy | No | Transferred | 3 V | 3.65 V | 8 | 0.0732 % | 12 | 10.5 kHz | YES | ADC, SUCCESSIVE APPROXIMATION | -50 mV | 1 | BINARY | SAMPLE | CMOS | INDUSTRIAL | SERIAL | R-PDSO-G24 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | SSOP | SSOP24,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 5.3 mm | 2 mm | 8.2 mm | LINEAR TECHNOLOGY CORP | SSOP | 0.209 INCH, PLASTIC, SSOP-24 | 24 | G | not_compliant | 8542.39.00.01 | ||||||||||||
![]() |
ADS7042IDCUT
Texas Instruments
|
$1.3366 Buy | Yes | Yes | Active | 3 V | 3.6 V | 1 | 0.0244 % | 12 | 1 MHz | YES | ADC, SUCCESSIVE APPROXIMATION | 1 | BINARY | SAMPLE | 230 µA | 1.65 V | AUTOMOTIVE | SERIAL | R-PDSO-G8 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | VSSOP | TSSOP8,.12,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 500 µm | DUAL | 2 mm | 900 µm | 2.3 mm | TEXAS INSTRUMENTS INC | 2.30 X 2 MM, GREEN, PLASTIC, VSSOP-8 | compliant | 8542.39.00.01 | EAR99 | Texas Instruments | ||||||||||
![]() |
ADS7044IDCUT
Texas Instruments
|
$1.3366 Buy | Yes | Yes | Active | 3 V | 3.6 V | 1 | 0.0488 % | 12 | 1 MHz | YES | ADC, SUCCESSIVE APPROXIMATION | -1.65 V | 1 | 2'S COMPLEMENT BINARY | SAMPLE | 300 µA | 1.65 V | AUTOMOTIVE | SERIAL | R-PDSO-G8 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | VSSOP | TSSOP8,.12,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 500 µm | DUAL | 2 mm | 900 µm | 2.3 mm | TEXAS INSTRUMENTS INC | VSSOP-8 | compliant | 8542.39.00.01 | EAR99 | Texas Instruments | |||||||||
![]() |
ADS7043IDCUT
Texas Instruments
|
$1.3366 Buy | Yes | Yes | Active | 3 V | 3.6 V | 1 | 0.0488 % | 12 | 1 MHz | YES | ADC, SUCCESSIVE APPROXIMATION | -825 mV | 1 | BINARY | SAMPLE | 260 µA | 1.65 V | AUTOMOTIVE | SERIAL | R-PDSO-G8 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | VSSOP | TSSOP8,.12,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 500 µm | DUAL | 2 mm | 900 µm | 2.3 mm | TEXAS INSTRUMENTS INC | VSSOP-8 | compliant | 8542.39.00.01 | EAR99 | Texas Instruments | |||||||||
![]() |
ADS1013IRUGT
Texas Instruments
|
$1.3489 Buy | Yes | Yes | Active | 3.3 V | 5.5 V | 1 | 0.0122 % | 12 | 3.3 kHz | 303.03 µs | YES | ADC, DELTA-SIGMA | -4.096 V | 1 | 2'S COMPLEMENT BINARY | 300 µA | 2 V | AUTOMOTIVE | SERIAL | R-PQCC-N10 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | VQCCN | LCC10,.06X.08,20 | RECTANGULAR | CHIP CARRIER, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 1.5 mm | 400 µm | 2 mm | TEXAS INSTRUMENTS INC | QFN | 2 X 1.50 MM, 0.40 MM HEIGHT, GREEN, PLASTIC, MO-288X2EFD, QFN-10 | 10 | compliant | 8542.39.00.01 | EAR99 | Texas Instruments | |||||||
![]() |
ADS1013IDGST
Texas Instruments
|
$1.3489 Buy | Yes | Yes | Active | 3.3 V | 5.5 V | 1 | 0.0122 % | 12 | 3.3 kHz | 303.03 µs | YES | ADC, DELTA-SIGMA | -4.096 V | 1 | 2'S COMPLEMENT BINARY | 300 µA | 2 V | AUTOMOTIVE | SERIAL | S-PDSO-G10 | Not Qualified | e4 | 2 | 125 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | TSSOP | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 500 µm | DUAL | 3 mm | 1.1 mm | 3 mm | TEXAS INSTRUMENTS INC | MSOP | GREEN, PLASTIC, MSOP-10 | 10 | compliant | 8542.39.00.01 | EAR99 | Texas Instruments | |||||||
![]() |
MCP3021A3T-E/OT
Microchip Technology Inc
|
$1.3500 Buy | Yes | Yes | Active | 5 V | 5.8 V | 1 | 0.0977 % | 10 | 22.3 kHz | 8.96 µs | YES | ADC, SUCCESSIVE APPROXIMATION | -300 mV | 1 | BINARY | SAMPLE | 250 µA | CMOS | AUTOMOTIVE | SERIAL | R-PDSO-G5 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | TS 16949 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.63 mm | 1.45 mm | 2.95 mm | MICROCHIP TECHNOLOGY INC | SOIC | SOT-23, 5 PIN | 5 | compliant | 8542.39.00.01 | EAR99 | Microchip | ||||||
![]() |
MCP3221A0T-E/OT
Microchip Technology Inc
|
$1.3536 Buy | Yes | Yes | Active | 5 V | 5.8 V | 1 | 0.0488 % | 12 | 22.3 kHz | YES | ADC, SUCCESSIVE APPROXIMATION | -300 mV | 1 | BINARY | SAMPLE | 250 µA | CMOS | AUTOMOTIVE | SERIAL | R-PDSO-G5 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | TS 16949 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.63 mm | 1.45 mm | 2.95 mm | MICROCHIP TECHNOLOGY INC | SOT-23 | SOT-23, 5 PIN | 5 | compliant | 8542.39.00.01 | EAR99 | Microchip | |||||||
|
MCP33141D-10-E/MS
Microchip Technology Inc
|
$1.3610 Buy | Yes | Active | 1.8 V | 5.2 V | 1 | 12 | 1 MHz | 750 ns | YES | ADC, SUCCESSIVE APPROXIMATION | -5 V | 1 | 2'S COMPLEMENT BINARY | SAMPLE | 900 µA | CMOS | AUTOMOTIVE | SERIAL | S-PDSO-G10 | e3 | 125 °C | -40 °C | AEC-Q100 | 10 | PLASTIC/EPOXY | LSSOP | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 500 µm | DUAL | 3 mm | 1.1 mm | 3 mm | MICROCHIP TECHNOLOGY INC | compliant | 8542.39.00.01 | EAR99 | Microchip | 2019-06-27 | |||||||||||||
![]() |
ADS7949SRTER
Texas Instruments
|
$1.3627 Buy | Yes | Yes | Active | 3.3 V | 5.5 V | 2 | 0.1172 % | 8 | 2 MHz | 397 ns | YES | ADC, SUCCESSIVE APPROXIMATION | 1 | BINARY | SAMPLE | 1.65 V | AUTOMOTIVE | SERIAL | S-PQCC-N16 | Not Qualified | e4 | 2 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 3 mm | 800 µm | 3 mm | TEXAS INSTRUMENTS INC | QFN | WQFN-16 | 16 | compliant | 8542.39.00.01 | EAR99 | Texas Instruments |