Filter Your Search
101 - 110 of 53,390 results
![]() |
ADS7044IRUGR
Texas Instruments
|
$1.1616 Buy | Yes | Yes | Active | 3 V | 3.6 V | 1 | 0.0488 % | 12 | 1 MHz | YES | ADC, SUCCESSIVE APPROXIMATION | -1.65 V | 1 | 2'S COMPLEMENT BINARY | SAMPLE | 300 µA | 1.65 V | AUTOMOTIVE | SERIAL | S-PQCC-N8 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | VQCCN | LCC8,.06SQ,20 | SQUARE | CHIP CARRIER, VERY THIN PROFILE | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | NO LEAD | 500 µm | QUAD | 1.5 mm | 400 µm | 1.5 mm | TEXAS INSTRUMENTS INC | X2QFN-8 | compliant | EAR99 | Texas Instruments | ||||||||||
![]() |
ADS7043IDCUR
Texas Instruments
|
$1.1616 Buy | Yes | Yes | Active | 3 V | 3.6 V | 1 | 0.0488 % | 12 | 1 MHz | YES | ADC, SUCCESSIVE APPROXIMATION | -825 mV | 1 | BINARY | SAMPLE | 260 µA | 1.65 V | AUTOMOTIVE | SERIAL | R-PDSO-G8 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | VSSOP | TSSOP8,.12,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 500 µm | DUAL | 2 mm | 900 µm | 2.3 mm | TEXAS INSTRUMENTS INC | VSSOP-8 | compliant | EAR99 | Texas Instruments | ||||||||||
![]() |
ADS7042IRUGR
Texas Instruments
|
$1.1616 Buy | Yes | Yes | Active | 3 V | 3.6 V | 1 | 0.0244 % | 12 | 1 MHz | YES | ADC, SUCCESSIVE APPROXIMATION | 1 | BINARY | SAMPLE | 230 µA | 1.65 V | AUTOMOTIVE | SERIAL | S-PQCC-N8 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | VQCCN | LCC8,.08SQ,20 | SQUARE | CHIP CARRIER, VERY THIN PROFILE | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | NO LEAD | 500 µm | QUAD | 1.5 mm | 400 µm | 1.5 mm | TEXAS INSTRUMENTS INC | 1.50 X 1.50 MM, GREEN, PLASTIC, MO-288X2ECD, X2QFN-8 | compliant | EAR99 | Texas Instruments | QFN | 8 | |||||||||
|
MAX1119EKA+T
Analog Devices Inc
|
$1.1758 Buy | Yes | Active | 5 V | 4.096 V | 2 | 0.3906 % | 8 | 100 kHz | 7.5 µs | YES | ADC, SUCCESSIVE APPROXIMATION | 1 | BINARY | TRACK | BICMOS | INDUSTRIAL | SERIAL | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.625 mm | 1.45 mm | 2.9 mm | ANALOG DEVICES INC | SOT-23, 8 PIN | compliant | Analog Devices | 8-SOT_23-N/A | 8 | 8-SOT_23-N/A | 2001-02-26 | ||||||||||
![]() |
ADS7142IRUGT
Texas Instruments
|
$1.1761 Buy | Yes | Yes | Active | 3.6 V | 2 | 12 | 1.65 V | e4 | 2 | 260 | 30 | 10 | Nickel/Palladium/Gold (Ni/Pd/Au) | TEXAS INSTRUMENTS INC | X2QFN-10 | compliant | EAR99 | Texas Instruments | 2017-12-08 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||
|
MAX11606EUA+
Analog Devices Inc
|
$1.1908 Buy | Yes | Active | 5 V | 4.256 V | 4 | 0.0977 % | 10 | 94.4 kHz | 6.8 µs | YES | ADC, SUCCESSIVE APPROXIMATION | 1 | BINARY, 2'S COMPLEMENT BINARY | TRACK | BICMOS | INDUSTRIAL | SERIAL | S-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | ANALOG DEVICES INC | UMAX-8 | compliant | Analog Devices | 8-MINI_SO-N/A | 8 | 8-MINI_SO-N/A | 2009-05-29 | |||||||||
![]() |
ADS7142IRUGR
Texas Instruments
|
$1.1913 Buy | Yes | Yes | Active | 3.6 V | 2 | 12 | 1.65 V | e4 | 2 | 260 | 30 | 10 | Nickel/Palladium/Gold (Ni/Pd/Au) | TEXAS INSTRUMENTS INC | X2QFN-10 | compliant | EAR99 | Texas Instruments | 2017-12-08 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||
![]() |
ADS1000A0IDBVT
Texas Instruments
|
$1.1991 Buy | Yes | Yes | Active | 5 V | 5.5 V | 1 | 0.0244 % | 12 | 128 Hz | YES | ADC, PROPRIETARY METHOD | -200 mV | 1 | 2'S COMPLEMENT BINARY | 150 µA | 2.7 V | INDUSTRIAL | SERIAL | R-PDSO-G6 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 950 µm | DUAL | 1.6 mm | 1.45 mm | 2.9 mm | TEXAS INSTRUMENTS INC | SOT-23, 6 PIN | compliant | EAR99 | Texas Instruments | SOT-23 | 6 | 8542.39.00.01 | ||||||||
![]() |
ADS1000A1IDBVT
Texas Instruments
|
$1.1991 Buy | Yes | Yes | Active | 5 V | 5.5 V | 1 | 0.0244 % | 12 | 128 Hz | YES | ADC, PROPRIETARY METHOD | -200 mV | 1 | 2'S COMPLEMENT BINARY | 150 µA | 2.7 V | INDUSTRIAL | SERIAL | R-PDSO-G6 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 950 µm | DUAL | 1.6 mm | 1.45 mm | 2.9 mm | TEXAS INSTRUMENTS INC | SOT-23, 6 PIN | compliant | EAR99 | Texas Instruments | SOT-23 | 6 | 8542.39.00.01 | ||||||||
![]() |
ADS7142QDQCRQ1
Texas Instruments
|
$1.2035 Buy | Yes | Yes | Active | 3 V | 3.6 V | 2 | 0.0671 % | 12 | 140 kHz | 1.8 µs | YES | ADC, SUCCESSIVE APPROXIMATION | 1 | BINARY | 1.65 V | AUTOMOTIVE | SERIAL | R-PDSO-N10 | e3 | 2 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 10 | PLASTIC/EPOXY | HVSON | SOLCC10,.08,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 2 mm | 800 µm | 3 mm | TEXAS INSTRUMENTS INC | WSON-10 | compliant | EAR99 | Texas Instruments | 2019-10-02 | 8542.39.00.01 |