Parametric results for: TC9400EOD under Analog Special Function Converters

Filter Your Search

11 - 20 of 1,274 results

|
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
LM2917N-8/NOPB
Texas Instruments
$1.5226 Buy Yes Yes Active 12 V 1 % NO VOLTAGE TO FREQUENCY CONVERTER -28 V 1 10.5 V 6 mA 28 V BIPOLAR INDUSTRIAL R-PDIP-T8 Not Qualified e4 1 85 °C -40 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE Nickel/Palladium/Gold (Ni/Pd/Au) THROUGH-HOLE 2.54 mm DUAL 7.62 mm 5.08 mm 9.817 mm TEXAS INSTRUMENTS INC DIP PLASTIC, DIP-8 8 compliant EAR99 8542.39.00.01 Texas Instruments
LM2917N/NOPB
Texas Instruments
$1.6458 Buy Yes Yes Active 12 V 1 % NO VOLTAGE TO FREQUENCY CONVERTER -28 V 1 10.5 V 6 mA 28 V BIPOLAR INDUSTRIAL R-PDIP-T14 Not Qualified e4 1 85 °C -40 °C 14 PLASTIC/EPOXY DIP DIP14,.3 RECTANGULAR IN-LINE Nickel/Palladium/Gold (Ni/Pd/Au) THROUGH-HOLE 2.54 mm DUAL 7.62 mm 5.08 mm 19.18 mm TEXAS INSTRUMENTS INC DIP PLASTIC, DIP-14 14 compliant EAR99 8542.39.00.01 Texas Instruments
LM2917M/NOPB
Texas Instruments
$1.8070 Buy Yes Yes Active 12 V 1 % YES VOLTAGE TO FREQUENCY CONVERTER -28 V 1 10.5 V 6 mA 28 V BIPOLAR INDUSTRIAL R-PDSO-G14 Not Qualified e3 1 85 °C -40 °C 260 30 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 3.9 mm 1.75 mm 8.65 mm TEXAS INSTRUMENTS INC SOIC PLASTIC, SOIC-14 14 compliant EAR99 8542.39.00.01 Texas Instruments
LM2907N-8/NOPB
Texas Instruments
$1.8466 Buy Yes Yes Active 12 V 1 % NO VOLTAGE TO FREQUENCY CONVERTER 28 V 1 10.5 V 6 mA 28 V BIPOLAR INDUSTRIAL R-PDIP-T8 Not Qualified e4 1 85 °C -40 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE Nickel/Palladium/Gold (Ni/Pd/Au) THROUGH-HOLE 2.54 mm DUAL 7.62 mm 5.08 mm 9.817 mm TEXAS INSTRUMENTS INC DIP PLASTIC, DIP-8 8 compliant EAR99 8542.39.00.01 Texas Instruments
AD7740KRMZ
Analog Devices Inc
$2.0101 Buy No Yes Active 3.3 V 0.018 % YES VOLTAGE TO FREQUENCY CONVERTER CAN ALSO OPERATE FROM 4.75V TO 5.25V SUPPLY 1 1 MHz 3.1 V 1.5 mA 3.6 V 3 V CMOS OTHER R-PDSO-G8 Not Qualified e3 1 85 °C 260 40 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 3 mm 1.1 mm 3 mm ANALOG DEVICES INC SOIC SOIC-8 8 compliant EAR99 8542.39.00.01 Analog Devices RM-8
AD7740KRMZ-REEL7
Analog Devices Inc
$2.0478 Buy No Yes Active 3.3 V 0.018 % YES VOLTAGE TO FREQUENCY CONVERTER CAN ALSO OPERATE FROM 4.75V TO 5.25V SUPPLY 1 1 MHz 3.1 V 3.6 V 3 V CMOS OTHER R-PDSO-G8 Not Qualified e3 1 85 °C 260 40 8 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 3 mm 1.1 mm 3 mm ANALOG DEVICES INC SOIC SOIC-8 8 compliant EAR99 8542.39.00.01 Analog Devices RM-8
AD7740YRMZ
Analog Devices Inc
$2.1278 Buy No Yes Active 3.3 V 0.018 % YES VOLTAGE TO FREQUENCY CONVERTER CAN ALSO OPERATE FROM 4.75V TO 5.25V SUPPLY 1 1 MHz 3.1 V 3.6 V 3 V CMOS INDUSTRIAL R-PDSO-G8 Not Qualified e3 1 105 °C -40 °C 260 40 8 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 3 mm 1.1 mm 3 mm ANALOG DEVICES INC SOIC SOIC-8 8 compliant EAR99 8542.39.00.01 Analog Devices RM-8
LM331N/NOPB
Texas Instruments
$2.2679 Buy Yes Yes Active 5 V 0.02 % NO VOLTAGE TO FREQUENCY CONVERTER -200 mV 1 100 kHz 3 V 8 mA 20 V 4.5 V BIPOLAR COMMERCIAL R-PDIP-T8 Not Qualified e4 1 70 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE Nickel/Palladium/Gold (Ni/Pd/Au) THROUGH-HOLE 2.54 mm DUAL 7.62 mm 5.08 mm 9.817 mm TEXAS INSTRUMENTS INC DIP MDIP-8 8 compliant EAR99 8542.39.00.01 Texas Instruments
AD7740YRTZ-REEL7
Analog Devices Inc
$2.2775 Buy No Yes Active 3.3 V 0.018 % YES VOLTAGE TO FREQUENCY CONVERTER CAN ALSO OPERATE FROM 4.75V TO 5.25V SUPPLY 1 1 MHz 3.1 V 3.6 V 3 V CMOS INDUSTRIAL R-PDSO-G8 Not Qualified e4 1 105 °C -40 °C 260 40 8 PLASTIC/EPOXY LSSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.6 mm 1.45 mm 2.9 mm ANALOG DEVICES INC SOT-23 SOT-23, 8 PIN 8 compliant EAR99 8542.39.00.01 Analog Devices RJ-8
AD7740YRMZ-REEL
Analog Devices Inc
$2.4587 Buy No Yes Active 3.3 V 0.018 % YES VOLTAGE TO FREQUENCY CONVERTER CAN ALSO OPERATE FROM 4.75V TO 5.25V SUPPLY 1 1 MHz 3.1 V 3.6 V 3 V CMOS INDUSTRIAL R-PDSO-G8 Not Qualified e3 1 105 °C -40 °C 260 40 8 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 3 mm 1.1 mm 3 mm ANALOG DEVICES INC SOIC SOIC-8 8 compliant EAR99 8542.39.00.01 Analog Devices RM-8