Filter Your Search
41 - 50 of 1,274 results
![]() |
LM231AN
Texas Instruments
|
$7.2948 Buy | No | No | Obsolete | 5 V | 0.02 % | NO | VOLTAGE TO FREQUENCY CONVERTER | -200 mV | 1 | 100 kHz | 3 V | 6 mA | 40 V | 4 V | BIPOLAR | OTHER | R-PDIP-T8 | Not Qualified | e0 | 1 | 85 °C | -25 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | 9.817 mm | TEXAS INSTRUMENTS INC | DIP | PLASTIC, DIP-8 | 8 | not_compliant | 8542.39.00.01 | ||||||||||||||
![]() |
AD737JRZ-5
Analog Devices Inc
|
$7.7572 Buy | No | Yes | Active | 5 V | YES | RMS TO DC CONVERTER | -16.5 V | -2.5 V | -5 V | 1 | 5 kHz | 200 mV | 210 µA | 16.5 V | 2.5 V | BIPOLAR | COMMERCIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 1.75 mm | 4.9 mm | ANALOG DEVICES INC | SOIC | LEADFREE, MS-012AA, SOIC-8 | 8 | compliant | 8542.39.00.01 | R-8 | EAR99 | Analog Devices | |||||||||
![]() |
AD8436ACPZ-WP
Analog Devices Inc
|
$7.8130 Buy | No | Yes | Active | 5 V | 0.006 % | YES | RMS TO DC CONVERTER | ALSO OPERATES IN SINGLE SUPPLY VOLTAGE RANGE FROM 4.8 TO 36 VOLT | -18 V | -18 V | -2.4 V | -5 V | 1 | 1 kHz | 36 V | 400 µA | 18 V | 2.4 V | BIPOLAR | AUTOMOTIVE | S-XQCC-N20 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | 30 | 20 | UNSPECIFIED | HVQCCN | LCC20,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 4 mm | 800 µm | 4 mm | ANALOG DEVICES INC | QFN | LFCSPWQ-20 | 20 | compliant | 8542.39.00.01 | CP-20-8 | EAR99 | Analog Devices | |||||
|
LTC1967IMS8#PBF
Analog Devices Inc
|
$8.0899 Buy | No | Yes | Active | 5 V | 0.15 % | YES | RMS TO DC CONVERTER | -5 V | 1 | 4 MHz | 5.5 V | 5.5 V | 4.5 V | INDUSTRIAL | S-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | ANALOG DEVICES INC | PLASTIC, MSOP-8 | 8 | compliant | 05-08-1660 | Analog Devices | |||||||||||||||
![]() |
TC9400CPD
Microchip Technology Inc
|
$8.4085 Buy | Yes | Yes | Active | 5 V | 0.25 % | NO | VOLTAGE TO FREQUENCY CONVERTER | -2 V | -7.5 V | -4 V | -5 V | 1 | 100 kHz | 5 V | 10 mA | 7.5 V | 4 V | CMOS | COMMERCIAL | R-PDIP-T14 | Not Qualified | e3 | 70 °C | TS 16949 | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | 19.24 mm | MICROCHIP TECHNOLOGY INC | DIP | DIP-14 | 14 | compliant | 8542.39.00.01 | EAR99 | Microchip | ||||||||||
![]() |
VFC32KU
Texas Instruments
|
$8.4105 Buy | Yes | Yes | Active | 15 V | 0.05 % | YES | VOLTAGE TO FREQUENCY CONVERTER | -10 V | -20 V | -11 V | -15 V | 1 | 500 kHz | 15 V | 12 mA | 20 V | 11 V | BIPOLAR | COMMERCIAL | R-PDSO-G14 | Not Qualified | e4 | 3 | 70 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 1.75 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | LEAD FREE, SOIC-14 | 14 | compliant | 8542.39.00.01 | EAR99 | Texas Instruments | 1985-06-01 | |||||||
![]() |
AD737JRZ-R7
Analog Devices Inc
|
$8.8298 Buy | No | Yes | Active | 5 V | 0.35 % | 2 % | YES | RMS TO DC CONVERTER | -16.5 V | -3.2 V | -5 V | 1 | 5 kHz | 1 V | 210 µA | 16.5 V | 2.8 V | BIPOLAR | COMMERCIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 1.75 mm | 4.9 mm | ANALOG DEVICES INC | SOIC | LEADFREE, MS-012AA, SOIC-8 | 8 | compliant | 8542.39.00.01 | R-8 | EAR99 | Analog Devices | |||||||
|
LTC1966IMS8#PBF
Analog Devices Inc
|
$8.8598 Buy | No | Yes | Active | 5 V | 0.15 % | YES | RMS TO DC CONVERTER | -5.5 V | -5.5 V | -5 V | 1 | 800 kHz | 5.5 V | 5.5 V | 2.7 V | CMOS | INDUSTRIAL | S-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | ANALOG DEVICES INC | LEAD FREE, PLASTIC, MSOP-8 | 8 | compliant | 05-08-1660 | Analog Devices | ||||||||||||
![]() |
AD736ARZ
Analog Devices Inc
|
$9.0295 Buy | No | Yes | Active | 5 V | 0.35 % | 2 % | YES | RMS TO DC CONVERTER | -16.5 V | -3.2 V | -5 V | 1 | 5 kHz | 1 V | 270 µA | 16.5 V | 2.8 V | BIPOLAR | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 1.75 mm | 4.9 mm | ANALOG DEVICES INC | SOIC | ROHS COMPLIANT, MS-012AA, SOIC-8 | 8 | compliant | 8542.39.00.01 | R-8 | EAR99 | Analog Devices | ||||||
![]() |
AD654JNZ
Analog Devices Inc
|
$9.0522 Buy | No | Yes | Not Recommended | 5 V | 0.4 % | NO | VOLTAGE TO FREQUENCY CONVERTER | -5 V | -5 V | 1 | 500 kHz | 1 V | 3 mA | 36 V | 4.5 V | BIPOLAR | INDUSTRIAL | R-PDIP-T8 | Not Qualified | e3 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.33 mm | 9.88 mm | ANALOG DEVICES INC | DIP | DIP-8 | 8 | compliant | 8542.39.00.01 | N-8 | EAR99 | Analog Devices |