Parametric results for: AD7740KRMZ-REEL7 under Analog Special Function Converters

Filter Your Search

61 - 70 of 1,274 results

|
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
AD737JNZ
Analog Devices Inc
$11.1911 No Yes Active 5 V 0.35 % 2 % NO RMS TO DC CONVERTER -16.5 V -3.2 V -5 V 1 5 kHz 1 V 210 µA 16.5 V 2.8 V BIPOLAR COMMERCIAL R-PDIP-T8 Not Qualified e3 70 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE Matte Tin (Sn) THROUGH-HOLE 2.54 mm DUAL 7.62 mm 5.33 mm 9.27 mm ANALOG DEVICES INC DIP LEADFREE, PLASTIC, MS-001, DIP-8 8 N-8 compliant EAR99 8542.39.00.01 Analog Devices
TC9400COD713
Microchip Technology Inc
$11.4150 Yes Yes Active 5 V 0.25 % YES VOLTAGE TO FREQUENCY CONVERTER -2 V -7.5 V -4 V -5 V 1 100 kHz 5 V 10 mA 7.5 V 4 V CMOS COMMERCIAL R-PDSO-G14 Not Qualified e3 1 70 °C 260 TS 16949 40 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 3.9 mm 1.75 mm 8.65 mm MICROCHIP TECHNOLOGY INC SOIC SOIC-14 14 compliant EAR99 8542.39.00.01 Microchip
AD736JRZ
Analog Devices Inc
$11.6610 No Yes Active 5 V 0.35 % 2 % YES RMS TO DC CONVERTER -16.5 V -3.2 V -5 V 1 5 kHz 1 V 270 µA 16.5 V 2.8 V BIPOLAR COMMERCIAL R-PDSO-G8 Not Qualified e3 1 70 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 3.9 mm 1.75 mm 4.9 mm ANALOG DEVICES INC SOIC ROHS COMPLIANT, MS-012AA, SOIC-8 8 R-8 compliant EAR99 8542.39.00.01 Analog Devices
AD736BRZ
Analog Devices Inc
$12.4360 No Yes Active 5 V 0.35 % 2 % YES RMS TO DC CONVERTER -16.5 V -3.2 V -5 V 1 5 kHz 1 V 270 µA 16.5 V 2.8 V BIPOLAR INDUSTRIAL R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 3.9 mm 1.75 mm 4.9 mm ANALOG DEVICES INC SOIC ROHS COMPLIANT, MS-012AA, SOIC-8 8 R-8 compliant EAR99 8542.39.00.01 Analog Devices
AD8436BRQZ
Analog Devices Inc
$13.0872 No Yes Active 5 V 0.006 % YES RMS TO DC CONVERTER -5 V 1 1 kHz 36 V 365 µA BIPOLAR AUTOMOTIVE R-PDSO-G20 Not Qualified e3 1 125 °C -40 °C 260 30 20 PLASTIC/EPOXY SSOP SSOP20,.25 RECTANGULAR SMALL OUTLINE, SHRINK PITCH Matte Tin (Sn) GULL WING 640 µm DUAL 3.91 mm 1.75 mm 8.66 mm ANALOG DEVICES INC 20 RQ-20 compliant EAR99 8542.39.00.01 Analog Devices
LTC1966HMS8#PBF
Analog Devices Inc
$13.6184 No Yes Active 5 V 0.15 % YES RMS TO DC CONVERTER -5.5 V -5.5 V -5 V 1 800 kHz 5.5 V 5.5 V 2.7 V CMOS MILITARY S-PDSO-G8 Not Qualified e3 1 125 °C -55 °C 260 30 8 PLASTIC/EPOXY TSSOP SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 3 mm 1.1 mm 3 mm ANALOG DEVICES INC LEAD FREE, PLASTIC, MSOP-8 8 05-08-1660 compliant Analog Devices
LTC1966MPMS8#PBF
Analog Devices Inc
$13.8669 No Yes Active 5 V 0.15 % YES RMS TO DC CONVERTER -5.5 V -5.5 V -5 V 1 800 kHz 5.5 V 5.5 V 2.7 V CMOS MILITARY S-PDSO-G8 Not Qualified e3 1 125 °C -55 °C 260 30 8 PLASTIC/EPOXY TSSOP SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 3 mm 1.1 mm 3 mm ANALOG DEVICES INC LEAD FREE, PLASTIC, MSOP-8 8 05-08-1660 compliant Analog Devices
AD736JNZ
Analog Devices Inc
$13.8829 No Yes Active 5 V 0.35 % 2 % NO RMS TO DC CONVERTER -16.5 V -3.2 V -5 V 1 5 kHz 1 V 270 µA 16.5 V 2.8 V BIPOLAR COMMERCIAL R-PDIP-T8 Not Qualified e3 70 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE Matte Tin (Sn) THROUGH-HOLE 2.54 mm DUAL 7.62 mm 5.33 mm 9.27 mm ANALOG DEVICES INC DIP ROHS COMPLIANT, PLASTIC, MS-001, DIP-8 8 N-8 compliant EAR99 8542.39.00.01 Analog Devices
TC9401CPD
Microchip Technology Inc
$14.0103 Yes Yes Active 5 V 0.02 % NO VOLTAGE TO FREQUENCY CONVERTER -2 V -7.5 V -4 V -5 V 1 100 kHz 5 V 10 mA 7.5 V 4 V CMOS COMMERCIAL R-PDIP-T14 Not Qualified e3 70 °C TS 16949 14 PLASTIC/EPOXY DIP DIP14,.3 RECTANGULAR IN-LINE Matte Tin (Sn) THROUGH-HOLE 2.54 mm DUAL 7.62 mm 5.08 mm 19.24 mm MICROCHIP TECHNOLOGY INC DIP DIP-14 14 compliant EAR99 8542.39.00.01 Microchip
ADVFC32KNZ
Analog Devices Inc
$15.6342 No Yes Not Recommended 15 V 0.2 % NO VOLTAGE TO FREQUENCY CONVERTER -10 V -18 V -9 V -15 V 1 500 kHz 18 V 9 V BIPOLAR OTHER R-PDIP-T14 Not Qualified e3 85 °C -25 °C 14 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE Matte Tin (Sn) THROUGH-HOLE 2.54 mm DUAL 7.62 mm 5.33 mm 19.305 mm ANALOG DEVICES INC DIP PLASTIC, DIP-14 14 N-14 compliant EAR99 8542.39.00.01 Analog Devices