Parametric results for: st25dv04k-ier6s3 under Other Consumer ICs

Filter Your Search

51 - 60 of 31,048 results

|
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
PI3HDX511FZLCIEX
Diodes Incorporated
$0.7052 Buy Yes Active CONSUMER CIRCUIT DIODES INC compliant Diodes Incorporated
MCP2036-I/MG
Microchip Technology Inc
$0.7162 Buy Yes Yes Active HVQCCN CONSUMER CIRCUIT 1 5.5 V 2.7 V INDUSTRIAL S-PQCC-N16 Not Qualified e3 1 85 °C -40 °C 260 TS 16949 40 16 PLASTIC/EPOXY LCC16,.12SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES Matte Tin (Sn) NO LEAD 500 µm QUAD 3 mm 3 mm 900 µm MICROCHIP TECHNOLOGY INC compliant Microchip QFN 3 X 3 MM, 0.90 MM HEIGHT, PLASTIC, QFN-16 16 EAR99 8542.39.00.01
TDA8034HN/C1,118
NXP Semiconductors
$0.7327 Buy Yes Active HVQCCN CONSUMER CIRCUIT IT ALSO REQURIES A 4.85V TO 5.5V SUPPLY 1 3.6 V 2.7 V OTHER S-PQCC-N24 1 85 °C -25 °C 260 24 PLASTIC/EPOXY SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES NO LEAD 500 µm QUAD 4 mm 4 mm 1 mm NXP SEMICONDUCTORS compliant NXP QFN 4 X 4 MM, 0.85 MM HEIGHT, PLASTIC, SOT616-1, MO-220, SOT616-1 HVQFN-24 24 SOT616-1
MCP2036T-I/SL
Microchip Technology Inc
$0.7355 Buy Yes Active SOP CONSUMER CIRCUIT 1 5.5 V 2.7 V INDUSTRIAL R-PDSO-G14 Not Qualified e3 85 °C -40 °C TS 16949 14 PLASTIC/EPOXY SOP14,.24 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 3.9 mm 8.65 mm 1.75 mm MICROCHIP TECHNOLOGY INC compliant Microchip EAR99 8542.39.00.01
BH7673G-TR
ROHM Semiconductor
$0.7370 Buy Yes Active LSSOP CONSUMER CIRCUIT 1 5.5 V 4.5 V INDUSTRIAL R-PDSO-G5 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 5 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.25 mm ROHM CO LTD compliant ROHM Semiconductor 8542.39.00.01
PAM8904QJER
Diodes Incorporated
$0.7391 Buy Yes Yes Active HVQCCN CONSUMER CIRCUIT 1 5 V 2.3 V INDUSTRIAL S-XQCC-N16 105 °C -40 °C 260 AEC-Q100 16 UNSPECIFIED LCC16,.12SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES NO LEAD 500 µm QUAD 3 mm 3 mm 650 µm DIODES INC compliant Diodes Incorporated UQFN-16 EAR99 8542.39.00.01
TDA8034AT/C1,118
NXP Semiconductors
$0.7425 Buy Yes Obsolete SOP CONSUMER CIRCUIT IT ALSO REQURIES A 4.85V TO 5.5V SUPPLY 1 3.6 V 2.7 V OTHER R-PDSO-G16 85 °C -25 °C 16 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 3.9 mm 9.9 mm 1.75 mm NXP SEMICONDUCTORS compliant NXP SOP 3.90 MM, PLASTIC, MS-012, SOT109-1, SOP-16 16 SOT109-1
TSC2046EIPWR
Texas Instruments
$0.7549 Buy Yes Yes Active TSSOP CONSUMER CIRCUIT CMOS 1 5.25 V 2.2 V INDUSTRIAL R-PDSO-G16 Not Qualified e4 2 85 °C -40 °C 260 30 16 PLASTIC/EPOXY TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 4.4 mm 5 mm 1.2 mm TEXAS INSTRUMENTS INC compliant Texas Instruments TSSOP TSSOP-16 16 EAR99 8542.39.00.01
TSC2046EIRGVR
Texas Instruments
$0.7549 Buy Yes Yes Active HVQCCN CONSUMER CIRCUIT CMOS 1 5.25 V 2.2 V INDUSTRIAL S-PQCC-N16 Not Qualified e4 2 85 °C -40 °C 260 30 16 PLASTIC/EPOXY LCC16,.16SQ,25 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 650 µm QUAD 4 mm 4 mm 1 mm TEXAS INSTRUMENTS INC compliant Texas Instruments QFN QFN-16 16 EAR99 8542.39.00.01
TSC2046EQPWRQ1
Texas Instruments
$0.7620 Buy Yes Yes Active TSSOP CONSUMER CIRCUIT CMOS 1 5.25 V 2.5 V AUTOMOTIVE R-PDSO-G16 Not Qualified e4 1 125 °C -40 °C 260 AEC-Q100 30 16 PLASTIC/EPOXY TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 4.4 mm 5 mm 1.2 mm TEXAS INSTRUMENTS INC compliant Texas Instruments TSSOP TSSOP-16 16 EAR99 8542.39.00.01