Filter Your Search
51 - 60 of 31,047 results
|
PI3HDX511FZLCIEX
Diodes Incorporated
|
$0.7052 | Yes | Active | CONSUMER CIRCUIT | DIODES INC | compliant | Diodes Incorporated | ||||||||||||||||||||||||||||||||||||||
![]() |
MCP2036-I/MG
Microchip Technology Inc
|
$0.7162 | Yes | Yes | Active | HVQCCN | CONSUMER CIRCUIT | 1 | 5.5 V | 2.7 V | INDUSTRIAL | S-PQCC-N16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | TS 16949 | 40 | 16 | PLASTIC/EPOXY | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 3 mm | 3 mm | 900 µm | MICROCHIP TECHNOLOGY INC | compliant | Microchip | QFN | 3 X 3 MM, 0.90 MM HEIGHT, PLASTIC, QFN-16 | 16 | EAR99 | 8542.39.00.01 | |||||
![]() |
TDA8034HN/C1,118
NXP Semiconductors
|
$0.7327 | Yes | Active | HVQCCN | CONSUMER CIRCUIT | IT ALSO REQURIES A 4.85V TO 5.5V SUPPLY | 1 | 3.6 V | 2.7 V | OTHER | S-PQCC-N24 | 1 | 85 °C | -25 °C | 260 | 24 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 500 µm | QUAD | 4 mm | 4 mm | 1 mm | NXP SEMICONDUCTORS | compliant | NXP | QFN | 4 X 4 MM, 0.85 MM HEIGHT, PLASTIC, SOT616-1, MO-220, SOT616-1 HVQFN-24 | 24 | SOT616-1 | ||||||||||||
|
MCP2036T-I/SL
Microchip Technology Inc
|
$0.7355 | Yes | Active | SOP | CONSUMER CIRCUIT | 1 | 5.5 V | 2.7 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e3 | 85 °C | -40 °C | TS 16949 | 14 | PLASTIC/EPOXY | SOP14,.24 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 8.65 mm | 1.75 mm | MICROCHIP TECHNOLOGY INC | compliant | Microchip | EAR99 | 8542.39.00.01 | ||||||||||||
|
BH7673G-TR
ROHM Semiconductor
|
$0.7370 | Yes | Active | LSSOP | CONSUMER CIRCUIT | 1 | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G5 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.25 mm | ROHM CO LTD | compliant | ROHM Semiconductor | 8542.39.00.01 | ||||||||||||||||
![]() |
PAM8904QJER
Diodes Incorporated
|
$0.7391 | Yes | Yes | Active | HVQCCN | CONSUMER CIRCUIT | 1 | 5 V | 2.3 V | INDUSTRIAL | S-XQCC-N16 | 105 °C | -40 °C | 260 | AEC-Q100 | 16 | UNSPECIFIED | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 500 µm | QUAD | 3 mm | 3 mm | 650 µm | DIODES INC | compliant | Diodes Incorporated | UQFN-16 | EAR99 | 8542.39.00.01 | ||||||||||||
![]() |
TDA8034AT/C1,118
NXP Semiconductors
|
$0.7425 | Yes | Obsolete | SOP | CONSUMER CIRCUIT | IT ALSO REQURIES A 4.85V TO 5.5V SUPPLY | 1 | 3.6 V | 2.7 V | OTHER | R-PDSO-G16 | 85 °C | -25 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.75 mm | NXP SEMICONDUCTORS | compliant | NXP | SOP | 3.90 MM, PLASTIC, MS-012, SOT109-1, SOP-16 | 16 | SOT109-1 | ||||||||||||||
![]() |
TSC2046EIPWR
Texas Instruments
|
$0.7549 | Yes | Yes | Active | TSSOP | CONSUMER CIRCUIT | CMOS | 1 | 5.25 V | 2.2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 4.4 mm | 5 mm | 1.2 mm | TEXAS INSTRUMENTS INC | compliant | Texas Instruments | TSSOP | TSSOP-16 | 16 | EAR99 | 8542.39.00.01 | |||||
![]() |
TSC2046EIRGVR
Texas Instruments
|
$0.7549 | Yes | Yes | Active | HVQCCN | CONSUMER CIRCUIT | CMOS | 1 | 5.25 V | 2.2 V | INDUSTRIAL | S-PQCC-N16 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | LCC16,.16SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 650 µm | QUAD | 4 mm | 4 mm | 1 mm | TEXAS INSTRUMENTS INC | compliant | Texas Instruments | QFN | QFN-16 | 16 | EAR99 | 8542.39.00.01 | |||||
![]() |
TSC2046EQPWRQ1
Texas Instruments
|
$0.7620 | Yes | Yes | Active | TSSOP | CONSUMER CIRCUIT | CMOS | 1 | 5.25 V | 2.5 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 16 | PLASTIC/EPOXY | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 4.4 mm | 5 mm | 1.2 mm | TEXAS INSTRUMENTS INC | compliant | Texas Instruments | TSSOP | TSSOP-16 | 16 | EAR99 | 8542.39.00.01 |