Parametric results for: tcm320ac36cdwr under Other Consumer ICs

Filter Your Search

41 - 50 of 31,048 results

|
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
PAM8904EGPR
Diodes Incorporated
$0.6092 Buy Yes Active HVQCCN CONSUMER CIRCUIT 1 5.5 V 1.5 V S-XQCC-N12 e3 85 °C -40 °C 260 AEC-Q100 12 UNSPECIFIED LCC12,.08SQ,16 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES MATTE TIN NO LEAD 400 µm QUAD 2 mm 2 mm 800 µm DIODES INC WQFN-12 compliant EAR99 8542.39.00.01 2019-06-13 Diodes Incorporated
TPD12S520DBTR
Texas Instruments
$0.6141 Buy Yes Yes Active 12 TSSOP CONSUMER CIRCUIT 1 5 µA 5.5 V INDUSTRIAL R-PDSO-G38 Not Qualified e4 2 85 °C -40 °C 260 30 38 PLASTIC/EPOXY TSSOP38,.25,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 500 µm DUAL 4.4 mm 9.7 mm 1.2 mm TEXAS INSTRUMENTS INC GREEN, TSSOP-38 compliant EAR99 8542.39.00.01 Texas Instruments TSSOP 38
TPA6166A2YFFR
Texas Instruments
$0.6242 Buy Yes Yes Active VFBGA 30 mW CONSUMER CIRCUIT 1 1.9 V 1.7 V INDUSTRIAL S-PBGA-B25 e1 1 85 °C -40 °C 260 30 25 PLASTIC/EPOXY SQUARE GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES Tin/Silver/Copper (Sn/Ag/Cu) BALL 400 µm BOTTOM 2.44 mm 2.44 mm 625 µm TEXAS INSTRUMENTS INC ROHS COMPLIANT compliant EAR99 8542.33.00.01 Texas Instruments
TDA8034HN/C2J
NXP Semiconductors
$0.6600 Buy Yes Active CONSUMER CIRCUIT e4 1 260 30 Nickel/Palladium/Gold (Ni/Pd/Au) NXP SEMICONDUCTORS compliant NXP QFN 24 SOT616-1
TDA8034HN/C2EL
NXP Semiconductors
$0.6600 Buy Yes Active CONSUMER CIRCUIT e4 1 260 30 Nickel/Palladium/Gold (Ni/Pd/Au) NXP SEMICONDUCTORS compliant NXP QFN 24 SOT616-1
TDA8034HN/C2QL
NXP Semiconductors
$0.6600 Buy Yes Active CONSUMER CIRCUIT e4 1 260 30 Nickel/Palladium/Gold (Ni/Pd/Au) NXP SEMICONDUCTORS compliant NXP QFN 24 SOT616-1
MAX41463GUB+
Maxim Integrated Products
$0.6695 Buy Yes Transferred CONSUMER CIRCUIT e3 1 260 30 MATTE TIN MAXIM INTEGRATED PRODUCTS INC compliant EAR99 8542.39.00.01
MCP2036-I/SL
Microchip Technology Inc
$0.6720 Buy Yes Yes Active SOP CONSUMER CIRCUIT 1 5.5 V 2.7 V INDUSTRIAL R-PDSO-G14 Not Qualified e3 1 85 °C -40 °C 260 TS 16949 40 14 PLASTIC/EPOXY SOP14,.24 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 3.9 mm 8.65 mm 1.75 mm MICROCHIP TECHNOLOGY INC 3.90 MM, PLASTIC, SOIC-14 compliant EAR99 8542.39.00.01 Microchip SOIC 14
TDA8034T/C1,118
NXP Semiconductors
$0.6900 Buy Yes Obsolete SOP CONSUMER CIRCUIT IT ALSO REQURIES A 4.85V TO 5.5V SUPPLY 1 3.6 V 2.7 V OTHER R-PDSO-G16 1 85 °C -25 °C 260 16 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 3.9 mm 9.9 mm 1.75 mm NXP SEMICONDUCTORS 3.90 MM, PLASTIC, MS-012, SOT109-1, SOP-16 compliant NXP SOP 16 SOT109-1
N24RF04EDWPT3G
onsemi
$0.7048 Buy Yes Yes Active e4 1 260 30 Nickel/Palladium/Gold (Ni/Pd/Au) ONSEMI SOIC-8 compliant 8542.39.00.01 onsemi SOIC-8 751BD