Filter Your Search
41 - 50 of 31,048 results
|
PAM8904EGPR
Diodes Incorporated
|
$0.6092 Buy | Yes | Active | HVQCCN | CONSUMER CIRCUIT | 1 | 5.5 V | 1.5 V | S-XQCC-N12 | e3 | 85 °C | -40 °C | 260 | AEC-Q100 | 12 | UNSPECIFIED | LCC12,.08SQ,16 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 400 µm | QUAD | 2 mm | 2 mm | 800 µm | DIODES INC | WQFN-12 | compliant | EAR99 | 8542.39.00.01 | 2019-06-13 | Diodes Incorporated | ||||||||||||||
![]() |
TPD12S520DBTR
Texas Instruments
|
$0.6141 Buy | Yes | Yes | Active | 12 | TSSOP | CONSUMER CIRCUIT | 1 | 5 µA | 5.5 V | INDUSTRIAL | R-PDSO-G38 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 38 | PLASTIC/EPOXY | TSSOP38,.25,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 500 µm | DUAL | 4.4 mm | 9.7 mm | 1.2 mm | TEXAS INSTRUMENTS INC | GREEN, TSSOP-38 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | TSSOP | 38 | ||||||||
![]() |
TPA6166A2YFFR
Texas Instruments
|
$0.6242 Buy | Yes | Yes | Active | VFBGA | 30 mW | CONSUMER CIRCUIT | 1 | 1.9 V | 1.7 V | INDUSTRIAL | S-PBGA-B25 | e1 | 1 | 85 °C | -40 °C | 260 | 30 | 25 | PLASTIC/EPOXY | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 400 µm | BOTTOM | 2.44 mm | 2.44 mm | 625 µm | TEXAS INSTRUMENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||||||||||||
![]() |
TDA8034HN/C2EL
NXP Semiconductors
|
$0.6600 Buy | Yes | Active | CONSUMER CIRCUIT | e4 | 1 | 260 | 30 | Nickel/Palladium/Gold (Ni/Pd/Au) | NXP SEMICONDUCTORS | compliant | NXP | QFN | 24 | SOT616-1 | |||||||||||||||||||||||||||||||||
![]() |
TDA8034HN/C2J
NXP Semiconductors
|
$0.6600 Buy | Yes | Active | CONSUMER CIRCUIT | e4 | 1 | 260 | 30 | Nickel/Palladium/Gold (Ni/Pd/Au) | NXP SEMICONDUCTORS | compliant | NXP | QFN | 24 | SOT616-1 | |||||||||||||||||||||||||||||||||
![]() |
TDA8034HN/C2QL
NXP Semiconductors
|
$0.6600 Buy | Yes | Active | CONSUMER CIRCUIT | e4 | 1 | 260 | 30 | Nickel/Palladium/Gold (Ni/Pd/Au) | NXP SEMICONDUCTORS | compliant | NXP | QFN | 24 | SOT616-1 | |||||||||||||||||||||||||||||||||
|
MAX41463GUB+
Maxim Integrated Products
|
$0.6695 Buy | Yes | Transferred | CONSUMER CIRCUIT | e3 | 1 | 260 | 30 | MATTE TIN | MAXIM INTEGRATED PRODUCTS INC | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||
![]() |
MCP2036-I/SL
Microchip Technology Inc
|
$0.6720 Buy | Yes | Yes | Active | SOP | CONSUMER CIRCUIT | 1 | 5.5 V | 2.7 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | TS 16949 | 40 | 14 | PLASTIC/EPOXY | SOP14,.24 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 8.65 mm | 1.75 mm | MICROCHIP TECHNOLOGY INC | 3.90 MM, PLASTIC, SOIC-14 | compliant | EAR99 | 8542.39.00.01 | Microchip | SOIC | 14 | ||||||||
![]() |
TDA8034T/C1,118
NXP Semiconductors
|
$0.6900 Buy | Yes | Obsolete | SOP | CONSUMER CIRCUIT | IT ALSO REQURIES A 4.85V TO 5.5V SUPPLY | 1 | 3.6 V | 2.7 V | OTHER | R-PDSO-G16 | 1 | 85 °C | -25 °C | 260 | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.75 mm | NXP SEMICONDUCTORS | 3.90 MM, PLASTIC, MS-012, SOT109-1, SOP-16 | compliant | NXP | SOP | 16 | SOT109-1 | |||||||||||||||
|
N24RF04EDWPT3G
onsemi
|
$0.7048 Buy | Yes | Yes | Active | e4 | 1 | 260 | 30 | Nickel/Palladium/Gold (Ni/Pd/Au) | ONSEMI | SOIC-8 | compliant | 8542.39.00.01 | onsemi | SOIC-8 | 751BD |