Parametric results for: MCP2036T-I/SL under Other Consumer ICs

Filter Your Search

31 - 40 of 31,052 results

|
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
MICRF112YMM
Microchip Technology Inc
$0.5692 Buy Yes Active TSSOP CONSUMER CIRCUIT 1 3.6 V 1.8 V AUTOMOTIVE S-PDSO-G10 Not Qualified e4 2 125 °C -40 °C 260 40 10 PLASTIC/EPOXY TSSOP10,.19,20 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 500 µm DUAL 3 mm 3 mm 1.1 mm MICROCHIP TECHNOLOGY INC compliant EAR99 8542.39.00.01 Microchip
SR1LARU
STMicroelectronics
$0.5712 Buy Yes Active VSON CONSUMER CIRCUIT 1 5.5 V 2 V INDUSTRIAL R-PDSO-N6 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 6 PLASTIC/EPOXY SOLCC6,.04,20 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE YES NO LEAD 500 µm DUAL 1 mm 1.45 mm 600 µm STMICROELECTRONICS compliant EAR99 8542.39.00.01 STMicroelectronics 1 X 1.45 MM, 0.50 MM HEIGHT, 0.50 MM PIT... more
PAM8906M1018-13
Diodes Incorporated
$0.5781 Buy Yes Active CONSUMER CIRCUIT e3 3 260 30 MATTE TIN DIODES INC compliant Diodes Incorporated
TSU6721YFFR
Texas Instruments
$0.5804 Buy Yes Yes Active 2 510 MHz VFBGA CONSUMER CIRCUIT 1 155 µA 6.5 V 3 V INDUSTRIAL S-PBGA-B25 e1 1 85 °C -40 °C 260 30 25 PLASTIC/EPOXY SQUARE GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES Tin/Silver/Copper (Sn/Ag/Cu) BALL 400 µm BOTTOM 2.066 mm 2.066 mm 625 µm TEXAS INSTRUMENTS INC compliant EAR99 8542.39.00.01 Texas Instruments DSBGA-25
SR1HARU
STMicroelectronics
$0.5910 Buy Yes Active VSON CONSUMER CIRCUIT 1 5.5 V 2 V INDUSTRIAL R-PDSO-N6 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 6 PLASTIC/EPOXY SOLCC6,.04,20 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE YES NO LEAD 500 µm DUAL 1 mm 1.45 mm 600 µm STMICROELECTRONICS compliant EAR99 8542.39.00.01 STMicroelectronics 1 X 1.45 MM, 0.50 MM HEIGHT, 0.50 MM PIT... more
NCS2632DTBR2G
onsemi
$0.5962 Buy Yes Yes Active TSSOP CONSUMER CIRCUIT 1 5.5 V 2.2 V INDUSTRIAL R-PDSO-G14 e4 1 85 °C -40 °C 260 30 14 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 4.4 mm 5 mm 1.2 mm ONSEMI compliant 8542.39.00.01 onsemi TSSOP-14 TSSOP-14 14 948G
TDA8037T/C1Y
NXP Semiconductors
$0.5990 Buy Yes Active CONSUMER CIRCUIT e4 3 260 30 Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) NXP SEMICONDUCTORS compliant NXP SOP 28 SOT136-1
PI3WVR626XEBEX
Diodes Incorporated
$0.6074 Buy Yes Active HVQCCN CONSUMER CIRCUIT 1 3.6 V 1.5 V S-XQCC-N24 85 °C -40 °C 24 UNSPECIFIED LCC24,.1SQ,14 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES NO LEAD 350 µm QUAD 2.5 mm 2.5 mm 500 µm DIODES INC compliant EAR99 8542.39.00.01 Diodes Incorporated X1QFN-24 2020-03-05
LM8342SDX/NOPB
Texas Instruments
$0.6091 Buy Yes Yes Active VSON CONSUMER CIRCUIT 1 3.6 V 2.25 V INDUSTRIAL S-PDSO-N10 e3 1 85 °C -40 °C 260 30 10 PLASTIC/EPOXY SQUARE SMALL OUTLINE, VERY THIN PROFILE YES Matte Tin (Sn) NO LEAD 500 µm DUAL 3 mm 3 mm 800 µm TEXAS INSTRUMENTS INC compliant EAR99 8542.39.00.01 Texas Instruments WSON-10
LM8342SD/NOPB
Texas Instruments
$0.6091 Buy Yes Yes Active VSON CONSUMER CIRCUIT 1 3.6 V 2.25 V INDUSTRIAL S-PDSO-N10 e3 1 85 °C -40 °C 260 30 10 PLASTIC/EPOXY SQUARE SMALL OUTLINE, VERY THIN PROFILE YES Matte Tin (Sn) NO LEAD 500 µm DUAL 3 mm 3 mm 800 µm TEXAS INSTRUMENTS INC compliant EAR99 8542.39.00.01 Texas Instruments WSON-10