Parametric results for: adrf6518acpz-r7 under Other Consumer ICs

Filter Your Search

11 - 20 of 31,052 results

|
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
DRV632PWR
Texas Instruments
$0.3496 Buy Yes Yes Active 2 TSSOP CONSUMER CIRCUIT 1 3.6 V 3 V INDUSTRIAL R-PDSO-G14 Not Qualified e4 2 85 °C -40 °C 260 30 14 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 4.4 mm 5 mm 1.2 mm TEXAS INSTRUMENTS INC TSSOP TSSOP-14 14 compliant EAR99 8542.39.00.01 Texas Instruments
MC1496BDR2G
onsemi
$0.3667 Buy Yes Yes Active SOP CONSUMER CIRCUIT 1 9 mA 12 V 12 V AUTOMOTIVE R-PDSO-G14 Not Qualified e3 1 125 °C -40 °C 260 30 14 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) - annealed GULL WING 1.27 mm DUAL 3.9 mm 8.65 mm 1.75 mm ONSEMI SOIC-14 NB SOIC-14 14 compliant 8542.39.00.01 onsemi 751A-03
PAM8906M1010-13
Diodes Incorporated
$0.4129 Buy Yes Active CONSUMER CIRCUIT e3 3 260 30 MATTE TIN DIODES INC compliant Diodes Incorporated
MC1496DR2G
onsemi
$0.4141 Buy Yes Yes Active SOP CONSUMER CIRCUIT 1 12 V 12 V COMMERCIAL R-PDSO-G14 Not Qualified e3 1 70 °C 260 30 14 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) - annealed GULL WING 1.27 mm DUAL 3.9 mm 8.65 mm 1.75 mm ONSEMI SOIC-14 NB SOIC-14 14 compliant 8542.39.00.01 onsemi 751A-03
FAN3852UC16X
onsemi
$0.4279 Buy Yes Yes Active VFBGA CONSUMER CIRCUIT 1 3.63 V 1.64 V INDUSTRIAL R-PBGA-B6 e1 1 85 °C -40 °C 260 30 6 PLASTIC/EPOXY RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES Tin/Silver/Copper (Sn/Ag/Cu) BALL 400 µm BOTTOM 495 µm ONSEMI WLCSP-6 WLCSP-6 compliant 8542.39.00.01 onsemi 567TS
CMEJ-9745-37-P
Same Sky
$0.4332 Buy Yes Transferred MICROPHONES NOT SPECIFIED NOT SPECIFIED CUI DEVICES compliant Same Sky
PAM8904EJPR
Diodes Incorporated
$0.4366 Buy Yes Active HVQCCN CONSUMER CIRCUIT 1 5.5 V 1.5 V S-XQCC-N12 e4 85 °C -40 °C 260 AEC-Q100 12 UNSPECIFIED LCC12,.12SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES NICKEL PALLADIUM GOLD NO LEAD 500 µm QUAD 3 mm 3 mm 650 µm DIODES INC UQFN-12 compliant EAR99 8542.39.00.01 Diodes Incorporated 2019-06-13
MC1496BDG
onsemi
$0.4443 Buy Yes Obsolete SOP CONSUMER CIRCUIT 1 9 mA 12 V 12 V AUTOMOTIVE R-PDSO-G14 Not Qualified e3 1 125 °C -40 °C 260 40 14 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE YES Tin (Sn) GULL WING 1.27 mm DUAL 3.9 mm 8.65 mm 1.75 mm ONSEMI SOIC-14 NB SOIC-14 14 compliant EAR99 8542.39.00.01 onsemi 751A-03
PAM8904EJER
Diodes Incorporated
$0.4453 Buy Yes Active HVQCCN CONSUMER CIRCUIT 1 5.5 V 1.5 V S-XQCC-N16 e4 85 °C -40 °C 260 AEC-Q100 16 UNSPECIFIED LCC16,.12SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES NICKEL PALLADIUM GOLD NO LEAD 500 µm QUAD 3 mm 3 mm 650 µm DIODES INC UQFN-16 compliant EAR99 8542.39.00.01 Diodes Incorporated 2019-06-13
PAM8904JER
Diodes Incorporated
$0.4500 Buy Yes Active HVQCCN CONSUMER CIRCUIT 1 5.5 V 1.8 V INDUSTRIAL S-XQCC-N16 85 °C -40 °C 260 16 UNSPECIFIED LCC16,.12SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES NO LEAD 500 µm QUAD 3 mm 3 mm 650 µm DIODES INC UQFN-16 compliant EAR99 8542.39.00.01 Diodes Incorporated