Filter Your Search
11 - 20 of 31,132 results
![]() |
DRV632PWR
Texas Instruments
|
$0.3496 Buy | Yes | Yes | Active | 2 | TSSOP | CONSUMER CIRCUIT | 1 | 3.6 V | 3 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 4.4 mm | 5 mm | 1.2 mm | TEXAS INSTRUMENTS INC | TSSOP | TSSOP-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||
|
ST25TV02K-AD6H3
STMicroelectronics
|
$0.3577 Buy | Yes | Not Recommended | STMICROELECTRONICS | UDFN-5 | compliant | EAR99 | 8542.31.00.01 | STMicroelectronics | 2018-06-14 | ||||||||||||||||||||||||||||||||||||
![]() |
MC1496BDR2G
onsemi
|
$0.3768 Buy | Yes | Yes | Active | SOP | CONSUMER CIRCUIT | 1 | 9 mA | 12 V | 12 V | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 3.9 mm | 8.65 mm | 1.75 mm | ONSEMI | SOIC-14 NB | SOIC-14 | 14 | compliant | 8542.39.00.01 | onsemi | 751A-03 | |||||||
|
PAM8906M1010-13
Diodes Incorporated
|
$0.4129 Buy | Yes | Active | CONSUMER CIRCUIT | e3 | 3 | 260 | 30 | MATTE TIN | DIODES INC | compliant | Diodes Incorporated | ||||||||||||||||||||||||||||||||||
![]() |
MC1496DR2G
onsemi
|
$0.4159 Buy | Yes | Yes | Active | SOP | CONSUMER CIRCUIT | 1 | 12 V | 12 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 3.9 mm | 8.65 mm | 1.75 mm | ONSEMI | SOIC-14 NB | SOIC-14 | 14 | compliant | 8542.39.00.01 | onsemi | 751A-03 | |||||||||
|
PAM8904JER
Diodes Incorporated
|
$0.4267 Buy | Yes | Active | HVQCCN | CONSUMER CIRCUIT | 1 | 5.5 V | 1.8 V | INDUSTRIAL | S-XQCC-N16 | 85 °C | -40 °C | 260 | 16 | UNSPECIFIED | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 500 µm | QUAD | 3 mm | 3 mm | 650 µm | DIODES INC | UQFN-16 | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | |||||||||||||||
![]() |
CMEJ-9745-37-P
Same Sky
|
$0.4332 Buy | Yes | Transferred | MICROPHONES | NOT SPECIFIED | NOT SPECIFIED | CUI DEVICES | compliant | Same Sky | |||||||||||||||||||||||||||||||||||||
|
FAN3852UC16X
onsemi
|
$0.4385 Buy | Yes | Yes | Active | VFBGA | CONSUMER CIRCUIT | 1 | 3.63 V | 1.64 V | INDUSTRIAL | R-PBGA-B6 | e1 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 400 µm | BOTTOM | 495 µm | ONSEMI | WLCSP-6 | WLCSP-6 | compliant | 8542.39.00.01 | onsemi | 567TS | ||||||||||||
|
PAM8904EJPR
Diodes Incorporated
|
$0.4389 Buy | Yes | Active | HVQCCN | CONSUMER CIRCUIT | 1 | 5.5 V | 1.5 V | S-XQCC-N12 | e4 | 85 °C | -40 °C | 260 | AEC-Q100 | 12 | UNSPECIFIED | LCC12,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 3 mm | 3 mm | 650 µm | DIODES INC | UQFN-12 | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | 2019-06-13 | ||||||||||||
![]() |
MC1496BDG
onsemi
|
$0.4443 Buy | Yes | Obsolete | SOP | CONSUMER CIRCUIT | 1 | 9 mA | 12 V | 12 V | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 40 | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 8.65 mm | 1.75 mm | ONSEMI | SOIC-14 NB | SOIC-14 | 14 | compliant | EAR99 | 8542.39.00.01 | onsemi | 751A-03 |