Parametric results for: cs42448-cqzr under Other Consumer ICs

Filter Your Search

1 - 10 of 31,052 results

|
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
CM2006-02QR
onsemi
$0.1342 Yes Yes Obsolete SSOP CONSUMER CIRCUIT 1 2 mA 5 V 5 V INDUSTRIAL R-PDSO-G16 Not Qualified e3 1 85 °C -40 °C 16 PLASTIC/EPOXY SSOP16,.25 RECTANGULAR SMALL OUTLINE, SHRINK PITCH YES TIN GULL WING 635 µm DUAL 3.9 mm 4.9 mm 1.75 mm ONSEMI QSOP-16 QSOP-16 16 492-01 compliant 8542.39.00.01 onsemi
TPD7S019-15RSVR
Texas Instruments
$0.1637 Yes Yes Active VQCCN CONSUMER CIRCUIT 1 2 mA 5.5 V INDUSTRIAL R-PQCC-N16 Not Qualified e4 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY LCC16,.07X.1,16 RECTANGULAR CHIP CARRIER, VERY THIN PROFILE YES Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) NO LEAD 400 µm QUAD 1.8 mm 2.6 mm 550 µm TEXAS INSTRUMENTS INC UQFN-16 compliant 8542.39.00.01 Texas Instruments EAR99
MAX9892ELT+T
Maxim Integrated Products
$0.1936 Yes Yes Transferred VSON CONSUMER CIRCUIT BICMOS 1 5.5 V 1.7 V INDUSTRIAL S-PDSO-N6 e4 1 85 °C -40 °C 260 30 6 PLASTIC/EPOXY SQUARE SMALL OUTLINE, VERY THIN PROFILE YES GOLD NICKEL NO LEAD 650 µm DUAL 2 mm 2 mm 800 µm MAXIM INTEGRATED PRODUCTS INC 2 X 2 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, MO252, UDFN-6 compliant 8542.39.00.01
CMEJ-0415-42-P
Same Sky
$0.2030 Yes Transferred BCY MICROPHONES 1 10 V 1 V O-XBCY-T2 70 °C -40 °C NOT SPECIFIED NOT SPECIFIED 2 UNSPECIFIED ROUND CYLINDRICAL NO THROUGH-HOLE BOTTOM CUI DEVICES compliant Same Sky
AZV5002DS-7
Diodes Incorporated
$0.2630 Yes Yes Obsolete VQCCN CONSUMER CIRCUIT 1 5.5 V 1.6 V INDUSTRIAL R-XQCC-N10 e4 85 °C -40 °C 260 10 UNSPECIFIED RECTANGULAR CHIP CARRIER, VERY THIN PROFILE YES NICKEL PALLADIUM GOLD NO LEAD 400 µm QUAD 1.4 mm 1.8 mm 550 µm DIODES INC QFN-10 compliant 8542.39.00.01 Diodes Incorporated EAR99
DRV632PW
Texas Instruments
$0.2779 Yes Yes Active 2 TSSOP CONSUMER CIRCUIT 1 3.6 V 3 V INDUSTRIAL R-PDSO-G14 Not Qualified e4 2 85 °C -40 °C 260 30 14 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 4.4 mm 5 mm 1.2 mm TEXAS INSTRUMENTS INC TSSOP TSSOP-14 14 compliant 8542.39.00.01 Texas Instruments EAR99
HDMI05-CL02F3
STMicroelectronics
$0.2783 Yes Active VFBGA CONSUMER CIRCUIT 1 OTHER S-PBGA-B9 Not Qualified 85 °C -30 °C NOT SPECIFIED NOT SPECIFIED 9 PLASTIC/EPOXY SQUARE GRID ARRAY YES BALL 400 µm BOTTOM 1.14 mm 1.14 mm 660 µm STMICROELECTRONICS BGA 0.40 MM PITCH, ROHS COMPLIANT, FLIP CHIP-9 9 compliant 8542.39.00.01 STMicroelectronics EAR99
CM2009-02QR
onsemi
$0.2938 Yes Yes Obsolete SSOP CONSUMER CIRCUIT 1 INDUSTRIAL R-PDSO-G16 Not Qualified e3 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SSOP16,.25 RECTANGULAR SMALL OUTLINE, SHRINK PITCH YES TIN GULL WING 640 µm DUAL 3.895 mm 4.9 mm 1.75 mm ONSEMI QSOP-16 16 492-01 compliant 8542.39.00.01 onsemi
CMEJ-0413-42-SMT-TR
Same Sky
$0.3087 Yes Transferred BCY MICROPHONES 1 10 V 1 V O-XBCY-N2 70 °C -40 °C NOT SPECIFIED NOT SPECIFIED 2 UNSPECIFIED ROUND CYLINDRICAL YES NO LEAD BOTTOM CUI DEVICES compliant Same Sky
MTCH112-I/SN
Microchip Technology Inc
$0.3199 Yes Not Recommended SOP CONSUMER CIRCUIT 1 3.6 V 1.8 V INDUSTRIAL R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 TS 16949 8 PLASTIC/EPOXY SOP8,.23 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm MICROCHIP TECHNOLOGY INC compliant 8542.31.00.01 Microchip EAR99