Parametric results for: tlv320aic32irhb under Other Consumer ICs

Filter Your Search

81 - 90 of 31,048 results

|
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
MICRF112YMM-TR
Microchip Technology Inc
$0.9013 Yes Active TSSOP CONSUMER CIRCUIT 1 3.6 V 1.8 V AUTOMOTIVE S-PDSO-G10 Not Qualified e4 2 125 °C -40 °C 260 40 10 PLASTIC/EPOXY TSSOP10,.19,20 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 500 µm DUAL 3 mm 3 mm 1.1 mm MICROCHIP TECHNOLOGY INC MSOP-10 compliant EAR99 8542.39.00.01 Microchip
ST25DV04K-JFR8D3
STMicroelectronics
$0.9148 Yes Active STMICROELECTRONICS compliant 8542.39.00.01 STMicroelectronics 2018-06-14
ST25DV02K-W1R8S3
STMicroelectronics
$0.9154 Yes Active CONSUMER CIRCUIT NOT SPECIFIED NOT SPECIFIED STMICROELECTRONICS compliant EAR99 8542.39.00.01 STMicroelectronics
CMM-4030DB-26354-TR
CUI Inc
$0.9240 Transferred BCC CONSUMER CIRCUIT 1 3.6 V 1.6 V INDUSTRIAL R-XBCC-N5 105 °C -40 °C 5 UNSPECIFIED RECTANGULAR CHIP CARRIER YES NO LEAD BOTTOM 3 mm 4 mm 1.2 mm CUI INC PACKAGE-5 compliant
THS6222IRGTR
Texas Instruments
$0.9267 Yes Yes Active 1 QCCN CONSUMER CIRCUIT 1 32 V 8 V INDUSTRIAL S-PQCC-N16 e4 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY LCC16(UNSPEC) SQUARE CHIP CARRIER YES Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD QUAD TEXAS INSTRUMENTS INC compliant Texas Instruments 2020-11-23
THS6222IRHFR
Texas Instruments
$0.9267 Yes Yes Active 1 HVQCCN CONSUMER CIRCUIT 1 32 V 8 V INDUSTRIAL R-PQCC-N24 e4 2 85 °C -40 °C 260 30 24 PLASTIC/EPOXY LCC24,.20X16,20 RECTANGULAR CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) NO LEAD 500 µm QUAD 4 mm 5 mm 1 mm TEXAS INSTRUMENTS INC compliant EAR99 8542.39.00.01 Texas Instruments 2019-08-29
PAM8907SB10-7
Diodes Incorporated
$0.9327 Yes Active HVQCCN CONSUMER CIRCUIT 1 5.5 V 1.8 V S-XQCC-N10 e4 1 85 °C -40 °C 260 10 UNSPECIFIED LCC10,.08SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm QUAD 2 mm 2 mm 630 µm DIODES INC UQFN-2020, 10 PIN compliant Diodes Incorporated
BD8878FV-E2
ROHM Semiconductor
$0.9352 Yes Active LSSOP CONSUMER CIRCUIT 1 5.5 V 3 V INDUSTRIAL R-PDSO-G14 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 14 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES GULL WING 650 µm DUAL 4.4 mm 5 mm 1.35 mm ROHM CO LTD compliant 8542.39.00.01 ROHM Semiconductor
CMEJ-0733-25-L070
Same Sky
$0.9400 Yes Transferred MICROPHONES NOT SPECIFIED NOT SPECIFIED CUI DEVICES compliant Same Sky
CBTL06GP213EEJ
NXP Semiconductors
$0.9705 Yes Active TFBGA CONSUMER CIRCUIT 1 3.6 V 3 V INDUSTRIAL S-PBGA-B50 1 105 °C -40 °C 260 50 PLASTIC/EPOXY SQUARE GRID ARRAY, THIN PROFILE, FINE PITCH YES BALL 500 µm BOTTOM 5 mm 5 mm 1.15 mm NXP SEMICONDUCTORS TFBGA-50 compliant 8542.39.00.01 NXP BGA 50 SOT1345-1