Filter Your Search
31 - 40 of 31,048 results
|
MICRF112YMM
Microchip Technology Inc
|
$0.5692 Buy | Yes | Active | TSSOP | CONSUMER CIRCUIT | 1 | 3.6 V | 1.8 V | AUTOMOTIVE | S-PDSO-G10 | Not Qualified | e4 | 2 | 125 °C | -40 °C | 260 | 40 | 10 | PLASTIC/EPOXY | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 500 µm | DUAL | 3 mm | 3 mm | 1.1 mm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.39.00.01 | Microchip | |||||||||||
|
SR1LARU
STMicroelectronics
|
$0.5712 Buy | Yes | Active | VSON | CONSUMER CIRCUIT | 1 | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-N6 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | SOLCC6,.04,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | YES | NO LEAD | 500 µm | DUAL | 1 mm | 1.45 mm | 600 µm | STMICROELECTRONICS | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | 1 X 1.45 MM, 0.50 MM HEIGHT, 0.50 MM PIT... more | ||||||||||||||
|
PAM8906M1018-13
Diodes Incorporated
|
$0.5781 Buy | Yes | Active | CONSUMER CIRCUIT | e3 | 3 | 260 | 30 | MATTE TIN | DIODES INC | compliant | Diodes Incorporated | ||||||||||||||||||||||||||||||||||
![]() |
TSU6721YFFR
Texas Instruments
|
$0.5804 Buy | Yes | Yes | Active | 2 | 510 MHz | VFBGA | CONSUMER CIRCUIT | 1 | 155 µA | 6.5 V | 3 V | INDUSTRIAL | S-PBGA-B25 | e1 | 1 | 85 °C | -40 °C | 260 | 30 | 25 | PLASTIC/EPOXY | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 400 µm | BOTTOM | 2.066 mm | 2.066 mm | 625 µm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | DSBGA-25 | ||||||||
|
SR1HARU
STMicroelectronics
|
$0.5910 Buy | Yes | Active | VSON | CONSUMER CIRCUIT | 1 | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-N6 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | SOLCC6,.04,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | YES | NO LEAD | 500 µm | DUAL | 1 mm | 1.45 mm | 600 µm | STMICROELECTRONICS | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | 1 X 1.45 MM, 0.50 MM HEIGHT, 0.50 MM PIT... more | ||||||||||||||
|
NCS2632DTBR2G
onsemi
|
$0.5962 Buy | Yes | Yes | Active | TSSOP | CONSUMER CIRCUIT | 1 | 5.5 V | 2.2 V | INDUSTRIAL | R-PDSO-G14 | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 4.4 mm | 5 mm | 1.2 mm | ONSEMI | compliant | 8542.39.00.01 | onsemi | TSSOP-14 | TSSOP-14 | 14 | 948G | |||||||||
![]() |
TDA8037T/C1Y
NXP Semiconductors
|
$0.5990 Buy | Yes | Active | CONSUMER CIRCUIT | e4 | 3 | 260 | 30 | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | NXP SEMICONDUCTORS | compliant | NXP | SOP | 28 | SOT136-1 | |||||||||||||||||||||||||||||||
|
PI3WVR626XEBEX
Diodes Incorporated
|
$0.6074 Buy | Yes | Active | HVQCCN | CONSUMER CIRCUIT | 1 | 3.6 V | 1.5 V | S-XQCC-N24 | 85 °C | -40 °C | 24 | UNSPECIFIED | LCC24,.1SQ,14 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 350 µm | QUAD | 2.5 mm | 2.5 mm | 500 µm | DIODES INC | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | X1QFN-24 | 2020-03-05 | ||||||||||||||||
![]() |
LM8342SDX/NOPB
Texas Instruments
|
$0.6091 Buy | Yes | Yes | Active | VSON | CONSUMER CIRCUIT | 1 | 3.6 V | 2.25 V | INDUSTRIAL | S-PDSO-N10 | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 3 mm | 3 mm | 800 µm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | WSON-10 | |||||||||||
![]() |
LM8342SD/NOPB
Texas Instruments
|
$0.6091 Buy | Yes | Yes | Active | VSON | CONSUMER CIRCUIT | 1 | 3.6 V | 2.25 V | INDUSTRIAL | S-PDSO-N10 | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 3 mm | 3 mm | 800 µm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | WSON-10 |