Parametric results for: PGA4311U/1KG4 under Audio Control ICs

Filter Your Search

41 - 50 of 2,494 results

|
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
LM4952TSX/NOPB
Texas Instruments
$1.3190 Buy Yes No Active 2 TO-263 3.1 W 78 dB VOLUME CONTROL CIRCUIT 2 35 mA 16 V 9.6 V INDUSTRIAL R-PSSO-G9 Not Qualified e3 3 85 °C -40 °C 245 30 9 PLASTIC/EPOXY SMSIP9H,.5,38 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 965 µm SINGLE 8.687 mm 10.16 mm 4.8 mm TEXAS INSTRUMENTS INC not_compliant EAR99 8542.33.00.01 Texas Instruments
LM48822TLX/NOPB
Texas Instruments
$1.3464 Buy Yes Yes Active 2 VFBGA 40 mW 5.5 % 95 dB VOLUME CONTROL CIRCUIT 1 4.5 mA 3.6 V 2.4 V INDUSTRIAL R-PBGA-B16 Not Qualified e1 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY BGA16,4X4,20 RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES Tin/Silver/Copper (Sn/Ag/Cu) BALL 500 µm BOTTOM TEXAS INSTRUMENTS INC compliant EAR99 8542.33.00.01 Texas Instruments
LM4938MH/NOPB
Texas Instruments
$1.3621 Buy Yes Yes Active 2 HTSSOP 2.2 W VOLUME CONTROL CIRCUIT 2 30 mA 5.5 V 2.7 V OTHER R-PDSO-G28 Not Qualified e3 1 85 °C -20 °C 260 30 28 PLASTIC/EPOXY TSSOP28,.25 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 650 µm DUAL 4.4 mm 9.7 mm 1.2 mm TEXAS INSTRUMENTS INC compliant EAR99 8542.33.00.01 Texas Instruments
LM4865M/NOPB
Texas Instruments
$1.3652 Buy Yes Yes Active 1 SOP 1 W 1 % VOLUME CONTROL CIRCUIT 1 7 mA 5.5 V 2.7 V INDUSTRIAL R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP8,.25 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 3.9 mm 4.902 mm 1.753 mm TEXAS INSTRUMENTS INC compliant EAR99 8542.33.00.01 Texas Instruments SOIC GREEN, SOIC-8 8
LM48100QMHE/NOPB
Texas Instruments
$1.3906 Buy Yes Yes Active 1 HTSSOP 2.4 W VOLUME CONTROL CIRCUIT 104 dB 1 10.8 mA 5.5 V 3 V INDUSTRIAL R-PDSO-G14 Not Qualified e3 1 105 °C -40 °C 260 AEC-Q100 30 14 PLASTIC/EPOXY TSSOP14,.25 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 650 µm DUAL 4.4 mm 5 mm 1.2 mm TEXAS INSTRUMENTS INC compliant EAR99 8542.33.00.01 Texas Instruments TSSOP GREEN, TSSOP-14 14
LM48100QMH/NOPB
Texas Instruments
$1.4218 Buy Yes Yes Active 1 HTSSOP 2.4 W VOLUME CONTROL CIRCUIT 104 dB 1 10.8 mA 5.5 V 3 V INDUSTRIAL R-PDSO-G14 Not Qualified e3 1 105 °C -40 °C 260 AEC-Q100 30 14 PLASTIC/EPOXY TSSOP14,.25 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 650 µm DUAL 4.4 mm 5 mm 1.2 mm TEXAS INSTRUMENTS INC compliant EAR99 8542.33.00.01 Texas Instruments TSSOP GREEN, TSSOP-14 14
LM48557TLX/NOPB
Texas Instruments
$1.4609 Buy Yes Yes Active 1 VFBGA VOLUME CONTROL CIRCUIT 1 8 mA 4.5 V 2.7 V INDUSTRIAL S-PBGA-B16 Not Qualified e1 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY BGA16,4X4,20 SQUARE GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES Tin/Silver/Copper (Sn/Ag/Cu) BALL 500 µm BOTTOM 1.96 mm 1.96 mm 675 µm TEXAS INSTRUMENTS INC compliant EAR99 8542.33.00.01 Texas Instruments DSBGA-16
TPA0212PWPR
Texas Instruments
$1.4897 Buy Yes Yes Active 2 HTSSOP 2 W 1 % VOLUME CONTROL CIRCUIT CMOS 105 dB 1 8 mA 5.5 V 4.5 V INDUSTRIAL R-PDSO-G24 Not Qualified e4 2 85 °C -40 °C 260 30 24 PLASTIC/EPOXY TSSOP24,.25 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 4.4 mm 7.8 mm 1.2 mm TEXAS INSTRUMENTS INC compliant EAR99 8542.33.00.01 Texas Instruments TSSOP POWERPAD, PLASTIC, HTSSOP-24 24
TAS5733LDCAR
Texas Instruments
$1.4990 Buy Yes Yes Active 2 HTSSOP 12 W 3 79 dB VOLUME CONTROL CIRCUIT 104 dB 1 68 mA 3.6 V 3 V OTHER R-PDSO-G48 e4 3 85 °C 260 30 48 PLASTIC/EPOXY TSSOP48,.3,20 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 500 µm DUAL 6.1 mm 12.5 mm 1.2 mm TEXAS INSTRUMENTS INC compliant EAR99 8542.33.00.01 Texas Instruments TSSOP-48 2016-04-03
LM48557TL/NOPB
Texas Instruments
$1.5166 Buy Yes Yes Active 1 VFBGA VOLUME CONTROL CIRCUIT 1 8 mA 4.5 V 2.7 V INDUSTRIAL S-PBGA-B16 Not Qualified e1 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY BGA16,4X4,20 SQUARE GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES Tin/Silver/Copper (Sn/Ag/Cu) BALL 500 µm BOTTOM 1.96 mm 1.96 mm 675 µm TEXAS INSTRUMENTS INC compliant EAR99 8542.33.00.01 Texas Instruments DSBGA-16