Parametric results for: lm4819ld/nopb under Audio/Video Amplifiers

Filter Your Search

71 - 80 of 20,039 results

|
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
TS482IDT
STMicroelectronics
$0.4335 Yes Active 2 20 kHz SOP 107 mW 5.5 V AUDIO AMPLIFIER 1 7.2 mA 2 V INDUSTRIAL R-PDSO-G8 Not Qualified e4 1 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY SOP8,.25 RECTANGULAR SMALL OUTLINE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm STMICROELECTRONICS SOIC LEAD FREE, SOP-8 8 compliant EAR99 8542.33.00.01 STMicroelectronics
TPA711DR
Texas Instruments
$0.4350 Yes Yes Active 1 4 kHz SOP 700 mW 0.3 % 5.5 V AUDIO AMPLIFIER CMOS 1 1.25 mA 2.5 V INDUSTRIAL R-PDSO-G8 Not Qualified e4 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP8,.25 RECTANGULAR SMALL OUTLINE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, MS-012AA, SOIC-8 8 compliant EAR99 8542.33.00.01 Texas Instruments
TPA711DGNR
Texas Instruments
$0.4350 Yes Yes Active 1 4 kHz HTSSOP 700 mW 0.3 % 5.5 V AUDIO AMPLIFIER CMOS 1 1.25 mA 2.5 V INDUSTRIAL S-PDSO-G8 Not Qualified e4 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP8,.19 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH YES Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) GULL WING 650 µm DUAL 3 mm 3 mm 1.1 mm TEXAS INSTRUMENTS INC MSOP GREEN, PLASTIC, MSOP-8 8 compliant EAR99 8542.33.00.01 Texas Instruments
LM4819MX/NOPB
Texas Instruments
$0.4350 Yes Yes Active 1 20 kHz 100 dB SOP 350 mW 10 % 5.5 V AUDIO AMPLIFIER 102 dB 1 3 mA 2 V INDUSTRIAL R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP8,.25 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm TEXAS INSTRUMENTS INC SOIC SOP-8 8 compliant EAR99 8542.33.00.01 Texas Instruments
TPA6141A2YFFR
Texas Instruments
$0.4360 Yes Yes Active 2 6 dB VFBGA 25 mW 10 % 5.5 V CLASS G AUDIO AMPLIFIER 1 2 mA 2.5 V INDUSTRIAL S-PBGA-B16 Not Qualified e1 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY BGA16,4X4,16 SQUARE GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES Tin/Silver/Copper (Sn/Ag/Cu) BALL 400 µm BOTTOM 1.905 mm 1.905 mm 625 µm TEXAS INSTRUMENTS INC BGA 16 compliant EAR99 8542.33.00.01 Texas Instruments
NCS2211MNTXG
onsemi
$0.4387 Yes Yes Active 1 VSON 5.5 V AUDIO AMPLIFIER 1 20 mA 2.7 V INDUSTRIAL S-PDSO-N8 Not Qualified e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOLCC8,.12,20 SQUARE SMALL OUTLINE, VERY THIN PROFILE YES Matte Tin (Sn) - annealed NO LEAD 500 µm DUAL 3 mm 3 mm 1 mm ONSEMI DFN8 3x3, 0.5P DFN-8 8 compliant EAR99 8542.33.00.01 onsemi 506BJ
TPA2010D1YZFT
Texas Instruments
$0.4392 Yes Yes Active 2 20 kHz VFBGA 2.5 W 5.5 V CLASS D AUDIO AMPLIFIER 97 dB 1 4.9 mA 2.5 V INDUSTRIAL S-PBGA-B9 Not Qualified e1 1 85 °C -40 °C 260 30 9 PLASTIC/EPOXY BGA9,3X3,20 SQUARE GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES Tin/Silver/Copper (Sn/Ag/Cu) BALL 500 µm BOTTOM 1.795 mm 1.795 mm 625 µm TEXAS INSTRUMENTS INC BGA DSBGA-9 9 compliant EAR99 8542.33.00.01 Texas Instruments
TPA6203A1DRB
Texas Instruments
$0.4405 Yes Yes Active 1 20 kHz HVQCCN 1.25 W 1 % 5.5 V AUDIO AMPLIFIER CMOS 104 dB 1 2.5 V INDUSTRIAL S-PQCC-N8 Not Qualified e4 2 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 650 µm QUAD 3 mm 3 mm 1 mm TEXAS INSTRUMENTS INC SON 3 X 3 MM, GREEN, PLASTIC, SON-8 8 compliant EAR99 8542.33.00.01 Texas Instruments
THS7376IPWR
Texas Instruments
$0.4441 Yes Yes Active 4 6 dB TSSOP 5.5 V VIDEO AMPLIFIER 39 mA 2.85 V INDUSTRIAL R-PDSO-G14 e4 2 85 °C -40 °C 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 4.4 mm 5 mm 1.2 mm TEXAS INSTRUMENTS INC compliant EAR99 8542.33.00.01 Texas Instruments
TPA6100A2DR
Texas Instruments
$0.4441 Yes Yes Active 2 20 kHz SOP 50 mW 0.1 % 3.6 V AUDIO AMPLIFIER CMOS 1 1.2 mA 1.6 V INDUSTRIAL R-PDSO-G8 Not Qualified e4 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP8,.25 RECTANGULAR SMALL OUTLINE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm TEXAS INSTRUMENTS INC SOIC SOIC-8 8 compliant EAR99 8542.33.00.01 Texas Instruments