Parametric results for: hfa1305ia under Audio/Video Amplifiers

Filter Your Search

61 - 70 of 20,042 results

|
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
BH3548F-E2
ROHM Semiconductor
$0.4233 Yes Yes Active 2 20 kHz LSOP 62 mW 0.05 % 5.5 V CLASS AB AUDIO AMPLIFIER BIPOLAR 1 6.5 mA 4 V INDUSTRIAL R-PDSO-G8 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY SOP8,.25 RECTANGULAR SMALL OUTLINE, LOW PROFILE YES GULL WING 1.27 mm DUAL 4.4 mm 5 mm 1.6 mm ROHM CO LTD SOIC 8 compliant EAR99 8542.33.00.01 ROHM Semiconductor
TPA2035D1YZFR
Texas Instruments
$0.4238 Yes Yes Active 1 20 kHz VFBGA 2.75 W 5.5 V CLASS D AUDIO AMPLIFIER 100 dB 1 5.7 mA 2.5 V AUTOMOTIVE S-PBGA-B9 Not Qualified e1 1 125 °C -40 °C 260 30 9 PLASTIC/EPOXY BGA9,3X3,20 SQUARE GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES Tin/Silver/Copper (Sn/Ag/Cu) BALL 500 µm BOTTOM 1.79 mm 1.79 mm 625 µm TEXAS INSTRUMENTS INC BGA 9 compliant EAR99 8542.33.00.01 Texas Instruments DSBGA-9
LM4941TMX/NOPB
Texas Instruments
$0.4238 Yes Yes Active 1 80 kHz VFBGA 1.54 W 5.5 V AUDIO AMPLIFIER 108 dB 1 2.5 mA 2.4 V INDUSTRIAL S-PBGA-B9 Not Qualified e1 1 85 °C -40 °C 260 30 9 PLASTIC/EPOXY BGA9,3X3,16 SQUARE GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES Tin/Silver/Copper (Sn/Ag/Cu) BALL 400 µm BOTTOM 1.21 mm 1.21 mm 675 µm TEXAS INSTRUMENTS INC compliant EAR99 8542.33.00.01 Texas Instruments DSBGA-9
TPA6211TDGNRQ1
Texas Instruments
$0.4250 Yes Yes Active 1 20 kHz HTSSOP 3.1 W 10 % 5.5 V CLASS AB AUDIO AMPLIFIER CMOS 105 dB 1 2.5 V INDUSTRIAL S-PDSO-G8 e4 2 105 °C -40 °C 260 AEC-Q100 30 8 PLASTIC/EPOXY TSSOP8,.19 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH YES Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) GULL WING 650 µm DUAL 3 mm 3 mm 1.1 mm TEXAS INSTRUMENTS INC compliant EAR99 8542.33.00.01 Texas Instruments 2020-04-10
TPA6211A1TDGNRQ1
Texas Instruments
$0.4250 Yes Yes Active 1 20 kHz HTSSOP 3.1 W 10 % 5.5 V CLASS AB AUDIO AMPLIFIER CMOS 105 dB 1 5 mA 2.5 V INDUSTRIAL S-PDSO-G8 Not Qualified e4 3 105 °C -40 °C 260 AEC-Q100 30 8 PLASTIC/EPOXY TSSOP8,.19 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 3 mm 3 mm 1.1 mm TEXAS INSTRUMENTS INC MSOP 8 compliant EAR99 8542.33.00.01 Texas Instruments MSOP-8
TPA2015D1YZHR
Texas Instruments
$0.4294 Yes Yes Active 1 20 dB VFBGA 2 W 1 % 5.2 V CLASS D AUDIO AMPLIFIER 95 dB 1 2.2 mA 2.3 V INDUSTRIAL S-PBGA-B16 Not Qualified e1 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY BGA16,4X4,20 SQUARE GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES Tin/Silver/Copper (Sn/Ag/Cu) BALL 500 µm BOTTOM 2.295 mm 2.295 mm 625 µm TEXAS INSTRUMENTS INC BGA 16 compliant EAR99 8542.33.00.01 Texas Instruments DSBGA-16
PAM8304ASR
Diodes Incorporated
$0.4297 Yes Active 1 20 kHz 18 dB TSSOP 3 W 10 % 6 V CLASS D AUDIO AMPLIFIER CMOS 1 2.8 V INDUSTRIAL S-PDSO-G8 e3 3 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 650 µm DUAL 3 mm 3 mm 1.1 mm DIODES INC compliant EAR99 8542.33.00.01 Diodes Incorporated MSOP-8
BA3123F-E2
ROHM Semiconductor
$0.4311 Yes Yes Active ROHM CO LTD SOIC 8 compliant EAR99 8542.33.00.01 ROHM Semiconductor
THS7316D
Texas Instruments
$0.4318 Yes Yes Active 3 36 MHz 6 dB SOP 5.5 V VIDEO AMPLIFIER BICMOS 1 26 mA 2.85 V INDUSTRIAL R-PDSO-G8 Not Qualified e4 2 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP8,.25 RECTANGULAR SMALL OUTLINE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm TEXAS INSTRUMENTS INC SOIC 8 compliant EAR99 8542.33.00.01 Texas Instruments SOIC-8
BD5466GUL-E2
ROHM Semiconductor
$0.4323 Yes Yes Active 1 VFBGA 700 mW 5.5 V CLASS D AUDIO AMPLIFIER 1 6 mA 2.5 V INDUSTRIAL S-PBGA-B9 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 9 PLASTIC/EPOXY BGA9,3X3,20 SQUARE GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES BALL 500 µm BOTTOM 1.7 mm 1.7 mm 550 µm ROHM CO LTD BGA 9 compliant EAR99 8542.33.00.01 ROHM Semiconductor