Filter Your Search
61 - 70 of 20,042 results
![]() |
BH3548F-E2
ROHM Semiconductor
|
$0.4233 Buy | Yes | Yes | Active | 2 | 20 kHz | LSOP | 62 mW | 0.05 % | 5.5 V | CLASS AB AUDIO AMPLIFIER | BIPOLAR | 1 | 6.5 mA | 4 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | GULL WING | 1.27 mm | DUAL | 4.4 mm | 5 mm | 1.6 mm | ROHM CO LTD | SOIC | 8 | compliant | EAR99 | 8542.33.00.01 | ROHM Semiconductor | ||||||||||
![]() |
TPA2035D1YZFR
Texas Instruments
|
$0.4238 Buy | Yes | Yes | Active | 1 | 20 kHz | VFBGA | 2.75 W | 5.5 V | CLASS D AUDIO AMPLIFIER | 100 dB | 1 | 5.7 mA | 2.5 V | AUTOMOTIVE | S-PBGA-B9 | Not Qualified | e1 | 1 | 125 °C | -40 °C | 260 | 30 | 9 | PLASTIC/EPOXY | BGA9,3X3,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 500 µm | BOTTOM | 1.79 mm | 1.79 mm | 625 µm | TEXAS INSTRUMENTS INC | BGA | 9 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | DSBGA-9 | |||||||
![]() |
LM4941TMX/NOPB
Texas Instruments
|
$0.4238 Buy | Yes | Yes | Active | 1 | 80 kHz | VFBGA | 1.54 W | 5.5 V | AUDIO AMPLIFIER | 108 dB | 1 | 2.5 mA | 2.4 V | INDUSTRIAL | S-PBGA-B9 | Not Qualified | e1 | 1 | 85 °C | -40 °C | 260 | 30 | 9 | PLASTIC/EPOXY | BGA9,3X3,16 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 400 µm | BOTTOM | 1.21 mm | 1.21 mm | 675 µm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | DSBGA-9 | |||||||||
![]() |
TPA6211A1TDGNRQ1
Texas Instruments
|
$0.4250 Buy | Yes | Yes | Active | 1 | 20 kHz | HTSSOP | 3.1 W | 10 % | 5.5 V | CLASS AB AUDIO AMPLIFIER | CMOS | 105 dB | 1 | 5 mA | 2.5 V | INDUSTRIAL | S-PDSO-G8 | Not Qualified | e4 | 3 | 105 °C | -40 °C | 260 | AEC-Q100 | 30 | 8 | PLASTIC/EPOXY | TSSOP8,.19 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | TEXAS INSTRUMENTS INC | MSOP | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | MSOP-8 | ||||
![]() |
TPA6211TDGNRQ1
Texas Instruments
|
$0.4250 Buy | Yes | Yes | Active | 1 | 20 kHz | HTSSOP | 3.1 W | 10 % | 5.5 V | CLASS AB AUDIO AMPLIFIER | CMOS | 105 dB | 1 | 2.5 V | INDUSTRIAL | S-PDSO-G8 | e4 | 2 | 105 °C | -40 °C | 260 | AEC-Q100 | 30 | 8 | PLASTIC/EPOXY | TSSOP8,.19 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | 2020-04-10 | ||||||||
![]() |
TPA2015D1YZHR
Texas Instruments
|
$0.4294 Buy | Yes | Yes | Active | 1 | 20 dB | VFBGA | 2 W | 1 % | 5.2 V | CLASS D AUDIO AMPLIFIER | 95 dB | 1 | 2.2 mA | 2.3 V | INDUSTRIAL | S-PBGA-B16 | Not Qualified | e1 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | BGA16,4X4,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 500 µm | BOTTOM | 2.295 mm | 2.295 mm | 625 µm | TEXAS INSTRUMENTS INC | BGA | 16 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | DSBGA-16 | ||||||
|
PAM8304ASR
Diodes Incorporated
|
$0.4297 Buy | Yes | Active | 1 | 20 kHz | 18 dB | TSSOP | 3 W | 10 % | 6 V | CLASS D AUDIO AMPLIFIER | CMOS | 1 | 2.8 V | INDUSTRIAL | S-PDSO-G8 | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | DIODES INC | compliant | EAR99 | 8542.33.00.01 | Diodes Incorporated | MSOP-8 | |||||||||||
![]() |
BA3123F-E2
ROHM Semiconductor
|
$0.4311 Buy | Yes | Yes | Active | ROHM CO LTD | SOIC | 8 | compliant | EAR99 | 8542.33.00.01 | ROHM Semiconductor | ||||||||||||||||||||||||||||||||||||||||
![]() |
THS7316D
Texas Instruments
|
$0.4318 Buy | Yes | Yes | Active | 3 | 36 MHz | 6 dB | SOP | 5.5 V | VIDEO AMPLIFIER | BICMOS | 1 | 26 mA | 2.85 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | TEXAS INSTRUMENTS INC | SOIC | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | SOIC-8 | |||||||
![]() |
BD5466GUL-E2
ROHM Semiconductor
|
$0.4323 Buy | Yes | Yes | Active | 1 | VFBGA | 700 mW | 5.5 V | CLASS D AUDIO AMPLIFIER | 1 | 6 mA | 2.5 V | INDUSTRIAL | S-PBGA-B9 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 9 | PLASTIC/EPOXY | BGA9,3X3,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 500 µm | BOTTOM | 1.7 mm | 1.7 mm | 550 µm | ROHM CO LTD | BGA | 9 | compliant | EAR99 | 8542.33.00.01 | ROHM Semiconductor |