Filter Your Search
51 - 60 of 20,042 results
![]() |
MAX4466EXK+T
Maxim Integrated Products
|
$0.4026 Buy | Yes | Yes | Transferred | 1 | 600 kHz | TSSOP | 0.02 % | 5.5 V | AUDIO PREAMPLIFIER | BICMOS | 1 | 2.4 V | INDUSTRIAL | R-PDSO-G5 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 1.25 mm | 2 mm | 1.1 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SC-70, 5 PIN | 5 | compliant | EAR99 | 8542.33.00.01 | ||||||||
![]() |
TPA2037D1YFFR
Texas Instruments
|
$0.4073 Buy | Yes | Yes | Active | 1 | 20 kHz | VFBGA | 3.2 W | 5.5 V | CLASS D AUDIO AMPLIFIER | 95 dB | 1 | 2.5 mA | 2.5 V | INDUSTRIAL | S-PBGA-B9 | Not Qualified | e1 | 1 | 85 °C | -40 °C | 260 | 30 | 9 | PLASTIC/EPOXY | BGA9,3X3,16 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 400 µm | BOTTOM | 1.505 mm | 1.505 mm | 625 µm | TEXAS INSTRUMENTS INC | BGA | 9 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||||||
![]() |
TPA2039D1YFFR
Texas Instruments
|
$0.4073 Buy | Yes | Yes | Active | 1 | 20 kHz | VFBGA | 3.2 W | 5.5 V | CLASS D AUDIO AMPLIFIER | 95 dB | 1 | 2.5 mA | 2.5 V | INDUSTRIAL | S-PBGA-B9 | Not Qualified | e1 | 1 | 85 °C | -40 °C | 260 | 30 | 9 | PLASTIC/EPOXY | BGA9,3X3,16 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 400 µm | BOTTOM | 1.505 mm | 1.505 mm | 625 µm | TEXAS INSTRUMENTS INC | BGA | WCSP-9 | 9 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||||
![]() |
TPA3138D2PWP
Texas Instruments
|
$0.4089 Buy | Yes | Yes | Active | 2 | 22 kHz | 26 dB | HTSSOP | 10 W | 14.4 V | CLASS D AUDIO AMPLIFIER | CMOS | 102 dB | 1 | 3.5 V | INDUSTRIAL | R-PDSO-G28 | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 4.4 mm | 9.7 mm | 1.2 mm | TEXAS INSTRUMENTS INC | TSSOP-28 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||||||||
![]() |
TPA301DR
Texas Instruments
|
$0.4096 Buy | Yes | Yes | Active | 1 | 20 kHz | SOP | 350 mW | 0.5 % | 5.5 V | AUDIO AMPLIFIER | CMOS | 1 | 1.5 mA | 2.5 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, MS-012AA, SOIC-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||||
![]() |
TPA311DR
Texas Instruments
|
$0.4139 Buy | Yes | Yes | Active | 1 | 10 kHz | SOP | 350 mW | 0.5 % | 5.5 V | AUDIO AMPLIFIER | CMOS | 1 | 1.5 mA | 2.5 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||||
![]() |
THS7373IPWR
Texas Instruments
|
$0.4197 Buy | Yes | Yes | Active | 4 | 36 MHz | TSSOP | 5.5 V | VIDEO AMPLIFIER | BICMOS | 1 | 22 mA | 2.6 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 4.4 mm | 5 mm | 1.2 mm | TEXAS INSTRUMENTS INC | TSSOP | TSSOP-14 | 14 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||||||
![]() |
TPA6111A2DR
Texas Instruments
|
$0.4222 Buy | Yes | Yes | Active | 2 | 20 kHz | 20 dB | SOP | 150 mW | 0.1 % | 5.5 V | AUDIO AMPLIFIER | CMOS | 1 | 3.2 mA | 2.5 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, MS-012AA, SOIC-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||
![]() |
TPA2038D1YFFR
Texas Instruments
|
$0.4222 Buy | Yes | Yes | Active | 1 | 20 kHz | 12 dB | VFBGA | 3.2 W | 5.5 V | CLASS D AUDIO AMPLIFIER | 95 dB | 1 | 2.5 mA | 2.5 V | INDUSTRIAL | R-PBGA-B9 | Not Qualified | e1 | 1 | 85 °C | -40 °C | 260 | 30 | 9 | PLASTIC/EPOXY | BGA9,3X3,16 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 400 µm | BOTTOM | 1.16 mm | 1.214 mm | 625 µm | TEXAS INSTRUMENTS INC | BGA | 9 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||||
![]() |
TPA6113A2DR
Texas Instruments
|
$0.4222 Buy | Yes | Yes | Active | 2 | 20 kHz | 20.1 dB | SOP | 90 mW | 5.5 V | AUDIO AMPLIFIER | CMOS | 1 | 2.5 V | INDUSTRIAL | R-PDSO-G8 | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | TEXAS INSTRUMENTS INC | SOIC-8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments |