Parametric results for: d2-81433-lr under Audio/Video Amplifiers

Filter Your Search

31 - 40 of 20,043 results

|
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
TPA6139A2RGTT
Texas Instruments
$0.3576 Yes Yes Active 2 HVQCCN 25 mW 3.6 V CLASS AB AUDIO AMPLIFIER 1 3 V AUTOMOTIVE S-PQCC-N16 Not Qualified e4 2 150 °C -40 °C 260 30 16 PLASTIC/EPOXY LCC16,.12SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm QUAD 3 mm 3 mm 1 mm TEXAS INSTRUMENTS INC compliant EAR99 8542.33.00.01 Texas Instruments
THS7316DR
Texas Instruments
$0.3597 Yes Yes Active 3 36 MHz 6 dB SOP 5.5 V VIDEO AMPLIFIER BICMOS 1 26 mA 2.85 V INDUSTRIAL R-PDSO-G8 Not Qualified e4 2 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP8,.25 RECTANGULAR SMALL OUTLINE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm TEXAS INSTRUMENTS INC compliant EAR99 8542.33.00.01 Texas Instruments SOIC SOIC-8 8
TPA6203A1DRBR
Texas Instruments
$0.3672 Yes Yes Active 1 20 kHz HVQCCN 1.25 W 1 % 5.5 V AUDIO AMPLIFIER CMOS 104 dB 1 2.5 V INDUSTRIAL S-PQCC-N8 Not Qualified e4 2 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 650 µm QUAD 3 mm 3 mm 1 mm TEXAS INSTRUMENTS INC compliant EAR99 8542.33.00.01 Texas Instruments SON 3 X 3 MM, GREEN, PLASTIC, SON-8 8
TPA6203A1DGNR
Texas Instruments
$0.3672 Yes Yes Active 1 20 kHz HTSSOP 1.25 W 1 % 5.5 V AUDIO AMPLIFIER CMOS 104 dB 1 2.5 V INDUSTRIAL S-PDSO-G8 Not Qualified e4 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SQUARE SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH YES Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) GULL WING 650 µm DUAL 3 mm 3 mm 1.1 mm TEXAS INSTRUMENTS INC compliant EAR99 8542.33.00.01 Texas Instruments SOIC GREEN, PLASTIC, SOP-8 8
TPA6203A1NMBR
Texas Instruments
$0.3672 Yes Yes Active 1 20 kHz VFBGA 1.25 W 5.5 V CLASS AB AUDIO AMPLIFIER CMOS 104 dB 1 2 mA 2.5 V INDUSTRIAL S-PBGA-N8 e1 2 85 °C -40 °C 260 30 8 PLASTIC/EPOXY BGA8,3X3,20 SQUARE GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES Tin/Silver/Copper (Sn/Ag/Cu) NO LEAD 500 µm BOTTOM 2 mm 2 mm 1 mm TEXAS INSTRUMENTS INC compliant Texas Instruments NFBGA-8
NCP2823BFCT2G
onsemi
$0.3688 Yes Yes Obsolete 1 VFBGA 3 W 5.5 V CLASS D AUDIO AMPLIFIER 1 5 mA 2.5 V INDUSTRIAL S-PBGA-B9 Not Qualified e1 1 85 °C -40 °C 260 30 9 PLASTIC/EPOXY BGA9,3X3,20 SQUARE GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES TIN SILVER COPPER BALL 500 µm BOTTOM 1.45 mm 1.45 mm 660 µm ONSEMI compliant EAR99 8542.33.00.01 onsemi 9 Pin Flip-Chip, 1.45 x 1.45 mm 9 499AL
OPA361AIDCKT
Texas Instruments
$0.3729 Yes Yes Active 1 TSSOP 3.6 V VIDEO AMPLIFIER 1 9 mA 2.5 V AUTOMOTIVE R-PDSO-G6 Not Qualified e4 2 125 °C -40 °C 260 30 6 PLASTIC/EPOXY TSSOP6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.25 mm 2 mm 1.1 mm TEXAS INSTRUMENTS INC compliant EAR99 8542.33.00.01 Texas Instruments SOIC SC-70, 6 PIN 6
OPA361AQDCKRQ1
Texas Instruments
$0.3749 Yes Yes Active 1 TSSOP 3.6 V VIDEO AMPLIFIER 1 9 mA 2.5 V AUTOMOTIVE R-PDSO-G6 Not Qualified e4 2 125 °C -40 °C 260 AEC-Q100 30 6 PLASTIC/EPOXY TSSOP6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.25 mm 2 mm 1.1 mm TEXAS INSTRUMENTS INC compliant EAR99 8542.33.00.01 Texas Instruments SOIC 6
NCP2890DMR2G
onsemi
$0.3776 Yes Yes Obsolete 1 20 kHz TSSOP 1.08 W 5.5 V AUDIO AMPLIFIER 1 5.5 mA 2.2 V INDUSTRIAL S-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 650 µm DUAL 3 mm 3 mm 1.1 mm ONSEMI compliant EAR99 8542.33.00.01 onsemi Micro 8 lead Surface Mount MICRO-8 8 846A-02
NCP2823BFCT1G
onsemi
$0.3776 Yes Yes Obsolete 1 VFBGA 3 W 5.5 V CLASS D AUDIO AMPLIFIER 1 5 mA 2.5 V INDUSTRIAL S-PBGA-B9 Not Qualified e1 1 85 °C -40 °C 260 30 9 PLASTIC/EPOXY BGA9,3X3,20 SQUARE GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES TIN SILVER COPPER BALL 500 µm BOTTOM 1.45 mm 1.45 mm 660 µm ONSEMI compliant EAR99 8542.33.00.01 onsemi 9 Pin Flip-Chip, 1.45 x 1.45 mm 9 499AL