Filter Your Search
1 - 10 of 20,043 results
|
PAM8013AKR
Diodes Incorporated
|
$0.1909 | Yes | Active | 1 | 18 dB | VFLGA | 3 W | 5.5 V | CLASS D AUDIO AMPLIFIER | CMOS | 1 | 2.8 V | S-XBGA-N9 | e4 | 3 | 85 °C | -25 °C | 260 | 30 | 9 | UNSPECIFIED | LGA9,3X3,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | BOTTOM | 1.5 mm | 1.5 mm | 650 µm | DIODES INC | UFLGA-1515, 9 PIN | compliant | EAR99 | 8542.33.00.01 | Diodes Incorporated | |||||||||||
![]() |
NCS2561SQT1G
onsemi
|
$0.2056 | Yes | Yes | Active | 1 | TSSOP | 3.3 V | VIDEO AMPLIFIER | 1 | 9 mA | 2.7 V | AUTOMOTIVE | R-PDSO-G6 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | TSSOP6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 1.25 mm | 2 mm | 1.1 mm | ONSEMI | SC-70, 6 PIN | compliant | EAR99 | 8542.39.00.01 | onsemi | SC-88/SC70-6/SOT-363 6 LEAD | 6 | 419B-02 | |||||||
![]() |
THS7374IPWR
Texas Instruments
|
$0.2119 | Yes | Yes | Active | 4 | 9.5 MHz | 6 dB | TSSOP | 5.5 V | VIDEO AMPLIFIER | BICMOS | 1 | 14.5 mA | 2.85 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 4.4 mm | 5 mm | 1.2 mm | TEXAS INSTRUMENTS INC | TSSOP-14 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | TSSOP | 14 | |||||
![]() |
TPA6139A2RGTR
Texas Instruments
|
$0.2119 | Yes | Yes | Active | 2 | 0.25 dB | HVQCCN | 25 mW | 3.6 V | CLASS AB AUDIO AMPLIFIER | 1 | 3 V | AUTOMOTIVE | S-PQCC-N16 | Not Qualified | e4 | 2 | 150 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 3 mm | 3 mm | 1 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||||||||||
![]() |
THS7374IPW
Texas Instruments
|
$0.2452 | Yes | Yes | Active | 4 | 9.5 MHz | 6 dB | TSSOP | 5.5 V | VIDEO AMPLIFIER | BICMOS | 1 | 14.5 mA | 2.85 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 4.4 mm | 5 mm | 1.2 mm | TEXAS INSTRUMENTS INC | TSSOP-14 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | TSSOP | 14 | |||||
|
PAM8303CBYC
Diodes Incorporated
|
$0.2564 | Yes | Not Recommended | 1 | SON | 5.5 V | CLASS D AUDIO AMPLIFIER | 1 | 2.8 V | INDUSTRIAL | R-PDSO-N8 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOLCC8,.12,25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | NO LEAD | 635 µm | DUAL | DIODES INC | compliant | EAR99 | 8542.33.00.01 | Diodes Incorporated | ||||||||||||||||
![]() |
PAM8014AZR
Diodes Incorporated
|
$0.2639 | Yes | Yes | Active | 1 | VFBGA | 3.2 W | 5.5 V | CLASS D AUDIO AMPLIFIER | CMOS | 1 | 2.5 V | S-PBGA-B9 | e1 | 85 °C | -40 °C | 260 | 9 | PLASTIC/EPOXY | BGA9,3X3,16 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 400 µm | BOTTOM | 1.28 mm | 1.28 mm | 600 µm | DIODES INC | UWLB-9 | compliant | EAR99 | 8542.33.00.01 | Diodes Incorporated | |||||||||||||
![]() |
MAX9813LEKA+T
Maxim Integrated Products
|
$0.2652 | Yes | Yes | Transferred | 1 | 22 kHz | 20 dB | LSSOP | 3.6 V | AUDIO AMPLIFIER | BICMOS | 1 | 2.7 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 1.625 mm | 2.9 mm | 1.45 mm | MAXIM INTEGRATED PRODUCTS INC | ROHS COMPLIANT, SOT-23, MO-178, 8 PIN | compliant | EAR99 | 8542.33.00.01 | SOIC | 8 | ||||||||
|
PAM8301AAF
Diodes Incorporated
|
$0.2677 | Yes | Not Recommended | 1 | 20 kHz | 24 dB | LSSOP | 1.5 W | 10 % | 5.5 V | CLASS D AUDIO AMPLIFIER | CMOS | 1 | 2.5 V | INDUSTRIAL | R-PDSO-G6 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.45 mm | DIODES INC | TSOT-26, 6 PIN | compliant | EAR99 | 8542.33.00.01 | Diodes Incorporated | |||||||
|
PAM8012AZN
Diodes Incorporated
|
$0.2682 | Yes | Active | FBGA | CLASS D AUDIO AMPLIFIER | CMOS | INDUSTRIAL | S-PBGA-B9 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 9 | PLASTIC/EPOXY | BGA9,3X3,16 | SQUARE | GRID ARRAY, FINE PITCH | YES | MATTE TIN | BALL | 400 µm | BOTTOM | DIODES INC | compliant | EAR99 | 8542.33.00.01 | Diodes Incorporated |