Filter Your Search
81 - 90 of 1,207,231 results
|
10118192-0002LF
Amphenol Communications Solutions
|
$0.2351 Buy | Yes | Active | 5 | FEMALE | BOARD | POLYETHYLENE | STAINLESS STEEL | NOT SPECIFIED | RIGHT ANGLE | USB CONNECTOR | NO | NO | NO | NO | 94V-0 | RECEPTACLE | NOT SPECIFIED | NO | NO | GENERAL PURPOSE | SURFACE MOUNT | AMPHENOL COMMUNICATIONS SOLUTIONS | 5 | compliant | Amphenol Communications Solutions | ||||||||||||||||||||||||||||||||||||||||
|
AJT65B8813
METZ CONNECT USA
|
$0.2401 Buy | Yes | Active | 8 | 1 | 2.54 mm | 2 | 50 mΩ | 1.5 A | FEMALE | 750 Cycles | BOARD | POLYAMIDE | NOT APPLICABLE | RIGHT ANGLE | RJ CONNECTOR | ROHS COMPLIANT | 1400VAC V | NO | 22.24 N | 500 MΩ | 1 | POLARIZED HOUSING | 22.24 N | NO | NO | NO | UL | -40 °C | 85 °C | SPLIT BOARD LOCK | JACK | NOT APPLICABLE | RECTANGULAR | TELCOM, MODULAR | NO | NO | LOCKING | GENERAL PURPOSE | STAGGERED | 2.54 mm | 30u inch | SOLDER | 0.537 inch | 0.843 inch | 0.625 inch | 0.126 inch | RIA CONNECT | unknown | Metz Connect | EAR99 | 8536.69.40.30 | ||||||||||||||
|
940-SP-3066
Bel Fuse
|
$0.2403 Buy | Yes | Active | 6 | 1 | MALE | 750 Cycles | CABLE | POLYCARBONATE | NOT SPECIFIED | STRAIGHT | TELECOM AND DATACOM CONNECTOR | ROHS COMPLIANT | NO | 20.016 N | 1 | NO | NO | NO | UL | 94V-0 | -40 °C | 85 °C | PLUG | WIRE, STRANDED | NOT APPLICABLE | NOT SPECIFIED | TELCOM, MODULAR | NO | CLEAR | NO | GENERAL PURPOSE | 50u inch | IDC | 0.294 inch | 0.525 inch | 0.38 inch | BEL FUSE INC | compliant | BelFuse | EAR99 | 8536.69.40.30 | ROHS COMPLIANT | |||||||||||||||||||||||
|
937-SP-3066
Bel Fuse
|
$0.2466 Buy | Yes | Active | 6 | 1 | MALE | 750 Cycles | CABLE | POLYCARBONATE | NOT SPECIFIED | STRAIGHT | TELECOM AND DATACOM CONNECTOR | ROHS COMPLIANT, BULK PKG | NO | 1 | NO | NO | NO | UL | 94V-0 | -40 °C | 85 °C | PLUG | WIRE, STRANDED | NOT SPECIFIED | TELCOM, MODULAR | NO | CLEAR | NO | GENERAL PURPOSE | 50u inch | IDC | 0.287 inch | 0.525 inch | 0.38 inch | BEL FUSE INC | compliant | BelFuse | EAR99 | 8536.69.40.30 | ROHS COMPLIANT | |||||||||||||||||||||||||
|
85502-5009
Molex
|
$0.2469 Buy | Yes | Yes | Active | 4 | 1.27 mm | 20 mΩ | 1.5 A | FEMALE | 500 Cycles | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | NOT SPECIFIED | RIGHT ANGLE | RJ CONNECTOR | ROHS COMPLIANT | 1000VAC V | NO | 500 MΩ | 1 | NO | NO | e3 | NO | UL | 94V-0 | -40 °C | 80 °C | PEG | JACK | Tin (Sn) | NOT SPECIFIED | TELCOM, MODULAR | NO | BLACK | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | GENERAL PURPOSE | RECTANGULAR | 50u inch | SURFACE MOUNT | 0.453 inch | 0.713 inch | 0.44 inch | MOLEX LLC | compliant | Molex | EAR99 | 8536.69.40.30 | ||||||||||||||||
|
DS1105-BBN02
Ningbo connfly electronic CO LTD
|
$0.2480 Buy | Contact Manufacturer | 4 | 1 | 50 mΩ | 500 mA | MALE | CABLE | POLYBUTYLENE TEREPHTHALATE | STEEL | USB CONNECTOR | 100VAC V | NO | 100 MΩ | 1 | POLARIZED HOUSING | -40 °C | 105 °C | RECTANGULAR | MINI-USB A | NO | NO | LOCKING | ONE | GENERAL PURPOSE | FLASH inch | NICKEL | SOLDER | 0.187 inch | 0.796 inch | 0.256 inch | 0.1 inch | CONNFLY ELECTRONIC CO LTD | unknown | ||||||||||||||||||||||||||||||||
|
43860-0007
Molex
|
$0.2532 Buy | Yes | Yes | Active | 8 | 2.032 mm | 20 mΩ | 1.5 A | FEMALE | BOARD | GLASS FILLED POLYAMIDE | NOT SPECIFIED | RIGHT ANGLE | TELECOM AND DATACOM CONNECTOR | LOW PROFILE | NO | 500 MΩ | 1 | NO | NO | e3 | NO | UL | 94V-0 | -40 °C | 85 °C | HOLE .125-.137 | JACK | Tin (Sn) | PHOSPHOR BRONZE | TELCOM, MODULAR | NO | BLACK | NO | LOCKING | GENERAL PURPOSE | STAGGERED | 50u inch | SOLDER | 0.52 inch | 0.59 inch | 0.62 inch | 0.11 inch | MOLEX LLC | compliant | Molex | ||||||||||||||||||||
|
690-024-633-031
EDAC Inc
|
$0.2542 Buy | Yes | Obsolete | USB CONNECTOR | EDAC INC | compliant | EDAC | EAR99 | 8536.69.40.30 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
10118194-0001LF
Amphenol Communications Solutions
|
$0.2543 Buy | Yes | Active | 5 | 1 | 650 µm | 1 | 30 mΩ | 1.8 A | FEMALE | 10000 Cycles | BOARD | POLYETHYLENE | STAINLESS STEEL | NOT SPECIFIED | RIGHT ANGLE | USB CONNECTOR | 100VAC V | NO | 6.672 N | 1 GΩ | 1 | 2.0016 N | NO | NO | NO | UL | 94V-0 | -30 °C | 80 °C | SOLDER HOLDING FLANGE | RECEPTACLE | NOT SPECIFIED | RECTANGULAR | MICRO USB2.0 B | NO | BLACK | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 30u inch | TIN | SURFACE MOUNT | 0.118 inch | 0.218 inch | 0.317 inch | AMPHENOL COMMUNICATIONS SOLUTIONS | 5 | compliant | Amphenol Communications Solutions | EAR99 | 8536.69.40.30 | ||||||||||||
|
940-SP-3046R
Bel Fuse
|
$0.2553 Buy | Yes | Active | 4 | 1 | MALE | 750 Cycles | CABLE | POLYCARBONATE | NOT SPECIFIED | STRAIGHT | TELECOM AND DATACOM CONNECTOR | NO | 1 | NO | NO | NO | UL | 94V-0 | -40 °C | 85 °C | PLUG | NOT APPLICABLE | NOT SPECIFIED | TELCOM, MODULAR | NO | CLEAR | NO | GENERAL PURPOSE | 50u inch | IDC | 0.339 inch | 0.525 inch | 0.38 inch | BEL FUSE INC | compliant | BelFuse |