Parametric results for: xm-b2e5-0409d under Telecom and Datacom Connectors

Filter Your Search

71 - 80 of 1,207,231 results

|
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
87520-1010ALF
Amphenol Communications Solutions
$0.2271 Yes Active 4 1 2 mm 1 30 mΩ 1.5 A FEMALE 1500 Cycles BOARD POLYETHYLENE COPPER ALLOY NOT SPECIFIED RIGHT ANGLE USB CONNECTOR 750VAC V NO 35.1392 N 1 GΩ 1 POLARIZED HOUSING 10.2304 N NO NO e3 NO UL 94V-0 -40 °C 85 °C SPLIT BOARD LOCK RECEPTACLE MATTE TIN OVER NICKEL NOT SPECIFIED USB2.0 A NO NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 30u inch TIN/NICKEL SOLDER 0.28 inch 0.551 inch 0.571 inch 0.11 inch AMPHENOL COMMUNICATIONS SOLUTIONS LEAD FREE 4 compliant EAR99 8536.69.40.30 Amphenol Communications Solutions
1734327-1
TE Connectivity
$0.2285 Yes Yes Active 5 800 µm 1 A 5000 Cycles BOARD POLYAMIDE9T NOT APPLICABLE RIGHT ANGLE TELECOM AND DATACOM CONNECTOR NO 1A 1 NO NO NO UL 94V-0 -40 °C 85 °C LOCATING POST RECEPTACLE NOT APPLICABLE NO YES BLACK NO ONE GENERAL PURPOSE NO 29.92u inch NICKEL SURFACE MOUNT 0.045 inch TE CONNECTIVITY LTD compliant TE Connectivity
MTJ-885X1
Adam Technologies Inc
$0.2287 Yes Active 8 1 2.54 mm 2 20 mΩ 1.5 A FEMALE BOARD POLYBUTYLENE TEREPHTHALATE RIGHT ANGLE RJ CONNECTOR 1000AC/DC V NO 1 GΩ 1 POLARIZED HOUSING UL 94V-0 -40 °C 85 °C SPLIT BOARD LOCK JACK RECTANGULAR MODULAR RJ45 NO BLACK NO LOCKING GENERAL PURPOSE STAGGERED 2.54 mm SOLDER 0.459 inch 0.709 inch 0.596 inch 0.13 inch ADAM TECH compliant Adam Tech
DS1134-05-S80BX
Ningbo connfly electronic CO LTD
$0.2295 Contact Manufacturer 8 1 2.54 mm 2 20 mΩ 1.5 A FEMALE BOARD POLYBUTYLENE TEREPHTHALATE RIGHT ANGLE RJ CONNECTOR 1414VAC V NO 1 GΩ 1 UL 94V-0 -40 °C 85 °C SPLIT BOARD LOCK JACK RECTANGULAR TELCOM, MODULAR NO BLACK NO ONE GENERAL PURPOSE STAGGERED 2.54 mm FLASH inch SOLDER 0.459 inch 0.708 inch 0.596 inch 0.13 inch CONNFLY ELECTRONIC CO LTD unknown Connfly
7001-8P8C
SPC Multicomp
$0.2310 Yes Active 8 MALE CABLE POLYCARBONATE NOT SPECIFIED RJ CONNECTOR NO NO NO NO PLUG NOT SPECIFIED NO NO GENERAL PURPOSE MULTICOMP PRO unknown EAR99 8536.69.40.30 Multicomp Pro
DS1095-BNM0
Ningbo connfly electronic CO LTD
$0.2342 Contact Manufacturer 4 1 2 mm 1 30 mΩ 1.5 A FEMALE BOARD POLYETHYLENE COPPER ALLOY RIGHT ANGLE USB CONNECTOR 1060VAC V NO 1 GΩ 1 94V-0 -40 °C 85 °C RETENTION CLIPS RECTANGULAR USB SER A FLAT NO BLACK YES LOCKING ONE GENERAL PURPOSE RECTANGULAR FLASH inch NICKEL SURFACE MOUNT 0.276 inch 0.535 inch 0.571 inch CONNFLY ELECTRONIC CO LTD unknown Connfly
AJT65B8813
METZ CONNECT USA
$0.2401 Yes Active 8 1 2.54 mm 2 50 mΩ 1.5 A FEMALE 750 Cycles BOARD POLYAMIDE NOT APPLICABLE RIGHT ANGLE RJ CONNECTOR ROHS COMPLIANT 1400VAC V NO 22.24 N 500 MΩ 1 POLARIZED HOUSING 22.24 N NO NO NO UL -40 °C 85 °C SPLIT BOARD LOCK JACK NOT APPLICABLE RECTANGULAR TELCOM, MODULAR NO NO LOCKING GENERAL PURPOSE STAGGERED 2.54 mm 30u inch SOLDER 0.537 inch 0.843 inch 0.625 inch 0.126 inch RIA CONNECT unknown EAR99 8536.69.40.30 Metz Connect
940-SP-3066
Bel Fuse
$0.2403 Yes Active 6 1 MALE 750 Cycles CABLE POLYCARBONATE NOT SPECIFIED STRAIGHT TELECOM AND DATACOM CONNECTOR ROHS COMPLIANT NO 20.016 N 1 NO NO NO UL 94V-0 -40 °C 85 °C PLUG WIRE, STRANDED NOT APPLICABLE NOT SPECIFIED TELCOM, MODULAR NO CLEAR NO GENERAL PURPOSE 50u inch IDC 0.294 inch 0.525 inch 0.38 inch BEL FUSE INC ROHS COMPLIANT compliant EAR99 8536.69.40.30 BelFuse
937-SP-3066
Bel Fuse
$0.2466 Yes Active 6 1 MALE 750 Cycles CABLE POLYCARBONATE NOT SPECIFIED STRAIGHT TELECOM AND DATACOM CONNECTOR ROHS COMPLIANT, BULK PKG NO 1 NO NO NO UL 94V-0 -40 °C 85 °C PLUG WIRE, STRANDED NOT SPECIFIED TELCOM, MODULAR NO CLEAR NO GENERAL PURPOSE 50u inch IDC 0.287 inch 0.525 inch 0.38 inch BEL FUSE INC ROHS COMPLIANT compliant EAR99 8536.69.40.30 BelFuse
DS1105-BBN02
Ningbo connfly electronic CO LTD
$0.2480 Contact Manufacturer 4 1 50 mΩ 500 mA MALE CABLE POLYBUTYLENE TEREPHTHALATE STEEL USB CONNECTOR 100VAC V NO 100 MΩ 1 POLARIZED HOUSING -40 °C 105 °C RECTANGULAR MINI-USB A NO NO LOCKING ONE GENERAL PURPOSE FLASH inch NICKEL SOLDER 0.187 inch 0.796 inch 0.256 inch 0.1 inch CONNFLY ELECTRONIC CO LTD unknown