Parametric results for: jt4-1222chl under Telecom and Datacom Connectors

Filter Your Search

61 - 70 of 1,206,730 results

|
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
47642-0001
Molex
$0.2022 Yes Yes Not Recommended 5 635 µm 1 30 mΩ 1 A FEMALE 10000 Cycles BOARD LIQUID CRYSTAL POLYMER POLYETHYLENE NOT SPECIFIED RIGHT ANGLE USB CONNECTOR POLARIZED, SHIELDED 100VAC V NO 1 GΩ POLARIZED HOUSING NO NO e4 NO UL -30 °C 85 °C SOLDER HOLDING POSTS RECEPTACLE Gold (Au) NOT SPECIFIED USB, SER B SQ NO NO LOCKING ONE GENERAL PURPOSE RECTANGULAR FLASH inch TIN OVER NICKEL SURFACE MOUNT 0.116 inch 0.273 inch 0.402 inch MOLEX LLC LOW HALOGEN, ROHS AND REACH COMPLIANT compliant Molex
66011-006LF
Amphenol Communications Solutions
$0.2052 Yes Obsolete 6 2.032 mm 20 mΩ 2 A FEMALE 250 Cycles BOARD POLYAMIDE NOT SPECIFIED RIGHT ANGLE TELECOM AND DATACOM CONNECTOR NO 500 MΩ 1 NO NO NO CSA, UL 94V-0 PEG JACK COPPER ALLOY TELCOM, MODULAR NO GRAY NO LOCKING GENERAL PURPOSE STAGGERED 30u inch SOLDER 0.725 inch 0.48 inch 0.485 inch 0.15 inch AMPHENOL COMMUNICATIONS SOLUTIONS LEAD FREE compliant Amphenol Communications Solutions EAR99 8536.69.40.30
MTJ-669X1
Adam Technologies Inc
$0.2063 Yes Active RJ CONNECTOR ADAM TECH compliant Adam Tech
DS1100-BNC
Ningbo connfly electronic CO LTD
$0.2088 Contact Manufacturer 6 2 3 mm 50 mΩ 1.5 A FEMALE BOARD POLYETHYLENE RIGHT ANGLE DISPLAYPORT CONNECTOR 100VAC V NO 100 MΩ 1 POLARIZED HOUSING UL 94V-0 RECTANGULAR TELCOM, MODULAR NO BLACK NO LOCKING GENERAL PURPOSE 3u inch NICKEL SOLDER 0.62 inch 0.732 inch 0.343 inch 0.114 inch CONNFLY ELECTRONIC CO LTD unknown
87520-1010ALF
Amphenol Communications Solutions
$0.2142 Yes Active 4 1 2 mm 1 30 mΩ 1.5 A FEMALE 1500 Cycles BOARD POLYETHYLENE COPPER ALLOY NOT SPECIFIED RIGHT ANGLE USB CONNECTOR 750VAC V NO 35.1392 N 1 GΩ 1 POLARIZED HOUSING 10.2304 N NO NO e3 NO UL 94V-0 -40 °C 85 °C SPLIT BOARD LOCK RECEPTACLE MATTE TIN OVER NICKEL NOT SPECIFIED USB2.0 A NO NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 30u inch TIN/NICKEL SOLDER 0.28 inch 0.551 inch 0.571 inch 0.11 inch AMPHENOL COMMUNICATIONS SOLUTIONS LEAD FREE compliant Amphenol Communications Solutions EAR99 8536.69.40.30 4
MHRJJ64NFRA
MH Connectors
$0.2193 Yes Contact Manufacturer 4 1 2.54 mm 2 FEMALE BOARD POLYETHYLENE RIGHT ANGLE TELECOM AND DATACOM CONNECTOR NO 1 POLARIZED HOUSING UL 94V-0 SPLIT BOARD LOCK JACK RECTANGULAR TELCOM, MODULAR NO NO LOCKING GENERAL PURPOSE STAGGERED 2.54 mm SOLDER 0.629 inch 0.811 inch 0.52 inch 0.138 inch MH CONNECTORS unknown MH CONNECTORS
6-554710-3
CommScope Inc
$0.2198 Yes Active 8 1 750 mA MALE 750 Cycles CABLE GLASS FILLED POLYCARBONATE NOT SPECIFIED STRAIGHT RJ CONNECTOR NO 500 MΩ 1 POLARIZED HOUSING UL -10 °C 60 °C PLUG NOT APPLICABLE NOT SPECIFIED RECT+STAGG MODULAR RJ45 NO CLEAR NO LOCKING GENERAL PURPOSE 50u inch IDC 0.369 inch 0.525 inch 0.38 inch COMMSCOPE INC compliant COMMSCOPE EAR99 8536.69.40.30
DS1098-BN0
Ningbo connfly electronic CO LTD
$0.2215 Contact Manufacturer CONNFLY ELECTRONIC CO LTD unknown Connfly
940-SP-3066R
Bel Fuse
$0.2217 Yes Active 6 1 MALE 750 Cycles CABLE POLYCARBONATE NOT SPECIFIED STRAIGHT TELECOM AND DATACOM CONNECTOR ROHS COMPLIANT, BULK PKG NO 1 NO NO NO UL 94V-0 -40 °C 85 °C PLUG NOT APPLICABLE NOT SPECIFIED TELCOM, MODULAR NO CLEAR NO GENERAL PURPOSE 50u inch IDC 0.26 inch 0.525 inch 0.38 inch BEL FUSE INC ROHS COMPLIANT compliant BelFuse
UE27-AC54-100
Amphenol Corporation
$0.2218 Yes Active 4 1 2 mm 1 30 mΩ 1.5 A FEMALE 1500 Cycles BOARD POLYETHYLENE COPPER ALLOY GOLD (30) RIGHT ANGLE USB CONNECTOR 500VAC V YES 1 GΩ 1 POLARIZED HOUSING NO NO e3 NO UL 94V-0 -40 °C 85 °C SOLDERABLE RETENTION CLIPS RECEPTACLE TIN OVER NICKEL NOT SPECIFIED RECTANGULAR USB 2.0 A NO BLACK MULTIPLE MATING PARTS AVAILABLE YES LOCKING ONE GENERAL PURPOSE RECTANGULAR 30u inch NICKEL SOLDER 0.272 inch 0.545 inch 0.571 inch 0.112 inch AMPHENOL CORP unknown Amphenol