Filter Your Search
61 - 70 of 1,207,231 results
|
MTJ-880X1
Adam Technologies Inc
|
$0.1976 | Yes | Active | 8 | 1 | 2.54 mm | 2 | 20 mΩ | 1.5 A | FEMALE | BOARD | POLYBUTYLENE TEREPHTHALATE | RIGHT ANGLE | RJ CONNECTOR | 1000VAC V | NO | 1 GΩ | 1 | POLARIZED HOUSING | UL | 94V-0 | -40 °C | 85 °C | HOLE 0.125 | JACK | RECTANGULAR | MODULAR RJ45 | NO | BLACK | NO | LOCKING | GENERAL PURPOSE | STAGGERED | 2.54 mm | SOLDER | 0.496 inch | 0.719 inch | 0.7 inch | 0.126 inch | ADAM TECH | compliant | Adam Tech | ||||||||||||||||||||
|
47642-0001
Molex
|
$0.2020 | Yes | Yes | Not Recommended | 5 | 635 µm | 1 | 30 mΩ | 1 A | FEMALE | 10000 Cycles | BOARD | LIQUID CRYSTAL POLYMER | POLYETHYLENE | NOT SPECIFIED | RIGHT ANGLE | USB CONNECTOR | POLARIZED, SHIELDED | 100VAC V | NO | 1 GΩ | POLARIZED HOUSING | NO | NO | e4 | NO | UL | -30 °C | 85 °C | SOLDER HOLDING POSTS | RECEPTACLE | Gold (Au) | NOT SPECIFIED | USB, SER B SQ | NO | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | FLASH inch | TIN OVER NICKEL | SURFACE MOUNT | 0.116 inch | 0.273 inch | 0.402 inch | MOLEX LLC | compliant | Molex | LOW HALOGEN, ROHS AND REACH COMPLIANT | ||||||||||||
|
66011-006LF
Amphenol Communications Solutions
|
$0.2052 | Yes | Obsolete | 6 | 2.032 mm | 20 mΩ | 2 A | FEMALE | 250 Cycles | BOARD | POLYAMIDE | NOT SPECIFIED | RIGHT ANGLE | TELECOM AND DATACOM CONNECTOR | NO | 500 MΩ | 1 | NO | NO | NO | CSA, UL | 94V-0 | PEG | JACK | COPPER ALLOY | TELCOM, MODULAR | NO | GRAY | NO | LOCKING | GENERAL PURPOSE | STAGGERED | 30u inch | SOLDER | 0.725 inch | 0.48 inch | 0.485 inch | 0.15 inch | AMPHENOL COMMUNICATIONS SOLUTIONS | compliant | Amphenol Communications Solutions | LEAD FREE | EAR99 | 8536.69.40.30 | ||||||||||||||||||
|
MTJ-669X1
Adam Technologies Inc
|
$0.2063 | Yes | Active | RJ CONNECTOR | ADAM TECH | compliant | Adam Tech | |||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
DS1100-BNC
Ningbo connfly electronic CO LTD
|
$0.2088 | Contact Manufacturer | 6 | 2 | 3 mm | 50 mΩ | 1.5 A | FEMALE | BOARD | POLYETHYLENE | RIGHT ANGLE | DISPLAYPORT CONNECTOR | 100VAC V | NO | 100 MΩ | 1 | POLARIZED HOUSING | UL | 94V-0 | RECTANGULAR | TELCOM, MODULAR | NO | BLACK | NO | LOCKING | GENERAL PURPOSE | 3u inch | NICKEL | SOLDER | 0.62 inch | 0.732 inch | 0.343 inch | 0.114 inch | CONNFLY ELECTRONIC CO LTD | unknown | |||||||||||||||||||||||||||
|
87583-3010RPLF
Amphenol Communications Solutions
|
$0.2095 | Yes | Active | 4 | FEMALE | BOARD | POLYETHYLENE | COPPER ALLOY | NOT SPECIFIED | RIGHT ANGLE | TELECOM AND DATACOM CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | RECEPTACLE | Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | NO | NO | GENERAL PURPOSE | NICKEL | SURFACE MOUNT | AMPHENOL COMMUNICATIONS SOLUTIONS | compliant | Amphenol Communications Solutions | LEAD FREE | EAR99 | 8536.69.40.30 | 4 | ||||||||||||||||||||||||||||||
|
61729-1010RLF
Amphenol Communications Solutions
|
$0.2149 | Yes | Active | 4 | 2 | 2.5 mm | 2 | 30 mΩ | 1 A | FEMALE | 1500 Cycles | BOARD | POLYETHYLENE | COPPER ALLOY | NOT SPECIFIED | RIGHT ANGLE | USB CONNECTOR | 750VAC V | NO | 1 GΩ | 1 | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 85 °C | SPLIT BOARD LOCK | RECEPTACLE | Tin (Sn) | NOT SPECIFIED | RECTANGULAR | MICRO USB2.0 B | NO | BLACK | NO | LOCKING | GENERAL PURPOSE | RECTANGULAR | 2 mm | 30u inch | TIN OVER NICKEL | SOLDER | 0.433 inch | 0.63 inch | 0.48 inch | 0.112 inch | AMPHENOL COMMUNICATIONS SOLUTIONS | compliant | Amphenol Communications Solutions | EAR99 | 8536.69.40.30 | 4 | |||||||
|
MHRJJ64NFRA
MH Connectors
|
$0.2196 | Yes | Contact Manufacturer | 4 | 1 | 2.54 mm | 2 | FEMALE | BOARD | POLYETHYLENE | RIGHT ANGLE | TELECOM AND DATACOM CONNECTOR | NO | 1 | POLARIZED HOUSING | UL | 94V-0 | SPLIT BOARD LOCK | JACK | RECTANGULAR | TELCOM, MODULAR | NO | NO | LOCKING | GENERAL PURPOSE | STAGGERED | 2.54 mm | SOLDER | 0.629 inch | 0.811 inch | 0.52 inch | 0.138 inch | MH CONNECTORS | unknown | MH CONNECTORS | |||||||||||||||||||||||||||
|
6-554710-3
CommScope Inc
|
$0.2198 | Yes | Active | 8 | 1 | 750 mA | MALE | 750 Cycles | CABLE | GLASS FILLED POLYCARBONATE | NOT SPECIFIED | STRAIGHT | RJ CONNECTOR | NO | 500 MΩ | 1 | POLARIZED HOUSING | UL | -10 °C | 60 °C | PLUG | NOT APPLICABLE | NOT SPECIFIED | RECT+STAGG | MODULAR RJ45 | NO | CLEAR | NO | LOCKING | GENERAL PURPOSE | 50u inch | IDC | 0.369 inch | 0.525 inch | 0.38 inch | COMMSCOPE INC | compliant | COMMSCOPE | EAR99 | 8536.69.40.30 | ||||||||||||||||||||||
|
DS1098-BN0
Ningbo connfly electronic CO LTD
|
$0.2215 | Contact Manufacturer | CONNFLY ELECTRONIC CO LTD | unknown | Connfly |