Parametric results for: 937-SP-3066 under Telecom and Datacom Connectors

Filter Your Search

61 - 70 of 1,207,231 results

|
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
DS1100-BNC
Ningbo connfly electronic CO LTD
$0.2088 Contact Manufacturer 6 2 3 mm 50 mΩ 1.5 A FEMALE BOARD POLYETHYLENE RIGHT ANGLE DISPLAYPORT CONNECTOR 100VAC V NO 100 MΩ 1 POLARIZED HOUSING UL 94V-0 RECTANGULAR TELCOM, MODULAR NO BLACK NO LOCKING GENERAL PURPOSE 3u inch NICKEL SOLDER 0.62 inch 0.732 inch 0.343 inch 0.114 inch CONNFLY ELECTRONIC CO LTD unknown
87583-3010RPLF
Amphenol Communications Solutions
$0.2103 Yes Active 4 FEMALE BOARD POLYETHYLENE COPPER ALLOY NOT SPECIFIED RIGHT ANGLE TELECOM AND DATACOM CONNECTOR NO NO NO e3 NO 94V-0 RECEPTACLE Tin (Sn) - with Nickel (Ni) barrier NOT SPECIFIED NO NO GENERAL PURPOSE NICKEL SURFACE MOUNT AMPHENOL COMMUNICATIONS SOLUTIONS compliant LEAD FREE 4 EAR99 8536.69.40.30 Amphenol Communications Solutions
MHRJJ64NFRA
MH Connectors
$0.2196 Yes Contact Manufacturer 4 1 2.54 mm 2 FEMALE BOARD POLYETHYLENE RIGHT ANGLE TELECOM AND DATACOM CONNECTOR NO 1 POLARIZED HOUSING UL 94V-0 SPLIT BOARD LOCK JACK RECTANGULAR TELCOM, MODULAR NO NO LOCKING GENERAL PURPOSE STAGGERED 2.54 mm SOLDER 0.629 inch 0.811 inch 0.52 inch 0.138 inch MH CONNECTORS unknown MH CONNECTORS
6-554710-3
CommScope Inc
$0.2198 Yes Active 8 1 750 mA MALE 750 Cycles CABLE GLASS FILLED POLYCARBONATE NOT SPECIFIED STRAIGHT RJ CONNECTOR NO 500 MΩ 1 POLARIZED HOUSING UL -10 °C 60 °C PLUG NOT APPLICABLE NOT SPECIFIED RECT+STAGG MODULAR RJ45 NO CLEAR NO LOCKING GENERAL PURPOSE 50u inch IDC 0.369 inch 0.525 inch 0.38 inch COMMSCOPE INC compliant EAR99 8536.69.40.30 COMMSCOPE
DS1098-BN0
Ningbo connfly electronic CO LTD
$0.2215 Contact Manufacturer CONNFLY ELECTRONIC CO LTD unknown Connfly
940-SP-3066R
Bel Fuse
$0.2217 Yes Active 6 1 MALE 750 Cycles CABLE POLYCARBONATE NOT SPECIFIED STRAIGHT TELECOM AND DATACOM CONNECTOR ROHS COMPLIANT, BULK PKG NO 1 NO NO NO UL 94V-0 -40 °C 85 °C PLUG NOT APPLICABLE NOT SPECIFIED TELCOM, MODULAR NO CLEAR NO GENERAL PURPOSE 50u inch IDC 0.26 inch 0.525 inch 0.38 inch BEL FUSE INC compliant ROHS COMPLIANT BelFuse
UE27-AC54-100
Amphenol Corporation
$0.2218 Yes Active 4 1 2 mm 1 30 mΩ 1.5 A FEMALE 1500 Cycles BOARD POLYETHYLENE COPPER ALLOY GOLD (30) RIGHT ANGLE USB CONNECTOR 500VAC V YES 1 GΩ 1 POLARIZED HOUSING NO NO e3 NO UL 94V-0 -40 °C 85 °C SOLDERABLE RETENTION CLIPS RECEPTACLE TIN OVER NICKEL NOT SPECIFIED RECTANGULAR USB 2.0 A NO BLACK MULTIPLE MATING PARTS AVAILABLE YES LOCKING ONE GENERAL PURPOSE RECTANGULAR 30u inch NICKEL SOLDER 0.272 inch 0.545 inch 0.571 inch 0.112 inch AMPHENOL CORP unknown Amphenol
DS1095-WNR0
Ningbo connfly electronic CO LTD
$0.2224 Contact Manufacturer 4 1 2 mm 1 30 mΩ 1.5 A FEMALE BOARD POLYETHYLENE COPPER ALLOY RIGHT ANGLE USB CONNECTOR 1060VAC V NO 1 GΩ 1 -40 °C 85 °C RECTANGULAR USB SER A FLAT NO WHITE YES LOCKING ONE GENERAL PURPOSE RECTANGULAR FLASH inch NICKEL SOLDER 0.28 inch 0.551 inch 0.571 inch 0.118 inch CONNFLY ELECTRONIC CO LTD unknown Connfly
GSB443133HR
Amphenol Communications Solutions
$0.2258 Yes Active 10 FEMALE BOARD POLYETHYLENE STAINLESS STEEL NOT SPECIFIED RIGHT ANGLE USB CONNECTOR NO NO NO NO 94V-0 RECEPTACLE NOT SPECIFIED NO NO GENERAL PURPOSE SURFACE MOUNT AMPHENOL COMMUNICATIONS SOLUTIONS compliant 10 EAR99 8536.69.40.30 Amphenol Communications Solutions
MTJ-88TX1
Adam Technologies Inc
$0.2259 Yes Active 8 2.54 mm 20 mΩ 1.5 A BOARD RIGHT ANGLE TELECOM AND DATACOM CONNECTOR 500 MΩ 1 CSA, UL -40 °C 85 °C SPLIT BOARD LOCK JACK TELCOM, MODULAR STAGGERED SOLDER 0.5 inch 0.809 inch 0.6 inch 0.128 inch ADAM TECH compliant EAR99 8536.69.40.30