Parametric results for: xm-b2e5-0409d under Telecom and Datacom Connectors

Filter Your Search

51 - 60 of 1,207,231 results

|
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
95522-2887
Molex
$0.1889 Buy Yes Active 8 2.54 mm 20 mΩ 1.5 A MALE 500 Cycles BOARD GLASS FILLED LIQUID CRYSTAL POLYMER NOT SPECIFIED STRAIGHT TELECOM AND DATACOM CONNECTOR 500 MΩ 1 e3 UL -40 °C 80 °C SPLIT BOARD LOCK JACK MATTE TIN OVER NICKEL BRASS TELCOM, MODULAR BLACK LOCKING STAGGERED SOLDER 0.655 inch 0.64 inch 0.708 inch 0.125 inch MOLEX LLC compliant EAR99 8536.69.40.30 Molex
MTJ-66GX1
Adam Technologies Inc
$0.1890 Buy Yes Active RJ CONNECTOR ADAM TECH compliant Adam Tech
MTJ-649X1
Adam Technologies Inc
$0.1894 Buy Yes Active 4 1 2.54 mm 2 20 mΩ 1.5 A FEMALE BOARD POLYBUTYLENE TEREPHTHALATE RIGHT ANGLE RJ CONNECTOR DIELECTRIC WITHSTANDING VOLTAGE: 1500 VDC 1000VAC V NO 1 GΩ 1 POLARIZED HOUSING UL 94V-0 -40 °C 85 °C BOARD LOCK JACK RECTANGULAR MODULAR RJ11 NO BLACK NO LOCKING GENERAL PURPOSE STAGGERED 2.54 mm FLASH inch SOLDER 0.49 inch 0.679 inch 0.589 inch 0.138 inch ADAM TECH compliant Adam Tech
1-338084-3
TE Connectivity
$0.1915 Buy Yes Yes Active 4 1.02 mm 1.5 A FEMALE 750 Cycles BOARD GLASS FILLED POLYAMIDE9T NOT APPLICABLE STRAIGHT TELECOM AND DATACOM CONNECTOR STANDARD PROFILE, PANEL ATTATCHED, STACKED NO 100 MΩ 1.5A 1 NO NO NO UL 94V-0 -40 °C 85 °C FITTING NAIL JACK NOT APPLICABLE TELCOM, MODULAR NO YES BLACK NO LOCKING ONE GENERAL PURPOSE NO RECTANGULAR FLASH inch SURFACE MOUNT 0.551 inch 0.5 inch 0.526 inch TE CONNECTIVITY LTD compliant TE Connectivity
1-338084-3
TE Connectivity
$0.1915 Buy Yes Yes Active 4 1.02 mm 1.5 A FEMALE 750 Cycles BOARD GLASS FILLED POLYAMIDE9T NOT APPLICABLE STRAIGHT TELECOM AND DATACOM CONNECTOR STANDARD PROFILE, PANEL ATTATCHED, STACKED NO 100 MΩ 1.5A 1 NO NO NO UL 94V-0 -40 °C 85 °C FITTING NAIL JACK NOT APPLICABLE TELCOM, MODULAR NO YES BLACK NO LOCKING ONE GENERAL PURPOSE NO RECTANGULAR FLASH inch SURFACE MOUNT 0.551 inch 0.5 inch 0.526 inch TE CONNECTIVITY LTD compliant
6-641334-3
CommScope Inc
$0.1915 Buy Yes Active NOT SPECIFIED RJ CONNECTOR NOT APPLICABLE NOT SPECIFIED COMMSCOPE INC compliant EAR99 8536.69.40.30
6-641334-2
CommScope Inc
$0.1915 Buy Yes Active 4 MALE CABLE GLASS FILLED POLYCARBONATE NOT SPECIFIED RJ CONNECTOR NO NO NO NO 1863 PLUG NOT APPLICABLE NOT SPECIFIED NO NO GENERAL PURPOSE IDC COMMSCOPE INC compliant EAR99 8536.69.40.30 COMMSCOPE
6-569031-3
CommScope Inc
$0.1945 Buy Yes Active NOT SPECIFIED RJ CONNECTOR NOT APPLICABLE NOT SPECIFIED COMMSCOPE INC compliant EAR99 8536.69.40.30
MTP-44U
SPC Multicomp
$0.1974 Buy Yes Active 4 MALE CABLE POLYCARBONATE NOT SPECIFIED TELECOM AND DATACOM CONNECTOR NO NO NO NO PLUG NOT SPECIFIED NO NO GENERAL PURPOSE MULTICOMP PRO unknown EAR99 8536.69.40.30 Multicomp Pro
MTJ-883X1
Adam Technologies Inc
$0.1976 Buy Yes Active 8 1 1.27 mm 2 20 mΩ 1.5 A FEMALE BOARD POLYBUTYLENE TEREPHTHALATE STRAIGHT RJ CONNECTOR 1000AC/DC V NO 500 MΩ 1 POLARIZED HOUSING UL 94V-0 -40 °C 85 °C HOLE 0.125 JACK RECTANGULAR MODULAR RJ45 NO BLACK NO LOCKING GENERAL PURPOSE STAGGERED 2.54 mm SOLDER 0.646 inch 0.645 inch 0.702 inch 0.13 inch ADAM TECH compliant Adam Tech