Filter Your Search
51 - 60 of 1,207,228 results
|
1-338084-3
TE Connectivity
|
$0.1917 Buy | Yes | Yes | Active | 4 | 1.02 mm | 1.5 A | FEMALE | 750 Cycles | BOARD | GLASS FILLED POLYAMIDE9T | NOT APPLICABLE | STRAIGHT | TELECOM AND DATACOM CONNECTOR | STANDARD PROFILE, PANEL ATTATCHED, STACKED | NO | 100 MΩ | 1.5A | 1 | NO | NO | NO | UL | 94V-0 | -40 °C | 85 °C | FITTING NAIL | JACK | NOT APPLICABLE | TELCOM, MODULAR | NO | YES | BLACK | NO | LOCKING | ONE | GENERAL PURPOSE | NO | RECTANGULAR | FLASH inch | SURFACE MOUNT | 0.551 inch | 0.5 inch | 0.526 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||||||||||
|
1-338084-3
TE Connectivity
|
$0.1917 Buy | Yes | Yes | Active | 4 | 1.02 mm | 1.5 A | FEMALE | 750 Cycles | BOARD | GLASS FILLED POLYAMIDE9T | NOT APPLICABLE | STRAIGHT | TELECOM AND DATACOM CONNECTOR | STANDARD PROFILE, PANEL ATTATCHED, STACKED | NO | 100 MΩ | 1.5A | 1 | NO | NO | NO | UL | 94V-0 | -40 °C | 85 °C | FITTING NAIL | JACK | NOT APPLICABLE | TELCOM, MODULAR | NO | YES | BLACK | NO | LOCKING | ONE | GENERAL PURPOSE | NO | RECTANGULAR | FLASH inch | SURFACE MOUNT | 0.551 inch | 0.5 inch | 0.526 inch | TE CONNECTIVITY LTD | compliant | |||||||||||||||||||
|
6-569031-3
CommScope Inc
|
$0.1945 Buy | Yes | Active | NOT SPECIFIED | RJ CONNECTOR | NOT APPLICABLE | NOT SPECIFIED | COMMSCOPE INC | compliant | EAR99 | 8536.69.40.30 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
MTP-44U
SPC Multicomp
|
$0.1974 Buy | Yes | Active | 4 | MALE | CABLE | POLYCARBONATE | NOT SPECIFIED | TELECOM AND DATACOM CONNECTOR | NO | NO | NO | NO | PLUG | NOT SPECIFIED | NO | NO | GENERAL PURPOSE | MULTICOMP PRO | unknown | Multicomp Pro | EAR99 | 8536.69.40.30 | ||||||||||||||||||||||||||||||||||||||||||
|
MTJ-883X1
Adam Technologies Inc
|
$0.1976 Buy | Yes | Active | 8 | 1 | 1.27 mm | 2 | 20 mΩ | 1.5 A | FEMALE | BOARD | POLYBUTYLENE TEREPHTHALATE | STRAIGHT | RJ CONNECTOR | 1000AC/DC V | NO | 500 MΩ | 1 | POLARIZED HOUSING | UL | 94V-0 | -40 °C | 85 °C | HOLE 0.125 | JACK | RECTANGULAR | MODULAR RJ45 | NO | BLACK | NO | LOCKING | GENERAL PURPOSE | STAGGERED | 2.54 mm | SOLDER | 0.646 inch | 0.645 inch | 0.702 inch | 0.13 inch | ADAM TECH | compliant | Adam Tech | |||||||||||||||||||||||
|
MTJ-880X1
Adam Technologies Inc
|
$0.1976 Buy | Yes | Active | 8 | 1 | 2.54 mm | 2 | 20 mΩ | 1.5 A | FEMALE | BOARD | POLYBUTYLENE TEREPHTHALATE | RIGHT ANGLE | RJ CONNECTOR | 1000VAC V | NO | 1 GΩ | 1 | POLARIZED HOUSING | UL | 94V-0 | -40 °C | 85 °C | HOLE 0.125 | JACK | RECTANGULAR | MODULAR RJ45 | NO | BLACK | NO | LOCKING | GENERAL PURPOSE | STAGGERED | 2.54 mm | SOLDER | 0.496 inch | 0.719 inch | 0.7 inch | 0.126 inch | ADAM TECH | compliant | Adam Tech | |||||||||||||||||||||||
|
85510-5017
Molex
|
$0.2016 Buy | Yes | Yes | Active | 4 | FEMALE | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | TELECOM AND DATACOM CONNECTOR | TOP ENTRY | NO | NO | NO | e3 | NO | 94V-0 | JACK | Tin (Sn) | NOT SPECIFIED | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | SURFACE MOUNT | MOLEX LLC | compliant | Molex | ||||||||||||||||||||||||||||||||||||
|
47642-0001
Molex
|
$0.2020 Buy | Yes | Yes | Not Recommended | 5 | 635 µm | 1 | 30 mΩ | 1 A | FEMALE | 10000 Cycles | BOARD | LIQUID CRYSTAL POLYMER | POLYETHYLENE | NOT SPECIFIED | RIGHT ANGLE | USB CONNECTOR | POLARIZED, SHIELDED | 100VAC V | NO | 1 GΩ | POLARIZED HOUSING | NO | NO | e4 | NO | UL | -30 °C | 85 °C | SOLDER HOLDING POSTS | RECEPTACLE | Gold (Au) | NOT SPECIFIED | USB, SER B SQ | NO | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | FLASH inch | TIN OVER NICKEL | SURFACE MOUNT | 0.116 inch | 0.273 inch | 0.402 inch | MOLEX LLC | compliant | Molex | LOW HALOGEN, ROHS AND REACH COMPLIANT | |||||||||||||||
|
66011-006LF
Amphenol Communications Solutions
|
$0.2052 Buy | Yes | Obsolete | 6 | 2.032 mm | 20 mΩ | 2 A | FEMALE | 250 Cycles | BOARD | POLYAMIDE | NOT SPECIFIED | RIGHT ANGLE | TELECOM AND DATACOM CONNECTOR | NO | 500 MΩ | 1 | NO | NO | NO | CSA, UL | 94V-0 | PEG | JACK | COPPER ALLOY | TELCOM, MODULAR | NO | GRAY | NO | LOCKING | GENERAL PURPOSE | STAGGERED | 30u inch | SOLDER | 0.725 inch | 0.48 inch | 0.485 inch | 0.15 inch | AMPHENOL COMMUNICATIONS SOLUTIONS | compliant | Amphenol Communications Solutions | EAR99 | 8536.69.40.30 | LEAD FREE | |||||||||||||||||||||
|
MTJ-669X1
Adam Technologies Inc
|
$0.2063 Buy | Yes | Active | RJ CONNECTOR | ADAM TECH | compliant | Adam Tech |