Parametric results for: 937-SP-3066 under Telecom and Datacom Connectors

Filter Your Search

31 - 40 of 1,207,231 results

|
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
DS1108-WN0
Ningbo connfly electronic CO LTD
$0.1458 Contact Manufacturer 4 2 30 mΩ 1.5 A MALE CABLE PBT PBT USB CONNECTOR 500VAC V NO 1 GΩ 1 POLARIZED HOUSING RECTANGULAR USB B NO NO LOCKING ONE GENERAL PURPOSE FLASH inch NICKEL SOLDER 0.256 inch 0.846 inch 0.285 inch CONNFLY ELECTRONIC CO LTD unknown
502578-0300
Molex
$0.1514 Yes Yes Active 3 1 CABLE POLYBUTYLENE TEREPHTHALATE NOT SPECIFIED TELECOM AND DATACOM CONNECTOR UL PLUG NOT APPLICABLE NOT SPECIFIED RECTANGULAR BEIGE 0.059 inch LOCKING CRIMP 0.24 inch 0.339 inch 0.346 inch MOLEX LLC compliant EAR99 8536.69.40.30 Molex
GT17HN-4DS-2C(C)
Hirose Electric Co Ltd
$0.1549 Yes Active NOT SPECIFIED TELECOM AND DATACOM CONNECTOR NOT APPLICABLE NOT SPECIFIED HIROSE ELECTRIC CO LTD compliant EAR99 8536.69.40.30 Hirose
GT17HN-4DS-2C(B)
Hirose Electric Co Ltd
$0.1549 Yes Active NOT SPECIFIED TELECOM AND DATACOM CONNECTOR NOT APPLICABLE NOT SPECIFIED HIROSE ELECTRIC CO LTD compliant EAR99 8536.69.40.30 Hirose
940-SP-3046
Bel Fuse
$0.1558 Yes Active 4 1 MALE 750 Cycles CABLE POLYCARBONATE NOT SPECIFIED STRAIGHT TELECOM AND DATACOM CONNECTOR ROHS COMPLIANT, BULK PKG NO 1 NO NO NO UL 94V-0 -40 °C 85 °C PLUG NOT APPLICABLE NOT SPECIFIED TELCOM, MODULAR NO CLEAR NO GENERAL PURPOSE 50u inch IDC 0.339 inch 0.525 inch 0.38 inch BEL FUSE INC compliant BelFuse ROHS COMPLIANT
AJP21A6613-120
METZ CONNECT USA
$0.1605 Yes Transferred 6 1 35 mΩ 2 A MALE 2000 Cycles CABLE POLYCARBONATE NOT APPLICABLE STRAIGHT RJ CONNECTOR ROHS COMPLIANT 500VAC V NO 500 MΩ 1 24 AWG 26 AWG NO NO NO UL 94V-2 PLUG FLAT NOT APPLICABLE TELCOM, MODULAR NO CLEAR NO GENERAL PURPOSE 30u inch WIRE 0.26 inch 0.485 inch 0.379 inch RIA CONNECT unknown EAR99 8536.69.40.30
MTJ-660X1
Adam Technologies Inc
$0.1608 Yes Active RJ CONNECTOR ADAM TECH compliant Adam Tech
0343450001
Molex
$0.1616 Yes Yes Active MALE CABLE POLYESTER NOT SPECIFIED TELECOM AND DATACOM CONNECTOR POLARIZED NO NO NO NO PLUG NOT APPLICABLE NOT SPECIFIED NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE CRIMP MOLEX LLC compliant Molex LOW HALOGEN, ROHS AND REACH COMPLIANT
ZX62D-B-5PA5
Hirose Electric Co Ltd
$0.1656 Yes End Of Life NOT SPECIFIED TELECOM AND DATACOM CONNECTOR e4 Gold (Au) NOT SPECIFIED HIROSE ELECTRIC CO LTD compliant EAR99 8536.69.40.30 Hirose
61729-1011RLF
Amphenol Communications Solutions
$0.1674 Yes Active 4 2 2.5 mm 2 30 mΩ 1 A FEMALE 1500 Cycles BOARD POLYETHYLENE COPPER ALLOY NOT SPECIFIED RIGHT ANGLE USB CONNECTOR 750VAC V NO 1 GΩ 1 NO NO NO UL 94V-0 -55 °C 85 °C SPLIT BOARD LOCK RECEPTACLE Pure Tin (Sn) NOT SPECIFIED RECTANGULAR MICRO USB2.0 B NO BLACK NO LOCKING GENERAL PURPOSE RECTANGULAR 2 mm 30u inch TIN OVER NICKEL SOLDER 0.433 inch 0.63 inch 0.48 inch 0.112 inch AMPHENOL COMMUNICATIONS SOLUTIONS compliant EAR99 8536.69.40.30 Amphenol Communications Solutions 4