Filter Your Search
31 - 40 of 1,207,231 results
|
940-SP-3046
Bel Fuse
|
$0.1558 | Yes | Active | 4 | 1 | MALE | 750 Cycles | CABLE | POLYCARBONATE | NOT SPECIFIED | STRAIGHT | TELECOM AND DATACOM CONNECTOR | ROHS COMPLIANT, BULK PKG | NO | 1 | NO | NO | NO | UL | 94V-0 | -40 °C | 85 °C | PLUG | NOT APPLICABLE | NOT SPECIFIED | TELCOM, MODULAR | NO | CLEAR | NO | GENERAL PURPOSE | 50u inch | IDC | 0.339 inch | 0.525 inch | 0.38 inch | BEL FUSE INC | ROHS COMPLIANT | compliant | BelFuse | ||||||||||||||||||||||||||||
|
AJP21A6613-120
METZ CONNECT USA
|
$0.1605 | Yes | Transferred | 6 | 1 | 35 mΩ | 2 A | MALE | 2000 Cycles | CABLE | POLYCARBONATE | NOT APPLICABLE | STRAIGHT | RJ CONNECTOR | ROHS COMPLIANT | 500VAC V | NO | 500 MΩ | 1 | 24 AWG | 26 AWG | NO | NO | NO | UL | 94V-2 | PLUG | FLAT | NOT APPLICABLE | TELCOM, MODULAR | NO | CLEAR | NO | GENERAL PURPOSE | 30u inch | WIRE | 0.26 inch | 0.485 inch | 0.379 inch | RIA CONNECT | unknown | EAR99 | 8536.69.40.30 | ||||||||||||||||||||||||
|
MTJ-660X1
Adam Technologies Inc
|
$0.1608 | Yes | Active | RJ CONNECTOR | ADAM TECH | compliant | Adam Tech | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
0343450001
Molex
|
$0.1616 | Yes | Yes | Active | MALE | CABLE | POLYESTER | NOT SPECIFIED | TELECOM AND DATACOM CONNECTOR | POLARIZED | NO | NO | NO | NO | PLUG | NOT APPLICABLE | NOT SPECIFIED | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | CRIMP | MOLEX LLC | LOW HALOGEN, ROHS AND REACH COMPLIANT | compliant | Molex | |||||||||||||||||||||||||||||||||||||||||
|
502578-0300
Molex
|
$0.1648 | Yes | Yes | Active | 3 | 1 | CABLE | POLYBUTYLENE TEREPHTHALATE | NOT SPECIFIED | TELECOM AND DATACOM CONNECTOR | UL | PLUG | NOT APPLICABLE | NOT SPECIFIED | RECTANGULAR | BEIGE | 0.059 inch | LOCKING | CRIMP | 0.24 inch | 0.339 inch | 0.346 inch | MOLEX LLC | compliant | Molex | EAR99 | 8536.69.40.30 | ||||||||||||||||||||||||||||||||||||||||
|
ZX62D-B-5PA5
Hirose Electric Co Ltd
|
$0.1656 | Yes | End Of Life | NOT SPECIFIED | TELECOM AND DATACOM CONNECTOR | e4 | Gold (Au) | NOT SPECIFIED | HIROSE ELECTRIC CO LTD | compliant | Hirose | EAR99 | 8536.69.40.30 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
61729-1011RLF
Amphenol Communications Solutions
|
$0.1670 | Yes | Active | 4 | 2 | 2.5 mm | 2 | 30 mΩ | 1 A | FEMALE | 1500 Cycles | BOARD | POLYETHYLENE | COPPER ALLOY | NOT SPECIFIED | RIGHT ANGLE | USB CONNECTOR | 750VAC V | NO | 1 GΩ | 1 | NO | NO | NO | UL | 94V-0 | -55 °C | 85 °C | SPLIT BOARD LOCK | RECEPTACLE | Pure Tin (Sn) | NOT SPECIFIED | RECTANGULAR | MICRO USB2.0 B | NO | BLACK | NO | LOCKING | GENERAL PURPOSE | RECTANGULAR | 2 mm | 30u inch | TIN OVER NICKEL | SOLDER | 0.433 inch | 0.63 inch | 0.48 inch | 0.112 inch | AMPHENOL COMMUNICATIONS SOLUTIONS | compliant | Amphenol Communications Solutions | EAR99 | 8536.69.40.30 | 4 | |||||||||||||
|
6-641335-3
CommScope Inc
|
$0.1702 | Yes | Active | 4 | 1 | 750 mA | MALE | CABLE | GLASS FILLED POLYCARBONATE | NOT SPECIFIED | RJ CONNECTOR | NO | 500 kΩ | 1 | POLARIZED HOUSING | e4 | UL | -10 °C | 60 °C | PLUG | GOLD | NOT SPECIFIED | RECTANGULAR | TELCOM, MODULAR | NO | NO | LOCKING | ONE | GENERAL PURPOSE | 50u inch | IDC | COMMSCOPE INC | compliant | COMMSCOPE | |||||||||||||||||||||||||||||||||
|
6-641335-2
CommScope Inc
|
$0.1702 | Yes | Active | NOT SPECIFIED | RJ CONNECTOR | NOT APPLICABLE | NOT SPECIFIED | COMMSCOPE INC | compliant | EAR99 | 8536.69.40.30 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||
![]() |
5025780300
Molex
|
$0.1703 | Yes | Yes | Active | 3 | 1 | CABLE | POLYBUTYLENE TEREPHTHALATE | NOT SPECIFIED | TELECOM AND DATACOM CONNECTOR | UL | PLUG | NOT APPLICABLE | NOT SPECIFIED | RECTANGULAR | BEIGE | 0.059 inch | LOCKING | CRIMP | 0.24 inch | 0.339 inch | 0.346 inch | MOLEX LLC | compliant | Molex | EAR99 | 8536.69.40.30 |