Filter Your Search
101 - 110 of 1,207,231 results
|
MTJ-88ARX1-LG
Adam Technologies Inc
|
$0.2682 Buy | Yes | Active | 8 | 1 | 2.04 mm | 2 | 20 mΩ | 1.5 A | FEMALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | RIGHT ANGLE | RJ CONNECTOR | 1414VAC V | NO | 1 GΩ | 1 | POLARIZED HOUSING | UL | 94V-0 | -40 °C | 85 °C | BOARD LOCK | JACK | RECTANGULAR | TELCOM, MODULAR | NO | BLACK | NO | LOCKING | GENERAL PURPOSE | STAGGERED | 1.78 mm | FLASH inch | SOLDER | 0.51 inch | 0.593 inch | 0.622 inch | 0.113 inch | ADAM TECH | compliant | Adam Tech | |||||||||||||||||||||
|
69254-002LF
Amphenol Communications Solutions
|
$0.2692 Buy | Yes | Active | 4 | FEMALE | BOARD | NOT SPECIFIED | STRAIGHT | RJ CONNECTOR | NO | NO | NO | NO | JACK | NOT APPLICABLE | NOT SPECIFIED | NO | NO | GENERAL PURPOSE | SOLDER | AMPHENOL COMMUNICATIONS SOLUTIONS | compliant | Amphenol Communications Solutions | LEAD FREE | EAR99 | 8536.69.40.30 | ||||||||||||||||||||||||||||||||||||||
|
95503-2884
Molex
|
$0.2701 Buy | Yes | Yes | Active | 8 | FEMALE | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | TELECOM AND DATACOM CONNECTOR | LOW PROFILE, TOP ENTRY | NO | NO | NO | e3 | NO | 94V-0 | JACK | Tin (Sn) | COPPER ALLOY | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | SURFACE MOUNT | MOLEX LLC | compliant | Molex | |||||||||||||||||||||||||||||||||||
|
43202-6101
Molex
|
$0.2730 Buy | Yes | Yes | Active | 6 | 2.54 mm | 10 mΩ | 1.5 A | FEMALE | 500 Cycles | BOARD AND PANEL | GLASS FILLED POLYAMIDE | BRASS | NOT SPECIFIED | RIGHT ANGLE | TELECOM AND DATACOM CONNECTOR | LOW PROFILE | 1000VAC V | NO | 5 GΩ | 1 | NO | NO | e3 | NO | CSA, UL | 94V-0 | -40 °C | 85 °C | SPLIT BOARD LOCK | JACK | Tin (Sn) | NOT SPECIFIED | TELCOM, MODULAR | NO | BLACK | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | GENERAL PURPOSE | STAGGERED | 50u inch | NICKEL | SOLDER | 0.456 inch | 0.71 inch | 0.52 inch | 0.12 inch | MOLEX LLC | compliant | Molex | ROHS COMPLIANT | EAR99 | 8536.69.40.30 | ||||||||||
|
10118193-0001LF
Amphenol FCi
|
$0.2769 Buy | Yes | Active | 5 | 660.4 µm | 1 | 30 mΩ | 1.8 A | FEMALE | 10000 Cycles | BOARD | LIQUID CRYSTAL POLYMER | STAINLESS STEEL | NOT SPECIFIED | RIGHT ANGLE | USB CONNECTOR | NO | 35.1392 N | 1 GΩ | 1 | POLARIZED HOUSING | NO | NO | NO | UL | 94V-0 | LOCATING POSTS | RECEPTACLE | GOLD FLASH OVER NICKEL | NOT SPECIFIED | MICRO USB2.0 B | NO | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 30u inch | MATTE TIN | SURFACE MOUNT | 0.122 inch | 0.199 inch | 0.309 inch | AMPHENOL FCI ASIA PTE LTD | compliant | HALOGEN FREE AND ROHS COMPLIANT | EAR99 | 8536.69.40.30 | |||||||||||||||
|
10118194-0001LF
Amphenol FCi
|
$0.2769 Buy | Yes | Active | 5 | 1 | 650 µm | 1 | 30 mΩ | 1.8 A | FEMALE | 10000 Cycles | BOARD | POLYETHYLENE | STAINLESS STEEL | NOT SPECIFIED | RIGHT ANGLE | USB CONNECTOR | 100VAC V | NO | 6.672 N | 1 GΩ | 1 | 2.0016 N | NO | NO | NO | UL | 94V-0 | -30 °C | 80 °C | SOLDER HOLDING FLANGE | RECEPTACLE | NOT SPECIFIED | RECTANGULAR | MICRO USB2.0 B | NO | BLACK | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 30u inch | TIN | SURFACE MOUNT | 0.118 inch | 0.218 inch | 0.317 inch | AMPHENOL FCI ASIA PTE LTD | compliant | HALOGEN FREE AND ROHS COMPLIANT | EAR99 | 8536.69.40.30 | |||||||||||
|
UE27-AE54-100
Amphenol Corporation
|
$0.2773 Buy | Yes | Yes | Active | 4 | 1 | 1 | 30 mΩ | 1.5 A | FEMALE | 1500 Cycles | BOARD | POLYETHYLENE | COPPER ALLOY | GOLD (30) OVER NICKEL | STRAIGHT | USB CONNECTOR | 500VAC V | YES | 1 GΩ | 1 | POLARIZED HOUSING | NO | NO | e3 | NO | UL | 94V-0 | -40 °C | 85 °C | SOLDERABLE RETENTION CLIPS | RECEPTACLE | TIN | COPPER ALLOY | RECTANGULAR | USB2.0 A | NO | BLACK | MULTIPLE MATING PARTS AVAILABLE | YES | LOCKING | GENERAL PURPOSE | RECTANGULAR | 30u inch | NICKEL | SOLDER | 0.28 inch | 0.551 inch | 0.571 inch | 0.112 inch | AMPHENOL CORP | compliant | Amphenol | EAR99 | 8536.69.40.30 | |||||||||
|
MTP-88-U
SPC Multicomp
|
$0.2807 Buy | Active | 8 | 1 | 20 mΩ | 1.5 A | MALE | CABLE | POLYCARBONATE | RJ CONNECTOR | 1000VAC V | NO | 500 MΩ | 1 | POLARIZED HOUSING | -40 °C | 70 °C | PLUG | RECTANGULAR | MODULAR RJ45 | NO | CLEAR | NO | LOCKING | GENERAL PURPOSE | 15u inch | CRIMP | 0.315 inch | 0.883 inch | 0.46 inch | MULTICOMP PRO | unknown | Multicomp Pro | |||||||||||||||||||||||||||||||
|
10118192-0001LF
Amphenol FCi
|
$0.2808 Buy | Yes | Yes | Active | 5 | 1 | 30 mΩ | 1.8 A | FEMALE | 10000 Cycles | BOARD | LIQUID CRYSTAL POLYMER | STAINLESS STEEL | NOT SPECIFIED | RIGHT ANGLE | USB CONNECTOR | 100VAC V | NO | 35.1392 N | 100 MΩ | 1 | POLARIZED HOUSING | NO | NO | e4 | NO | UL | 94V-0 | -30 °C | 80 °C | LOCATING POSTS | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | NOT SPECIFIED | MICRO USB2.0 B | NO | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | FLASH inch | MATTE TIN | SURFACE MOUNT | 0.11 inch | 0.219 inch | 0.309 inch | AMPHENOL FCI ASIA PTE LTD | compliant | HALOGEN FREE AND ROHS COMPLIANT | EAR99 | 8536.69.40.30 | |||||||||||
|
MTJ-64HX1
Adam Technologies Inc
|
$0.2826 Buy | Yes | Active | RJ CONNECTOR | ADAM TECH | compliant | Adam Tech |