Filter Your Search
11 - 20 of 1,207,231 results
|
85510-5017
Molex
|
$0.0942 Buy | Yes | Yes | Active | 4 | FEMALE | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | TELECOM AND DATACOM CONNECTOR | TOP ENTRY | NO | NO | NO | e3 | NO | 94V-0 | JACK | Tin (Sn) | NOT SPECIFIED | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | SURFACE MOUNT | MOLEX LLC | compliant | Molex | ||||||||||||||||||||||||||||||||||
|
MTJ-661X1
SPC Multicomp
|
$0.0956 Buy | Yes | Active | 6 | 2.54 mm | 20 mΩ | 1.5 A | MALE | 500 Cycles | BOARD | POLYAMIDE | PHOSPHOR BRONZE | AU ON NI | RIGHT ANGLE | TELECOM AND DATACOM CONNECTOR | 1000VAC V | 500 MΩ | 1 | CSA, UL | -40 °C | 70 °C | SPLIT BOARD LOCK | JACK | PHOSPHOR BRONZE | TELCOM, MODULAR | LOCKING | STAGGERED | FLASH inch | TIN | SOLDER | 0.622 inch | 0.81 inch | 0.62 inch | 0.157 inch | MULTICOMP PRO | unknown | Multicomp Pro | EAR99 | 8536.69.40.30 | ||||||||||||||||||||||||
|
MC32605
SPC Multicomp
|
$0.0961 Buy | Yes | Active | 4 | 2.0066 mm | 1 | 20 mΩ | 1 A | MALE | BOARD | POLYAMIDE | AU ON NI | STRAIGHT | USB CONNECTOR | 750VAC V | 19.5712 N | 1 GΩ | 1 | POLARIZED HOUSING | 8.0064 N | CSA, UL | -40 °C | 105 °C | PLUG | BRASS | SQ PIN-SKT | LOCKING | ONE | RECTANGULAR | NICKEL | SURFACE MOUNT | 0.177 inch | 0.74 inch | 0.509 inch | MULTICOMP PRO | unknown | Multicomp Pro | EAR99 | 8536.69.40.30 | ||||||||||||||||||||||||
|
MTJ-642BX2
Adam Technologies Inc
|
$0.0990 Buy | Yes | Active | RJ CONNECTOR | ADAM TECH | compliant | Adam Tech | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
RJE37-188-0410
Amphenol Communications Solutions
|
$0.1037 Buy | Active | RJ CONNECTOR | AMPHENOL COMMUNICATIONS SOLUTIONS | compliant | EAR99 | 8536.69.40.30 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
MTJ-665X1
Adam Technologies Inc
|
$0.1113 Buy | Yes | Active | 6 | 1 | 2.54 mm | 2 | 35 mΩ | 1.5 A | FEMALE | BOARD | POLYBUTYLENE TEREPHTHALATE | RIGHT ANGLE | RJ CONNECTOR | 1000VAC V | NO | 1 GΩ | 1 | POLARIZED HOUSING | UL | 94V-0 | -40 °C | 85 °C | SPLIT BOARD LOCK | JACK | RECTANGULAR | MODULAR RJ12 | NO | BLACK | NO | LOCKING | GENERAL PURPOSE | STAGGERED | 2.54 mm | SOLDER | 0.459 inch | 0.709 inch | 0.52 inch | 0.13 inch | ADAM TECH | compliant | Adam Tech | |||||||||||||||||||||
|
RJSSE-5081
Amphenol Communications Solutions
|
$0.1179 Buy | Yes | Active | RJ CONNECTOR | e3 | Matte Tin (Sn) - with Nickel (Ni) barrier | AMPHENOL COMMUNICATIONS SOLUTIONS | compliant | |||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
MTJ-645X1
Adam Technologies Inc
|
$0.1202 Buy | Yes | Active | RJ CONNECTOR | ADAM TECH | compliant | Adam Tech | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
RJE37-188-04A0
Amphenol Communications Solutions
|
$0.1209 Buy | Active | RJ CONNECTOR | AMPHENOL COMMUNICATIONS SOLUTIONS | compliant | EAR99 | 8536.69.40.30 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
MTJ-662X2
Adam Technologies Inc
|
$0.1234 Buy | Yes | Active | 6 | 2 | 2.04 mm | 2 | 35 mΩ | 1.5 A | FEMALE | BOARD | POLYBUTYLENE TEREPHTHALATE | RIGHT ANGLE | RJ CONNECTOR | 1000VAC V | NO | 1 GΩ | 1 | POLARIZED HOUSING | UL | 94V-0 | -40 °C | 85 °C | SPLIT BOARD LOCK | JACK | RECTANGULAR | MODULAR JACK | NO | GRAY | NO | LOCKING | GENERAL PURPOSE | STAGGERED | 2.54 mm | SOLDER | 0.571 inch | 0.591 inch | 0.559 inch | 0.13 inch | ADAM TECH | compliant | Adam Tech |