Filter Your Search
1 - 10 of 1,207,227 results
|
5406514-2
TE Connectivity
|
$0.0353 Buy | Yes | Yes | Active | 6 | 1.02 mm | 1.5 A | FEMALE | 750 Cycles | BOARD | POLYETHYLENE | POLYPHENYLENE SULFIDE | NOT APPLICABLE | RIGHT ANGLE | TELECOM AND DATACOM CONNECTOR | LOW PROFILE | NO | 500 MΩ | 1.5A | 1 | NO | NO | NO | UL | 94V-0 | -40 °C | 70 °C | PEG | JACK | NOT APPLICABLE | TELCOM, MODULAR | NO | YES | GRAY | NO | LOCKING | ONE | GENERAL PURPOSE | NO | RECTANGULAR | 50u inch | SURFACE MOUNT | 0.488 inch | 0.51 inch | 0.52 inch | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | TE Connectivity | |||||||||||||||||
|
DS1123-02-P80T
Ningbo connfly electronic CO LTD
|
$0.0808 Buy | Contact Manufacturer | CONNFLY ELECTRONIC CO LTD | unknown | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
940-SP-3044R
Bel Fuse
|
$0.0848 Buy | Yes | Active | 4 | 1 | MALE | CABLE | POLYCARBONATE | NOT SPECIFIED | STRAIGHT | TELECOM AND DATACOM CONNECTOR | ROHS COMPLIANT | NO | 20.016 N | 1 | NO | NO | NO | UL | 94V-0 | PLUG | NOT APPLICABLE | NOT SPECIFIED | TELCOM, MODULAR | NO | CLEAR | NO | GENERAL PURPOSE | 50u inch | IDC | 0.26 inch | 0.525 inch | 0.3 inch | BEL FUSE INC | ROHS COMPLIANT | compliant | BelFuse | EAR99 | 8536.69.40.30 | |||||||||||||||||||||||||||
|
TM21P-88P(62)
Hirose Electric Co Ltd
|
$0.0865 Buy | Yes | Active | NOT SPECIFIED | TELECOM AND DATACOM CONNECTOR | NOT APPLICABLE | NOT SPECIFIED | HIROSE ELECTRIC CO LTD | compliant | EAR99 | 8536.69.40.30 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
DS1123-03-P80T
Ningbo connfly electronic CO LTD
|
$0.0881 Buy | Contact Manufacturer | 8 | 1 | 50 mΩ | MALE | 600 Cycles | CABLE | POLYCARBONATE | TELECOM AND DATACOM CONNECTOR | 500VAC V | NO | 1 GΩ | 1 | POLARIZED HOUSING | UL | 94V-0/94V-2 | PLUG | RECTANGULAR | TELCOM, MODULAR | NO | CLEAR | NO | LATCH | LOCKING | GENERAL PURPOSE | FLASH inch | IDC | 0.305 inch | 0.526 inch | 0.46 inch | CONNFLY ELECTRONIC CO LTD | unknown | |||||||||||||||||||||||||||||||||
|
LEBRP-02V-S
JST Manufacturing
|
$0.0900 Buy | Yes | Active | NOT SPECIFIED | BOARD CONNECTOR | NOT SPECIFIED | J S T MFG CO LTD | unknown | JST (JAPAN SOLDERLESS TERMINALS) | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
292250-3
TE Connectivity
|
$0.0929 Buy | Yes | Active | 3 | 1 | 2 mm | 4 A | MALE | BOARD | POLYAMIDE66 | NOT APPLICABLE | RIGHT ANGLE | TELECOM AND DATACOM CONNECTOR | SHROUDED | NO | 4A | 1 | POLARIZED HOUSING | 125 V | 22 AWG | 28 AWG | NO | NO | NO | CSA, LR, U | 94V-0 | -40 °C | 221 °C | SOLDERABLE RETENTION CLIPS | NOT APPLICABLE | RECTANGULAR | TELCOM, MODULAR | NO | YES | NATURAL | NO | ONE | GENERAL PURPOSE | NO | 39.37u inch | SOLDER | 0.228 inch | 0.346 inch | 0.307 inch | 0.126 inch | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.30 | ||||||||||||||||
|
292250-3
TE Connectivity
|
$0.0929 Buy | Yes | Active | 3 | 1 | 2 mm | 4 A | MALE | BOARD | POLYAMIDE66 | NOT APPLICABLE | RIGHT ANGLE | TELECOM AND DATACOM CONNECTOR | SHROUDED | NO | 4A | 1 | POLARIZED HOUSING | 125 V | 22 AWG | 28 AWG | NO | NO | NO | CSA, LR, U | 94V-0 | -40 °C | 221 °C | SOLDERABLE RETENTION CLIPS | NOT APPLICABLE | RECTANGULAR | TELCOM, MODULAR | NO | YES | NATURAL | NO | ONE | GENERAL PURPOSE | NO | 39.37u inch | SOLDER | 0.228 inch | 0.346 inch | 0.307 inch | 0.126 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | EAR99 | 8536.69.40.30 | ||||||||||||||||
|
RJE37-188-0400
Amphenol Communications Solutions
|
$0.0937 Buy | Yes | Active | RJ CONNECTOR | AMPHENOL COMMUNICATIONS SOLUTIONS | compliant | Amphenol Communications Solutions | EAR99 | 8536.69.40.30 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
MTJ-661X1
SPC Multicomp
|
$0.0956 Buy | Yes | Active | 6 | 2.54 mm | 20 mΩ | 1.5 A | MALE | 500 Cycles | BOARD | POLYAMIDE | PHOSPHOR BRONZE | AU ON NI | RIGHT ANGLE | TELECOM AND DATACOM CONNECTOR | 1000VAC V | 500 MΩ | 1 | CSA, UL | -40 °C | 70 °C | SPLIT BOARD LOCK | JACK | PHOSPHOR BRONZE | TELCOM, MODULAR | LOCKING | STAGGERED | FLASH inch | TIN | SOLDER | 0.622 inch | 0.81 inch | 0.62 inch | 0.157 inch | MULTICOMP PRO | unknown | Multicomp Pro | EAR99 | 8536.69.40.30 |