Parametric results for: jt4-1222chl under Telecom and Datacom Connectors

Filter Your Search

81 - 90 of 1,207,215 results

|
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
10118192-0002LF
Amphenol Communications Solutions
$0.2351 Buy Yes Active 5 FEMALE BOARD POLYETHYLENE STAINLESS STEEL NOT SPECIFIED RIGHT ANGLE USB CONNECTOR NO NO NO NO 94V-0 RECEPTACLE NOT SPECIFIED NO NO GENERAL PURPOSE SURFACE MOUNT AMPHENOL COMMUNICATIONS SOLUTIONS 5 compliant Amphenol Communications Solutions
AJT65B8813
METZ CONNECT USA
$0.2401 Buy Yes Active 8 1 2.54 mm 2 50 mΩ 1.5 A FEMALE 750 Cycles BOARD POLYAMIDE NOT APPLICABLE RIGHT ANGLE RJ CONNECTOR ROHS COMPLIANT 1400VAC V NO 22.24 N 500 MΩ 1 POLARIZED HOUSING 22.24 N NO NO NO UL -40 °C 85 °C SPLIT BOARD LOCK JACK NOT APPLICABLE RECTANGULAR TELCOM, MODULAR NO NO LOCKING GENERAL PURPOSE STAGGERED 2.54 mm 30u inch SOLDER 0.537 inch 0.843 inch 0.625 inch 0.126 inch RIA CONNECT unknown Metz Connect EAR99 8536.69.40.30
940-SP-3066
Bel Fuse
$0.2403 Buy Yes Active 6 1 MALE 750 Cycles CABLE POLYCARBONATE NOT SPECIFIED STRAIGHT TELECOM AND DATACOM CONNECTOR ROHS COMPLIANT NO 20.016 N 1 NO NO NO UL 94V-0 -40 °C 85 °C PLUG WIRE, STRANDED NOT APPLICABLE NOT SPECIFIED TELCOM, MODULAR NO CLEAR NO GENERAL PURPOSE 50u inch IDC 0.294 inch 0.525 inch 0.38 inch BEL FUSE INC compliant BelFuse EAR99 8536.69.40.30 ROHS COMPLIANT
937-SP-3066
Bel Fuse
$0.2466 Buy Yes Active 6 1 MALE 750 Cycles CABLE POLYCARBONATE NOT SPECIFIED STRAIGHT TELECOM AND DATACOM CONNECTOR ROHS COMPLIANT, BULK PKG NO 1 NO NO NO UL 94V-0 -40 °C 85 °C PLUG WIRE, STRANDED NOT SPECIFIED TELCOM, MODULAR NO CLEAR NO GENERAL PURPOSE 50u inch IDC 0.287 inch 0.525 inch 0.38 inch BEL FUSE INC compliant BelFuse EAR99 8536.69.40.30 ROHS COMPLIANT
85502-5009
Molex
$0.2469 Buy Yes Yes Active 4 1.27 mm 20 mΩ 1.5 A FEMALE 500 Cycles BOARD GLASS FILLED LIQUID CRYSTAL POLYMER NOT SPECIFIED RIGHT ANGLE RJ CONNECTOR ROHS COMPLIANT 1000VAC V NO 500 MΩ 1 NO NO e3 NO UL 94V-0 -40 °C 80 °C PEG JACK Tin (Sn) NOT SPECIFIED TELCOM, MODULAR NO BLACK MULTIPLE MATING PARTS AVAILABLE NO LOCKING GENERAL PURPOSE RECTANGULAR 50u inch SURFACE MOUNT 0.453 inch 0.713 inch 0.44 inch MOLEX LLC compliant Molex EAR99 8536.69.40.30
DS1105-BBN02
Ningbo connfly electronic CO LTD
$0.2480 Buy Contact Manufacturer 4 1 50 mΩ 500 mA MALE CABLE POLYBUTYLENE TEREPHTHALATE STEEL USB CONNECTOR 100VAC V NO 100 MΩ 1 POLARIZED HOUSING -40 °C 105 °C RECTANGULAR MINI-USB A NO NO LOCKING ONE GENERAL PURPOSE FLASH inch NICKEL SOLDER 0.187 inch 0.796 inch 0.256 inch 0.1 inch CONNFLY ELECTRONIC CO LTD unknown
43860-0007
Molex
$0.2532 Buy Yes Yes Active 8 2.032 mm 20 mΩ 1.5 A FEMALE BOARD GLASS FILLED POLYAMIDE NOT SPECIFIED RIGHT ANGLE TELECOM AND DATACOM CONNECTOR LOW PROFILE NO 500 MΩ 1 NO NO e3 NO UL 94V-0 -40 °C 85 °C HOLE .125-.137 JACK Tin (Sn) PHOSPHOR BRONZE TELCOM, MODULAR NO BLACK NO LOCKING GENERAL PURPOSE STAGGERED 50u inch SOLDER 0.52 inch 0.59 inch 0.62 inch 0.11 inch MOLEX LLC compliant Molex
690-024-633-031
EDAC Inc
$0.2542 Buy Yes Obsolete USB CONNECTOR EDAC INC compliant EDAC EAR99 8536.69.40.30
10118194-0001LF
Amphenol Communications Solutions
$0.2543 Buy Yes Active 5 1 650 µm 1 30 mΩ 1.8 A FEMALE 10000 Cycles BOARD POLYETHYLENE STAINLESS STEEL NOT SPECIFIED RIGHT ANGLE USB CONNECTOR 100VAC V NO 6.672 N 1 GΩ 1 2.0016 N NO NO NO UL 94V-0 -30 °C 80 °C SOLDER HOLDING FLANGE RECEPTACLE NOT SPECIFIED RECTANGULAR MICRO USB2.0 B NO BLACK NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 30u inch TIN SURFACE MOUNT 0.118 inch 0.218 inch 0.317 inch AMPHENOL COMMUNICATIONS SOLUTIONS 5 compliant Amphenol Communications Solutions EAR99 8536.69.40.30
940-SP-3046R
Bel Fuse
$0.2553 Buy Yes Active 4 1 MALE 750 Cycles CABLE POLYCARBONATE NOT SPECIFIED STRAIGHT TELECOM AND DATACOM CONNECTOR NO 1 NO NO NO UL 94V-0 -40 °C 85 °C PLUG NOT APPLICABLE NOT SPECIFIED TELCOM, MODULAR NO CLEAR NO GENERAL PURPOSE 50u inch IDC 0.339 inch 0.525 inch 0.38 inch BEL FUSE INC compliant BelFuse