Filter Your Search
71 - 80 of 1,206,730 results
|
DS1095-WNR0
Ningbo connfly electronic CO LTD
|
$0.2224 | Contact Manufacturer | 4 | 1 | 2 mm | 1 | 30 mΩ | 1.5 A | FEMALE | BOARD | POLYETHYLENE | COPPER ALLOY | RIGHT ANGLE | USB CONNECTOR | 1060VAC V | NO | 1 GΩ | 1 | -40 °C | 85 °C | RECTANGULAR | USB SER A FLAT | NO | WHITE | YES | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | FLASH inch | NICKEL | SOLDER | 0.28 inch | 0.551 inch | 0.571 inch | 0.118 inch | CONNFLY ELECTRONIC CO LTD | unknown | Connfly | ||||||||||||||||||||||||||||||
|
MTJ-88TX1
Adam Technologies Inc
|
$0.2259 | Yes | Active | 8 | 2.54 mm | 20 mΩ | 1.5 A | BOARD | RIGHT ANGLE | TELECOM AND DATACOM CONNECTOR | 500 MΩ | 1 | CSA, UL | -40 °C | 85 °C | SPLIT BOARD LOCK | JACK | TELCOM, MODULAR | STAGGERED | SOLDER | 0.5 inch | 0.809 inch | 0.6 inch | 0.128 inch | ADAM TECH | compliant | EAR99 | 8536.69.40.30 | |||||||||||||||||||||||||||||||||||||||||
|
GSB443133HR
Amphenol Communications Solutions
|
$0.2260 | Yes | Active | 10 | FEMALE | BOARD | POLYETHYLENE | STAINLESS STEEL | NOT SPECIFIED | RIGHT ANGLE | USB CONNECTOR | NO | NO | NO | NO | 94V-0 | RECEPTACLE | NOT SPECIFIED | NO | NO | GENERAL PURPOSE | SURFACE MOUNT | AMPHENOL COMMUNICATIONS SOLUTIONS | compliant | Amphenol Communications Solutions | EAR99 | 8536.69.40.30 | 10 | |||||||||||||||||||||||||||||||||||||||||
|
1734327-1
TE Connectivity
|
$0.2285 | Yes | Yes | Active | 5 | 800 µm | 1 A | 5000 Cycles | BOARD | POLYAMIDE9T | NOT APPLICABLE | RIGHT ANGLE | TELECOM AND DATACOM CONNECTOR | NO | 1A | 1 | NO | NO | NO | UL | 94V-0 | -40 °C | 85 °C | LOCATING POST | RECEPTACLE | NOT APPLICABLE | NO | YES | BLACK | NO | ONE | GENERAL PURPOSE | NO | 29.92u inch | NICKEL | SURFACE MOUNT | 0.045 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||||||||||||||||||||
|
MTJ-885X1
Adam Technologies Inc
|
$0.2287 | Yes | Active | 8 | 1 | 2.54 mm | 2 | 20 mΩ | 1.5 A | FEMALE | BOARD | POLYBUTYLENE TEREPHTHALATE | RIGHT ANGLE | RJ CONNECTOR | 1000AC/DC V | NO | 1 GΩ | 1 | POLARIZED HOUSING | UL | 94V-0 | -40 °C | 85 °C | SPLIT BOARD LOCK | JACK | RECTANGULAR | MODULAR RJ45 | NO | BLACK | NO | LOCKING | GENERAL PURPOSE | STAGGERED | 2.54 mm | SOLDER | 0.459 inch | 0.709 inch | 0.596 inch | 0.13 inch | ADAM TECH | compliant | Adam Tech | |||||||||||||||||||||||||||
|
5-641333-2
TE Connectivity
|
$0.2289 | Yes | Yes | Obsolete | 2 | 1 | 30 mΩ | 1.5 A | MALE | 750 Cycles | CABLE | POLYCARBONATE | NOT SPECIFIED | STRAIGHT | TELECOM AND DATACOM CONNECTOR | 1000 ASSEMBLIES PER BOX | 1000VAC V | NO | 22.24 N | 500 MΩ | 1 | 26 AWG | 28 AWG | 22.24 N | NO | NO | e4 | NO | CSA, UL | 94V-0 | -40 °C | 60 °C | PLUG | WIRE, STRANDED, FLAT | GOLD FLASH OVER NICKEL | PHOSPHOR BRONZE | TELCOM, MODULAR | NO | CLEAR | NO | GENERAL PURPOSE | 50u inch | CRIMP | 0.404 inch | 0.53 inch | 0.384 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | EAR99 | 8536.69.40.30 | ||||||||||||||||||
|
DS1134-05-S80BX
Ningbo connfly electronic CO LTD
|
$0.2295 | Contact Manufacturer | 8 | 1 | 2.54 mm | 2 | 20 mΩ | 1.5 A | FEMALE | BOARD | POLYBUTYLENE TEREPHTHALATE | RIGHT ANGLE | RJ CONNECTOR | 1414VAC V | NO | 1 GΩ | 1 | UL | 94V-0 | -40 °C | 85 °C | SPLIT BOARD LOCK | JACK | RECTANGULAR | TELCOM, MODULAR | NO | BLACK | NO | ONE | GENERAL PURPOSE | STAGGERED | 2.54 mm | FLASH inch | SOLDER | 0.459 inch | 0.708 inch | 0.596 inch | 0.13 inch | CONNFLY ELECTRONIC CO LTD | unknown | Connfly | ||||||||||||||||||||||||||||
|
7001-8P8C
SPC Multicomp
|
$0.2310 | Yes | Active | 8 | MALE | CABLE | POLYCARBONATE | NOT SPECIFIED | RJ CONNECTOR | NO | NO | NO | NO | PLUG | NOT SPECIFIED | NO | NO | GENERAL PURPOSE | MULTICOMP PRO | unknown | Multicomp Pro | EAR99 | 8536.69.40.30 | ||||||||||||||||||||||||||||||||||||||||||||||
|
DS1095-BNM0
Ningbo connfly electronic CO LTD
|
$0.2342 | Contact Manufacturer | 4 | 1 | 2 mm | 1 | 30 mΩ | 1.5 A | FEMALE | BOARD | POLYETHYLENE | COPPER ALLOY | RIGHT ANGLE | USB CONNECTOR | 1060VAC V | NO | 1 GΩ | 1 | 94V-0 | -40 °C | 85 °C | RETENTION CLIPS | RECTANGULAR | USB SER A FLAT | NO | BLACK | YES | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | FLASH inch | NICKEL | SURFACE MOUNT | 0.276 inch | 0.535 inch | 0.571 inch | CONNFLY ELECTRONIC CO LTD | unknown | Connfly | |||||||||||||||||||||||||||||
|
10118192-0002LF
Amphenol Communications Solutions
|
$0.2351 | Yes | Active | 5 | FEMALE | BOARD | POLYETHYLENE | STAINLESS STEEL | NOT SPECIFIED | RIGHT ANGLE | USB CONNECTOR | NO | NO | NO | NO | 94V-0 | RECEPTACLE | NOT SPECIFIED | NO | NO | GENERAL PURPOSE | SURFACE MOUNT | AMPHENOL COMMUNICATIONS SOLUTIONS | compliant | Amphenol Communications Solutions | 5 |