Parametric results for: FASPCH200BL under Telecom and Datacom Connectors

Filter Your Search

41 - 50 of 1,207,227 results

|
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
124019322112A
Amphenol Communications Solutions
$0.1703 Buy Yes Obsolete 24 2 2 40 mΩ 5 A MALE 10000 Cycles BOARD POLYMER STAINLESS STEEL RIGHT ANGLE USB CONNECTOR IPX4 100VAC V NO 100 MΩ 1 POLARIZED HOUSING UL 94V-0 RECEPTACLE RECTANGULAR USB 3.1 C NO BLACK NO LOCKING WATERPROOF 30u inch SURFACE MOUNT AMPHENOL COMMUNICATIONS SOLUTIONS unknown
7001-6P6C
SPC Multicomp
$0.1752 Buy Yes Yes Active 6 1 20 mΩ 1 A MALE CABLE POLYCARBONATE GOLD STRAIGHT TELECOM AND DATACOM CONNECTOR 500VAC V NO 1 GΩ 1 NO NO e4 NO UL -40 °C 125 °C PLUG FLAT GOLD COPPER ALLOY TELCOM, MODULAR NO NO GENERAL PURPOSE IDC 0.369 inch 0.526 inch 0.38 inch MULTICOMP PRO unknown ROHS COMPLIANT EAR99 8536.69.40.30 Multicomp Pro
95501-6649
Molex
$0.1760 Buy Yes Yes Active 4 1.27 mm 20 mΩ 1.5 A FEMALE BOARD GLASS FILLED LIQUID CRYSTAL POLYMER NOT SPECIFIED RIGHT ANGLE RJ CONNECTOR ROHS COMPLIANT NO 19.5712 N 500 MΩ 1 20.016 N NO NO e3 NO UL 94V-0 -40 °C 85 °C SPLIT BOARD LOCK JACK Tin (Sn) NOT SPECIFIED TELCOM, MODULAR NO BLACK NO LOCKING GENERAL PURPOSE RECTANGULAR SURFACE MOUNT 0.453 inch 0.809 inch 0.52 inch MOLEX LLC compliant EAR99 8536.69.40.30 Molex
DS1123-15-P80TN
Ningbo connfly electronic CO LTD
$0.1768 Buy Contact Manufacturer 8 1 50 mΩ MALE 600 Cycles CABLE POLYCARBONATE COPPER ALLOY TELECOM AND DATACOM CONNECTOR 500VAC V NO 1 GΩ 1 POLARIZED HOUSING UL 94V-0/94V-2 PLUG RECTANGULAR TELCOM, MODULAR NO CLEAR NO LATCH LOCKING GENERAL PURPOSE FLASH inch NICKEL IDC 0.325 inch 0.894 inch 0.46 inch CONNFLY ELECTRONIC CO LTD unknown
940-SP-3044
Bel Fuse
$0.1841 Buy Yes Active 4 1 MALE 750 Cycles CABLE POLYCARBONATE NOT SPECIFIED STRAIGHT TELECOM AND DATACOM CONNECTOR UNSHIELDED NO 1 NO NO NO UL 94V-0 -40 °C 85 °C PLUG NOT APPLICABLE NOT SPECIFIED TELCOM, MODULAR NO CLEAR NO GENERAL PURPOSE 50u inch IDC 0.294 inch 0.525 inch 0.3 inch BEL FUSE INC compliant ROHS COMPLIANT EAR99 8536.69.40.30 BelFuse
GT17H-4S-2C
Hirose Electric Co Ltd
$0.1848 Buy Yes Active NOT SPECIFIED TELECOM AND DATACOM CONNECTOR NOT APPLICABLE NOT SPECIFIED HIROSE ELECTRIC CO LTD compliant EAR99 8536.69.40.30 Hirose
MTJ-66GX1
Adam Technologies Inc
$0.1890 Buy Yes Active RJ CONNECTOR ADAM TECH compliant Adam Tech
MTJ-649X1
Adam Technologies Inc
$0.1894 Buy Yes Active 4 1 2.54 mm 2 20 mΩ 1.5 A FEMALE BOARD POLYBUTYLENE TEREPHTHALATE RIGHT ANGLE RJ CONNECTOR DIELECTRIC WITHSTANDING VOLTAGE: 1500 VDC 1000VAC V NO 1 GΩ 1 POLARIZED HOUSING UL 94V-0 -40 °C 85 °C BOARD LOCK JACK RECTANGULAR MODULAR RJ11 NO BLACK NO LOCKING GENERAL PURPOSE STAGGERED 2.54 mm FLASH inch SOLDER 0.49 inch 0.679 inch 0.589 inch 0.138 inch ADAM TECH compliant Adam Tech
6-641334-3
CommScope Inc
$0.1915 Buy Yes Active NOT SPECIFIED RJ CONNECTOR NOT APPLICABLE NOT SPECIFIED COMMSCOPE INC compliant EAR99 8536.69.40.30
6-641334-2
CommScope Inc
$0.1915 Buy Yes Active 4 MALE CABLE GLASS FILLED POLYCARBONATE NOT SPECIFIED RJ CONNECTOR NO NO NO NO 1863 PLUG NOT APPLICABLE NOT SPECIFIED NO NO GENERAL PURPOSE IDC COMMSCOPE INC compliant EAR99 8536.69.40.30 COMMSCOPE