Parametric results for: FASPCH200BL under Telecom and Datacom Connectors

Filter Your Search

11 - 20 of 1,207,231 results

|
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
85510-5017
Molex
$0.0942 Yes Yes Active 4 FEMALE BOARD GLASS FILLED LIQUID CRYSTAL POLYMER NOT SPECIFIED STRAIGHT TELECOM AND DATACOM CONNECTOR TOP ENTRY NO NO NO e3 NO 94V-0 JACK Tin (Sn) NOT SPECIFIED NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE SURFACE MOUNT MOLEX LLC compliant Molex
MTJ-661X1
SPC Multicomp
$0.0956 Yes Active 6 2.54 mm 20 mΩ 1.5 A MALE 500 Cycles BOARD POLYAMIDE PHOSPHOR BRONZE AU ON NI RIGHT ANGLE TELECOM AND DATACOM CONNECTOR 1000VAC V 500 MΩ 1 CSA, UL -40 °C 70 °C SPLIT BOARD LOCK JACK PHOSPHOR BRONZE TELCOM, MODULAR LOCKING STAGGERED FLASH inch TIN SOLDER 0.622 inch 0.81 inch 0.62 inch 0.157 inch MULTICOMP PRO unknown Multicomp Pro EAR99 8536.69.40.30
MC32605
SPC Multicomp
$0.0961 Yes Active 4 2.0066 mm 1 20 mΩ 1 A MALE BOARD POLYAMIDE AU ON NI STRAIGHT USB CONNECTOR 750VAC V 19.5712 N 1 GΩ 1 POLARIZED HOUSING 8.0064 N CSA, UL -40 °C 105 °C PLUG BRASS SQ PIN-SKT LOCKING ONE RECTANGULAR NICKEL SURFACE MOUNT 0.177 inch 0.74 inch 0.509 inch MULTICOMP PRO unknown Multicomp Pro EAR99 8536.69.40.30
MTJ-642BX2
Adam Technologies Inc
$0.0990 Yes Active RJ CONNECTOR ADAM TECH compliant Adam Tech
RJE37-188-0410
Amphenol Communications Solutions
$0.1037 Active RJ CONNECTOR AMPHENOL COMMUNICATIONS SOLUTIONS compliant EAR99 8536.69.40.30
MTJ-665X1
Adam Technologies Inc
$0.1113 Yes Active 6 1 2.54 mm 2 35 mΩ 1.5 A FEMALE BOARD POLYBUTYLENE TEREPHTHALATE RIGHT ANGLE RJ CONNECTOR 1000VAC V NO 1 GΩ 1 POLARIZED HOUSING UL 94V-0 -40 °C 85 °C SPLIT BOARD LOCK JACK RECTANGULAR MODULAR RJ12 NO BLACK NO LOCKING GENERAL PURPOSE STAGGERED 2.54 mm SOLDER 0.459 inch 0.709 inch 0.52 inch 0.13 inch ADAM TECH compliant Adam Tech
RJSSE-5081
Amphenol Communications Solutions
$0.1179 Yes Active RJ CONNECTOR e3 Matte Tin (Sn) - with Nickel (Ni) barrier AMPHENOL COMMUNICATIONS SOLUTIONS compliant
MTJ-645X1
Adam Technologies Inc
$0.1202 Yes Active RJ CONNECTOR ADAM TECH compliant Adam Tech
RJE37-188-04A0
Amphenol Communications Solutions
$0.1209 Active RJ CONNECTOR AMPHENOL COMMUNICATIONS SOLUTIONS compliant EAR99 8536.69.40.30
MTJ-662X2
Adam Technologies Inc
$0.1234 Yes Active 6 2 2.04 mm 2 35 mΩ 1.5 A FEMALE BOARD POLYBUTYLENE TEREPHTHALATE RIGHT ANGLE RJ CONNECTOR 1000VAC V NO 1 GΩ 1 POLARIZED HOUSING UL 94V-0 -40 °C 85 °C SPLIT BOARD LOCK JACK RECTANGULAR MODULAR JACK NO GRAY NO LOCKING GENERAL PURPOSE STAGGERED 2.54 mm SOLDER 0.571 inch 0.591 inch 0.559 inch 0.13 inch ADAM TECH compliant Adam Tech