Parametric results for: E5AC-CQ4A5M-009 under Telecom and Datacom Connectors

Filter Your Search

1 - 10 of 1,205,375 results

|
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
MC001002
SPC Multicomp
$0.0357 Active USB CONNECTOR MULTICOMP PRO unknown EAR99 8536.69.40.30 Multicomp Pro
5406514-2
TE Connectivity
$0.0603 Yes Yes Active 6 1.02 mm 1.5 A FEMALE 750 Cycles BOARD POLYETHYLENE POLYPHENYLENE SULFIDE NOT APPLICABLE RIGHT ANGLE TELECOM AND DATACOM CONNECTOR LOW PROFILE NO 500 MΩ 1.5A 1 NO NO NO UL 94V-0 -40 °C 70 °C PEG JACK NOT APPLICABLE TELCOM, MODULAR NO YES GRAY NO LOCKING ONE GENERAL PURPOSE NO RECTANGULAR 50u inch SURFACE MOUNT 0.488 inch 0.51 inch 0.52 inch TE CONNECTIVITY LTD compliant TE Connectivity ROHS COMPLIANT
DS1123-02-P80T
Ningbo connfly electronic CO LTD
$0.0808 Contact Manufacturer CONNFLY ELECTRONIC CO LTD unknown
TM21P-88P(62)
Hirose Electric Co Ltd
$0.0845 Yes Active NOT SPECIFIED TELECOM AND DATACOM CONNECTOR NOT APPLICABLE NOT SPECIFIED HIROSE ELECTRIC CO LTD compliant EAR99 8536.69.40.30
940-SP-3044R
Bel Fuse
$0.0848 Yes Active 4 1 MALE CABLE POLYCARBONATE NOT SPECIFIED STRAIGHT TELECOM AND DATACOM CONNECTOR ROHS COMPLIANT NO 20.016 N 1 NO NO NO UL 94V-0 PLUG NOT APPLICABLE NOT SPECIFIED TELCOM, MODULAR NO CLEAR NO GENERAL PURPOSE 50u inch IDC 0.26 inch 0.525 inch 0.3 inch BEL FUSE INC compliant EAR99 8536.69.40.30 BelFuse ROHS COMPLIANT
DS1123-03-P80T
Ningbo connfly electronic CO LTD
$0.0881 Contact Manufacturer 8 1 50 mΩ MALE 600 Cycles CABLE POLYCARBONATE TELECOM AND DATACOM CONNECTOR 500VAC V NO 1 GΩ 1 POLARIZED HOUSING UL 94V-0/94V-2 PLUG RECTANGULAR TELCOM, MODULAR NO CLEAR NO LATCH LOCKING GENERAL PURPOSE FLASH inch IDC 0.305 inch 0.526 inch 0.46 inch CONNFLY ELECTRONIC CO LTD unknown
LEBRP-02V-S
JST Manufacturing
$0.0900 Yes Active NOT SPECIFIED BOARD CONNECTOR NOT SPECIFIED J S T MFG CO LTD unknown EAR99 8536.69.40.40 JST (JAPAN SOLDERLESS TERMINALS)
292250-3
TE Connectivity
$0.0929 Yes Active 3 1 2 mm 4 A MALE BOARD POLYAMIDE66 NOT APPLICABLE RIGHT ANGLE TELECOM AND DATACOM CONNECTOR SHROUDED NO 4A 1 POLARIZED HOUSING 125 V 22 AWG 28 AWG NO NO NO CSA, LR, U 94V-0 -40 °C 221 °C SOLDERABLE RETENTION CLIPS NOT APPLICABLE RECTANGULAR TELCOM, MODULAR NO YES NATURAL NO ONE GENERAL PURPOSE NO 39.37u inch SOLDER 0.228 inch 0.346 inch 0.307 inch 0.126 inch TE CONNECTIVITY LTD compliant EAR99 8536.69.40.30 ROHS COMPLIANT
292250-3
TE Connectivity
$0.0929 Yes Active 3 1 2 mm 4 A MALE BOARD POLYAMIDE66 NOT APPLICABLE RIGHT ANGLE TELECOM AND DATACOM CONNECTOR SHROUDED NO 4A 1 POLARIZED HOUSING 125 V 22 AWG 28 AWG NO NO NO CSA, LR, U 94V-0 -40 °C 221 °C SOLDERABLE RETENTION CLIPS NOT APPLICABLE RECTANGULAR TELCOM, MODULAR NO YES NATURAL NO ONE GENERAL PURPOSE NO 39.37u inch SOLDER 0.228 inch 0.346 inch 0.307 inch 0.126 inch TE CONNECTIVITY LTD compliant EAR99 8536.69.40.30 TE Connectivity
RJE37-188-0400
Amphenol Communications Solutions
$0.0937 Yes Active RJ CONNECTOR AMPHENOL COMMUNICATIONS SOLUTIONS compliant EAR99 8536.69.40.30 Amphenol Communications Solutions