Parametric results for: 940-SP-3044R under Telecom and Datacom Connectors

Filter Your Search

21 - 30 of 1,207,229 results

|
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
5025780600
Molex
$0.1248 Buy Yes Yes Active 6 1 MALE CABLE POLYBUTYLENE TEREPHTHALATE NOT SPECIFIED TELECOM AND DATACOM CONNECTOR CLIK-MATE, POLARIZED NO NO NO NO UL PLUG NOT APPLICABLE NOT SPECIFIED RECTANGULAR NO BEIGE 0.059 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING GENERAL PURPOSE CRIMP 0.24 inch 0.339 inch 0.524 inch MOLEX LLC ROHS AND REACH COMPLIANT compliant Molex
69254-003LF
Amphenol Communications Solutions
$0.1254 Buy Yes Active 2 FEMALE BOARD NOT SPECIFIED STRAIGHT RJ CONNECTOR NO NO NO NO JACK NOT APPLICABLE NOT SPECIFIED NO NO GENERAL PURPOSE SOLDER AMPHENOL COMMUNICATIONS SOLUTIONS LEAD FREE compliant Amphenol Communications Solutions EAR99 8536.69.40.30
MTJ-442BX2
Adam Technologies Inc
$0.1257 Buy Yes Active RJ CONNECTOR ADAM TECH compliant
MTJ-662BX2
Adam Technologies Inc
$0.1273 Buy Yes Active 6 1 2.04 mm 2 20 mΩ 1.5 A FEMALE BOARD POLYBUTYLENE TEREPHTHALATE RIGHT ANGLE RJ CONNECTOR 1000VAC V NO 1 GΩ 1 POLARIZED HOUSING e3 UL 94V-0 -40 °C 85 °C JACK TIN OVER NICKEL RECTANGULAR TELCOM, MODULAR NO GRAY NO LOCKING GENERAL PURPOSE STAGGERED 2.54 mm SOLDER 0.571 inch 0.512 inch 0.48 inch 0.13 inch ADAM TECH compliant Adam Tech EAR99 8536.69.40.30
7001-6P4C
SPC Multicomp
$0.1400 Buy Yes Yes Active 4 MALE CABLE POLYCARBONATE GOLD TELECOM AND DATACOM CONNECTOR NO NO NO e4 NO PLUG GOLD COPPER ALLOY NO NO GENERAL PURPOSE MULTICOMP PRO ROHS COMPLIANT unknown Multicomp Pro EAR99 8536.69.40.30
87520-1010ALF
Amphenol Communications Solutions
$0.1403 Buy Yes Active 4 1 2 mm 1 30 mΩ 1.5 A FEMALE 1500 Cycles BOARD POLYETHYLENE COPPER ALLOY NOT SPECIFIED RIGHT ANGLE USB CONNECTOR 750VAC V NO 35.1392 N 1 GΩ 1 POLARIZED HOUSING 10.2304 N NO NO e3 NO UL 94V-0 -40 °C 85 °C SPLIT BOARD LOCK RECEPTACLE MATTE TIN OVER NICKEL NOT SPECIFIED USB2.0 A NO NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 30u inch TIN/NICKEL SOLDER 0.28 inch 0.551 inch 0.571 inch 0.11 inch AMPHENOL COMMUNICATIONS SOLUTIONS LEAD FREE compliant Amphenol Communications Solutions EAR99 8536.69.40.30 4
MTJ-445X1
Adam Technologies Inc
$0.1407 Buy Yes Active 4 1 2.54 mm 2 20 mΩ 1.5 A FEMALE BOARD POLYBUTYLENE TEREPHTHALATE RIGHT ANGLE RJ CONNECTOR 1000VAC V NO 1 GΩ 1 POLARIZED HOUSING UL 94V-0 -40 °C 85 °C SPLIT BOARD LOCK JACK RECTANGULAR TELCOM, MODULAR NO BLACK NO LOCKING GENERAL PURPOSE STAGGERED 2.54 mm FLASH inch SOLDER 0.459 inch 0.709 inch 0.44 inch 0.13 inch ADAM TECH compliant Adam Tech
DS1107-WN0
Ningbo connfly electronic CO LTD
$0.1436 Buy Contact Manufacturer 4 1 30 mΩ 1.5 A MALE CABLE POLYETHYLENE STEEL USB CONNECTOR 707VAC V NO 1 GΩ 1 POLARIZED HOUSING -30 °C 80 °C PLUG RECTANGULAR USB A NO WHITE NO LOCKING GENERAL PURPOSE FLASH inch NICKEL SOLDER 0.177 inch 1.055 inch 0.472 inch CONNFLY ELECTRONIC CO LTD unknown Connfly
AJP21A6413-120
METZ CONNECT USA
$0.1450 Buy Yes Active 4 1 35 mΩ 2 A MALE 2000 Cycles CABLE POLYCARBONATE NOT SPECIFIED STRAIGHT RJ CONNECTOR ROHS COMPLIANT 500VAC V NO 500 MΩ 1 24 AWG 26 AWG NO NO NO UL 94V-2 PLUG FLAT NOT SPECIFIED TELCOM, MODULAR NO CLEAR NO GENERAL PURPOSE 30u inch WIRE 0.26 inch 0.485 inch 0.379 inch METZ CONNECT USA INC compliant EAR99 8536.69.40.30
AJP20A4413-120
METZ CONNECT USA
$0.1450 Buy Yes Active 4 1 35 mΩ 2 A MALE 2000 Cycles CABLE POLYCARBONATE NOT SPECIFIED STRAIGHT TELECOM AND DATACOM CONNECTOR ROHS COMPLIANT 500VAC V NO 500 MΩ 1 24 AWG 26 AWG NO NO NO UL 94V-2 PLUG FLAT NOT APPLICABLE NOT SPECIFIED TELCOM, MODULAR NO CLEAR NO GENERAL PURPOSE 30u inch WIRE 0.26 inch 0.485 inch 0.298 inch METZ CONNECT USA INC compliant EAR99 8536.69.40.30