Parametric results for: 937-SP-3066 under Telecom and Datacom Connectors

Filter Your Search

71 - 80 of 1,207,231 results

|
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
940-SP-3066R
Bel Fuse
$0.2217 Yes Active 6 1 MALE 750 Cycles CABLE POLYCARBONATE NOT SPECIFIED STRAIGHT TELECOM AND DATACOM CONNECTOR ROHS COMPLIANT, BULK PKG NO 1 NO NO NO UL 94V-0 -40 °C 85 °C PLUG NOT APPLICABLE NOT SPECIFIED TELCOM, MODULAR NO CLEAR NO GENERAL PURPOSE 50u inch IDC 0.26 inch 0.525 inch 0.38 inch BEL FUSE INC ROHS COMPLIANT compliant BelFuse
UE27-AC54-100
Amphenol Corporation
$0.2218 Yes Active 4 1 2 mm 1 30 mΩ 1.5 A FEMALE 1500 Cycles BOARD POLYETHYLENE COPPER ALLOY GOLD (30) RIGHT ANGLE USB CONNECTOR 500VAC V YES 1 GΩ 1 POLARIZED HOUSING NO NO e3 NO UL 94V-0 -40 °C 85 °C SOLDERABLE RETENTION CLIPS RECEPTACLE TIN OVER NICKEL NOT SPECIFIED RECTANGULAR USB 2.0 A NO BLACK MULTIPLE MATING PARTS AVAILABLE YES LOCKING ONE GENERAL PURPOSE RECTANGULAR 30u inch NICKEL SOLDER 0.272 inch 0.545 inch 0.571 inch 0.112 inch AMPHENOL CORP unknown Amphenol
DS1095-WNR0
Ningbo connfly electronic CO LTD
$0.2224 Contact Manufacturer 4 1 2 mm 1 30 mΩ 1.5 A FEMALE BOARD POLYETHYLENE COPPER ALLOY RIGHT ANGLE USB CONNECTOR 1060VAC V NO 1 GΩ 1 -40 °C 85 °C RECTANGULAR USB SER A FLAT NO WHITE YES LOCKING ONE GENERAL PURPOSE RECTANGULAR FLASH inch NICKEL SOLDER 0.28 inch 0.551 inch 0.571 inch 0.118 inch CONNFLY ELECTRONIC CO LTD unknown Connfly
MTJ-88TX1
Adam Technologies Inc
$0.2259 Yes Active 8 2.54 mm 20 mΩ 1.5 A BOARD RIGHT ANGLE TELECOM AND DATACOM CONNECTOR 500 MΩ 1 CSA, UL -40 °C 85 °C SPLIT BOARD LOCK JACK TELCOM, MODULAR STAGGERED SOLDER 0.5 inch 0.809 inch 0.6 inch 0.128 inch ADAM TECH compliant EAR99 8536.69.40.30
GSB443133HR
Amphenol Communications Solutions
$0.2260 Yes Active 10 FEMALE BOARD POLYETHYLENE STAINLESS STEEL NOT SPECIFIED RIGHT ANGLE USB CONNECTOR NO NO NO NO 94V-0 RECEPTACLE NOT SPECIFIED NO NO GENERAL PURPOSE SURFACE MOUNT AMPHENOL COMMUNICATIONS SOLUTIONS compliant Amphenol Communications Solutions EAR99 8536.69.40.30 10
1734327-1
TE Connectivity
$0.2285 Yes Yes Active 5 800 µm 1 A 5000 Cycles BOARD POLYAMIDE9T NOT APPLICABLE RIGHT ANGLE TELECOM AND DATACOM CONNECTOR NO 1A 1 NO NO NO UL 94V-0 -40 °C 85 °C LOCATING POST RECEPTACLE NOT APPLICABLE NO YES BLACK NO ONE GENERAL PURPOSE NO 29.92u inch NICKEL SURFACE MOUNT 0.045 inch TE CONNECTIVITY LTD compliant TE Connectivity
MTJ-885X1
Adam Technologies Inc
$0.2287 Yes Active 8 1 2.54 mm 2 20 mΩ 1.5 A FEMALE BOARD POLYBUTYLENE TEREPHTHALATE RIGHT ANGLE RJ CONNECTOR 1000AC/DC V NO 1 GΩ 1 POLARIZED HOUSING UL 94V-0 -40 °C 85 °C SPLIT BOARD LOCK JACK RECTANGULAR MODULAR RJ45 NO BLACK NO LOCKING GENERAL PURPOSE STAGGERED 2.54 mm SOLDER 0.459 inch 0.709 inch 0.596 inch 0.13 inch ADAM TECH compliant Adam Tech
DS1134-05-S80BX
Ningbo connfly electronic CO LTD
$0.2295 Contact Manufacturer 8 1 2.54 mm 2 20 mΩ 1.5 A FEMALE BOARD POLYBUTYLENE TEREPHTHALATE RIGHT ANGLE RJ CONNECTOR 1414VAC V NO 1 GΩ 1 UL 94V-0 -40 °C 85 °C SPLIT BOARD LOCK JACK RECTANGULAR TELCOM, MODULAR NO BLACK NO ONE GENERAL PURPOSE STAGGERED 2.54 mm FLASH inch SOLDER 0.459 inch 0.708 inch 0.596 inch 0.13 inch CONNFLY ELECTRONIC CO LTD unknown Connfly
7001-8P8C
SPC Multicomp
$0.2310 Yes Active 8 MALE CABLE POLYCARBONATE NOT SPECIFIED RJ CONNECTOR NO NO NO NO PLUG NOT SPECIFIED NO NO GENERAL PURPOSE MULTICOMP PRO unknown Multicomp Pro EAR99 8536.69.40.30
DS1095-BNM0
Ningbo connfly electronic CO LTD
$0.2342 Contact Manufacturer 4 1 2 mm 1 30 mΩ 1.5 A FEMALE BOARD POLYETHYLENE COPPER ALLOY RIGHT ANGLE USB CONNECTOR 1060VAC V NO 1 GΩ 1 94V-0 -40 °C 85 °C RETENTION CLIPS RECTANGULAR USB SER A FLAT NO BLACK YES LOCKING ONE GENERAL PURPOSE RECTANGULAR FLASH inch NICKEL SURFACE MOUNT 0.276 inch 0.535 inch 0.571 inch CONNFLY ELECTRONIC CO LTD unknown Connfly