Parametric results for: 937-SP-3066 under Telecom and Datacom Connectors

Filter Your Search

61 - 70 of 1,207,231 results

|
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
MTJ-880X1
Adam Technologies Inc
$0.1976 Yes Active 8 1 2.54 mm 2 20 mΩ 1.5 A FEMALE BOARD POLYBUTYLENE TEREPHTHALATE RIGHT ANGLE RJ CONNECTOR 1000VAC V NO 1 GΩ 1 POLARIZED HOUSING UL 94V-0 -40 °C 85 °C HOLE 0.125 JACK RECTANGULAR MODULAR RJ45 NO BLACK NO LOCKING GENERAL PURPOSE STAGGERED 2.54 mm SOLDER 0.496 inch 0.719 inch 0.7 inch 0.126 inch ADAM TECH compliant Adam Tech
47642-0001
Molex
$0.2020 Yes Yes Not Recommended 5 635 µm 1 30 mΩ 1 A FEMALE 10000 Cycles BOARD LIQUID CRYSTAL POLYMER POLYETHYLENE NOT SPECIFIED RIGHT ANGLE USB CONNECTOR POLARIZED, SHIELDED 100VAC V NO 1 GΩ POLARIZED HOUSING NO NO e4 NO UL -30 °C 85 °C SOLDER HOLDING POSTS RECEPTACLE Gold (Au) NOT SPECIFIED USB, SER B SQ NO NO LOCKING ONE GENERAL PURPOSE RECTANGULAR FLASH inch TIN OVER NICKEL SURFACE MOUNT 0.116 inch 0.273 inch 0.402 inch MOLEX LLC compliant Molex LOW HALOGEN, ROHS AND REACH COMPLIANT
66011-006LF
Amphenol Communications Solutions
$0.2052 Yes Obsolete 6 2.032 mm 20 mΩ 2 A FEMALE 250 Cycles BOARD POLYAMIDE NOT SPECIFIED RIGHT ANGLE TELECOM AND DATACOM CONNECTOR NO 500 MΩ 1 NO NO NO CSA, UL 94V-0 PEG JACK COPPER ALLOY TELCOM, MODULAR NO GRAY NO LOCKING GENERAL PURPOSE STAGGERED 30u inch SOLDER 0.725 inch 0.48 inch 0.485 inch 0.15 inch AMPHENOL COMMUNICATIONS SOLUTIONS compliant Amphenol Communications Solutions LEAD FREE EAR99 8536.69.40.30
MTJ-669X1
Adam Technologies Inc
$0.2063 Yes Active RJ CONNECTOR ADAM TECH compliant Adam Tech
DS1100-BNC
Ningbo connfly electronic CO LTD
$0.2088 Contact Manufacturer 6 2 3 mm 50 mΩ 1.5 A FEMALE BOARD POLYETHYLENE RIGHT ANGLE DISPLAYPORT CONNECTOR 100VAC V NO 100 MΩ 1 POLARIZED HOUSING UL 94V-0 RECTANGULAR TELCOM, MODULAR NO BLACK NO LOCKING GENERAL PURPOSE 3u inch NICKEL SOLDER 0.62 inch 0.732 inch 0.343 inch 0.114 inch CONNFLY ELECTRONIC CO LTD unknown
87583-3010RPLF
Amphenol Communications Solutions
$0.2095 Yes Active 4 FEMALE BOARD POLYETHYLENE COPPER ALLOY NOT SPECIFIED RIGHT ANGLE TELECOM AND DATACOM CONNECTOR NO NO NO e3 NO 94V-0 RECEPTACLE Tin (Sn) - with Nickel (Ni) barrier NOT SPECIFIED NO NO GENERAL PURPOSE NICKEL SURFACE MOUNT AMPHENOL COMMUNICATIONS SOLUTIONS compliant Amphenol Communications Solutions LEAD FREE EAR99 8536.69.40.30 4
61729-1010RLF
Amphenol Communications Solutions
$0.2149 Yes Active 4 2 2.5 mm 2 30 mΩ 1 A FEMALE 1500 Cycles BOARD POLYETHYLENE COPPER ALLOY NOT SPECIFIED RIGHT ANGLE USB CONNECTOR 750VAC V NO 1 GΩ 1 NO NO e3 NO UL 94V-0 -55 °C 85 °C SPLIT BOARD LOCK RECEPTACLE Tin (Sn) NOT SPECIFIED RECTANGULAR MICRO USB2.0 B NO BLACK NO LOCKING GENERAL PURPOSE RECTANGULAR 2 mm 30u inch TIN OVER NICKEL SOLDER 0.433 inch 0.63 inch 0.48 inch 0.112 inch AMPHENOL COMMUNICATIONS SOLUTIONS compliant Amphenol Communications Solutions EAR99 8536.69.40.30 4
MHRJJ64NFRA
MH Connectors
$0.2196 Yes Contact Manufacturer 4 1 2.54 mm 2 FEMALE BOARD POLYETHYLENE RIGHT ANGLE TELECOM AND DATACOM CONNECTOR NO 1 POLARIZED HOUSING UL 94V-0 SPLIT BOARD LOCK JACK RECTANGULAR TELCOM, MODULAR NO NO LOCKING GENERAL PURPOSE STAGGERED 2.54 mm SOLDER 0.629 inch 0.811 inch 0.52 inch 0.138 inch MH CONNECTORS unknown MH CONNECTORS
6-554710-3
CommScope Inc
$0.2198 Yes Active 8 1 750 mA MALE 750 Cycles CABLE GLASS FILLED POLYCARBONATE NOT SPECIFIED STRAIGHT RJ CONNECTOR NO 500 MΩ 1 POLARIZED HOUSING UL -10 °C 60 °C PLUG NOT APPLICABLE NOT SPECIFIED RECT+STAGG MODULAR RJ45 NO CLEAR NO LOCKING GENERAL PURPOSE 50u inch IDC 0.369 inch 0.525 inch 0.38 inch COMMSCOPE INC compliant COMMSCOPE EAR99 8536.69.40.30
DS1098-BN0
Ningbo connfly electronic CO LTD
$0.2215 Contact Manufacturer CONNFLY ELECTRONIC CO LTD unknown Connfly